AQW614 - AQW - Solid State Relays - PCB Mount
15 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Control Voltage Range | Package / Case | Output Type | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Tube | PCB Mount | 100 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | 1.25 VDC | DIP-8 | Photo MOSFET | 50 mA | - 40 C | + 85 C | 9.78 mm (0.385 in) | 6.4 mm (0.252 in) | 3.9 mm (0.154 in) | AQW | |||
0In Stock | Tube | PCB Mount | 100 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | 1.25 VDC | DIP-8 | Photo MOSFET | 50 mA | - 40 C | + 85 C | 9.78 mm (0.385 in) | 6.4 mm (0.252 in) | 3.9 mm (0.154 in) | AQW | |||
0In Stock | Tube | SMD/SMT | 1 Form A (SPST-NO) | SMD DIP-8 | MOSFET | 50 mA | 9.78 mm (0.385 in) | 6.4 mm (0.252 in) | 3.6 mm (0.142 in) | AQW | ||||||||
Mfr: AQW614EHAX TTI: AQW614EHAX Panasonic Industrial Devices Availability: 0In StockSolid State Relays - PCB Mount 400v 100mA 8pin DIP Form A B | 0In Stock | Reel | PCB Mount | 100 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | 1.25 VDC | SMD DIP-8 | Photo MOSFET | 50 mA | - 40 C | + 85 C | 9.78 mm (0.385 in) | 6.4 mm (0.252 in) | 3.6 mm (0.142 in) | AQW | ||
0In Stock | Reel | PCB Mount | 100 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | 1.25 VDC | SMD DIP-8 | Photo MOSFET | 50 mA | - 40 C | + 85 C | 9.78 mm (0.385 in) | 6.4 mm (0.252 in) | 3.6 mm (0.142 in) | AQW | |||
0In Stock | Tube | SMD/SMT | 100 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | 1.25 VDC | SMD DIP-8 | Photo MOSFET | 50 mA | - 40 C | + 85 C | 9.78 mm (0.385 in) | 6.4 mm (0.252 in) | 3.6 mm (0.142 in) | AQW | |||
0In Stock | Tube | SMD/SMT | 80 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | SOP-8 | MOSFET | 50 mA | - 40 C | + 85 C | 9.37 mm (0.369 in) | 4.4 mm (0.173 in) | 2.1 mm (0.083 in) | AQW | ||||
0In Stock | Tube | PCB Mount | 100 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | 1.25 VDC | SMD DIP-8 | Photo MOSFET | 50 mA | - 40 C | + 85 C | 9.78 mm (0.385 in) | 6.4 mm (0.252 in) | 3.6 mm (0.142 in) | AQW | |||
0In Stock | Reel | SMD/SMT | 1 Form A (SPST-NO) | SMD DIP-8 | MOSFET | 50 mA | 9.78 mm (0.385 in) | 6.4 mm (0.252 in) | 3.6 mm (0.142 in) | AQW | ||||||||
0In Stock | Reel | PCB Mount | 100 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | 1.25 VDC | SMD DIP-8 | MOSFET | 50 mA | - 40 C | + 85 C | 9.78 mm (0.385 in) | 6.4 mm (0.252 in) | 3.6 mm (0.142 in) | AQW | |||
Mfr: AQW614EHAZ TTI: AQW614EHAZ Panasonic Industrial Devices Availability: 0In StockSolid State Relays - PCB Mount 400v 100mA 8pin DIP Form A B | 0In Stock | Reel | SMD/SMT | 100 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | 1.25 VDC | SMD DIP-8 | MOSFET | 50 mA | - 40 C | + 85 C | 9.78 mm (0.385 in) | 6.4 mm (0.252 in) | 3.6 mm (0.142 in) | AQW | ||
0In Stock | Tube | SMD/SMT | 1 Form A (SPST-NO) | DIP-8 | MOSFET | AQW | ||||||||||||
0In Stock | Reel | MOSFET | AQW | |||||||||||||||
0In Stock | Reel | MOSFET | AQW | |||||||||||||||
0In Stock | Reel | MOSFET | AQW |