AQW610S - AQW - Solid State Relays - PCB Mount
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Control Voltage Range | Package / Case | Output Type | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
850In Stock | Tube | SMD/SMT | 100 mA | 350 VAC | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | 1.25 VDC | MOSFET | 900 uA | - 40 C | + 85 C | 9.37 mm (0.369 in) | 4.4 mm (0.173 in) | 2.1 mm (0.083 in) | AQW | ||||
0In Stock | Reel | SMD/SMT | 100 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | 1.25 VDC | Photo MOSFET | 900 uA | - 40 C | + 85 C | 9.37 mm (0.369 in) | 4.4 mm (0.173 in) | 2.1 mm (0.083 in) | AQW | ||||
0In Stock | Reel | SMD/SMT | 100 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | 1.25 VDC | MOSFET | 900 uA | - 40 C | + 85 C | 9.37 mm (0.369 in) | 4.4 mm (0.173 in) | 2.1 mm (0.083 in) | AQW |