AQW414S - Solid State Relays - PCB Mount
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Control Voltage Range | Package / Case | Output Type | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Tube | PCB Mount | 80 mA | 400 VAC | 2 Form B (DPST-NC) | MOSFET | 900 uA | - 40 C | + 85 C | AQW | ||||||||
0In Stock | Reel | SMD/SMT | 80 mA | 400 VAC | 2 Form B (DPST-NC) | SOP-8 | MOSFET | 900 uA | - 40 C | + 85 C | AQW | |||||||
0In Stock | Reel | SMD/SMT | 100 mA | 400 VAC, 400 VDC | SOP-8 | MOSFET | 900 uA | - 40 C | + 85 C | AQW |