AQW414 - Solid State Relays - PCB Mount
15 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Control Voltage Range | Package / Case | Output Type | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Tube | PCB Mount | 100 mA | 400 VAC, 400 VDC | 2 Form B (DPST-NC) | 1.25 VDC | DIP-8 | MOSFET | 700 uA | - 40 C | + 85 C | 9.78 mm (0.385 in) | 6.4 mm (0.252 in) | 3.9 mm (0.154 in) | AQW | |||
0In Stock | Tube | PCB Mount | 80 mA | 400 VAC | 2 Form B (DPST-NC) | MOSFET | 900 uA | - 40 C | + 85 C | AQW | ||||||||
0In Stock | Tube | PCB Mount | 100 mA | 400 VAC | 2 Form B (DPST-NC) | SMD DIP-8 | MOSFET | 50 mA | - 40 C | + 85 C | 9.78 mm (0.385 in) | 6.4 mm (0.252 in) | 3.6 mm (0.142 in) | AQW | ||||
0In Stock | Reel | SMD/SMT | 80 mA | 400 VAC | 2 Form B (DPST-NC) | SOP-8 | MOSFET | 900 uA | - 40 C | + 85 C | AQW | |||||||
0In Stock | Tube | PCB Mount | 100 mA | 400 VAC | 2 Form B (DPST-NC) | 1.25 VDC | DIP-8 | MOSFET | 50 mA | - 40 C | + 85 C | AQW | ||||||
0In Stock | Tube | PCB Mount | 100 mA | 400 VAC, 400 VDC | 2 Form B (DPST-NC) | 1.25 VDC | SMD DIP-8 | Photo MOSFET | 50 mA | - 40 C | + 85 C | 9.86 mm (0.388 in) | 6.4 mm (0.252 in) | 2.9 mm (0.114 in) | AQW | |||
Mfr: AQW414EHAX TTI: AQW414EHAX Panasonic Industrial Devices Availability: 0In StockSolid State Relays - PCB Mount RELAY OPTO DPST-NC 100MA 8SMD | 0In Stock | Reel | PCB Mount | 100 mA | 400 VAC, 400 VDC | 2 Form B (DPST-NC) | 1.25 VDC | SMD DIP-8 | Photo MOSFET | 50 mA | - 40 C | + 85 C | 9.86 mm (0.388 in) | 6.4 mm (0.252 in) | 2.9 mm (0.114 in) | AQW | ||
0In Stock | Reel | SMD/SMT | 100 mA | 400 VAC, 400 VDC | 2 Form B (DPST-NC) | 1.25 VDC | SMD DIP-8 | MOSFET | 700 uA | - 40 C | + 85 C | 9.78 mm (0.385 in) | 6.4 mm (0.252 in) | 3.6 mm (0.142 in) | AQW | |||
0In Stock | Reel | SMD/SMT | 100 mA | 400 VAC, 400 VDC | SOP-8 | MOSFET | 900 uA | - 40 C | + 85 C | AQW | ||||||||
Mfr: AQW414EHAZ TTI: AQW414EHAZ Panasonic Industrial Devices Availability: 0In StockSolid State Relays - PCB Mount RELAY OPTO DPST-NC 100MA 8SMD | 0In Stock | Reel | PCB Mount | 100 mA | 400 VAC, 400 VDC | 2 Form B (DPST-NC) | 1.25 VDC | SMD DIP-8 | MOSFET | 50 mA | - 40 C | + 85 C | 9.86 mm (0.388 in) | 6.4 mm (0.252 in) | 2.9 mm (0.114 in) | AQW | ||
0In Stock | Reel | SMD/SMT | 100 mA | 400 VAC, 400 VDC | 2 Form B (DPST-NC) | 1.25 VDC | SMD DIP-8 | MOSFET | 700 uA | - 40 C | + 85 C | 9.78 mm (0.385 in) | 6.4 mm (0.252 in) | 3.6 mm (0.142 in) | AQW | |||
0In Stock | Reel | 100 mA | 400 VAC, 400 VDC | 2 Form B (DPST-NC) | MOSFET | AQW | ||||||||||||
0In Stock | Reel | 100 mA | 400 VAC, 400 VDC | 2 Form B (DPST-NC) | MOSFET | AQW | ||||||||||||
0In Stock | Reel | 100 mA | 400 VAC, 400 VDC | MOSFET | AQW | |||||||||||||
0In Stock | Tube | 100 mA | 400 VAC, 400 VDC | MOSFET | AQW |