AQW254 - AQW - Solid State Relays - PCB Mount
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Control Voltage Range | Package / Case | Output Type | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Tube | PCB Mount | 120 mA | 400 VAC | 2 Form A (DPST-NO) | 1.25 VDC | DIP-8 | MOSFET | - 40 C | + 85 C | 9.78 mm (0.385 in) | 6.4 mm (0.252 in) | 3.6 mm (0.142 in) | AQW | ||||
0In Stock | Tube | SMD/SMT | 120 mA | 400 VAC | 2 Form A (DPST-NO) | 1.25 VDC | SMD DIP-8 | MOSFET | - 40 C | + 85 C | 9.78 mm (0.385 in) | 6.4 mm (0.252 in) | 3.6 mm (0.142 in) | AQW | ||||
0In Stock | Reel | SMD/SMT | 120 mA | 400 VAC | 2 Form A (DPST-NO) | 1.25 VDC | SMD DIP-8 | MOSFET | - 40 C | + 85 C | 9.78 mm (0.385 in) | 6.4 mm (0.252 in) | 3.6 mm (0.142 in) | AQW | ||||
0In Stock | Reel | SMD/SMT | 120 mA | 400 VAC, 400 VDC | 2 Form A (DPST-NO) | 1.25 VDC | SMD DIP-8 | Photo MOSFET | - 40 C | + 85 C | 9.78 mm (0.385 in) | 6.4 mm (0.252 in) | 3.6 mm (0.142 in) | AQW |