AQW216EHA - Solid State Relays - PCB Mount
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Control Voltage Range | Package / Case | Output Type | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Tube | PCB Mount | 40 mA | 600 VAC, 600 VDC | 2 Form A (DPST-NO) | 1.25 VDC | SMD DIP-8 | Photo MOSFET | 50 mA | - 40 C | + 85 C | 9.86 mm (0.388 in) | 6.4 mm (0.252 in) | 2.9 mm (0.114 in) | AQW | |||
50In Stock | Tube | PCB Mount | 40 mA | 600 VAC, 600 VDC | 2 Form A (DPST-NO) | 1.25 VDC | DIP-8 | MOSFET | 50 mA | - 40 C | + 85 C | 9.86 mm (0.388 in) | 3.2 mm (0.126 in) | AQW | ||||
Mfr: AQW216EHAZ TTI: AQW216EHAZ Panasonic Industrial Devices Availability: 0In StockSolid State Relays - PCB Mount 600v 40mA DIP Form A Norm-Open | 0In Stock | Reel | PCB Mount | 40 mA | 600 VAC, 600 VDC | 2 Form A (DPST-NO) | 1.25 VDC | SMD DIP-8 | Photo MOSFET | 50 mA | - 40 C | + 85 C | 9.86 mm (0.388 in) | 6.4 mm (0.252 in) | 2.9 mm (0.114 in) | AQW | ||
Mfr: AQW216EHAX TTI: Not Assigned Panasonic Industrial Devices Availability: 0In StockSolid State Relays - PCB Mount | 0In Stock | Reel | PCB Mount | 40 mA | 600 VAC, 600 VDC | 2 Form A (DPST-NO) | 1.25 VDC | SMD DIP-8 | Photo MOSFET | 50 mA | - 40 C | + 85 C | 9.86 mm (0.388 in) | 6.4 mm (0.252 in) | 2.9 mm (0.114 in) | AQW |