AQW212 - Solid State Relays - PCB Mount
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Control Voltage Range | Package / Case | Output Type | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Tube | PCB Mount | 500 mA | 60 VAC, 60 VDC | 2 Form A (DPST-NO) | 1.25 VDC | DIP-8 | Photo MOSFET | 50 mA | - 40 C | + 85 C | 9.78 mm (0.385 in) | 6.4 mm (0.252 in) | 3.9 mm (0.154 in) | AQW | |||
1,000In Stock | Tube | SMD/SMT | 500 mA | 60 VAC, 60 VDC | 2 Form A (DPST-NO) | 1.25 VDC | SMD DIP-8 | Photo MOSFET | 50 mA | - 40 C | + 85 C | 9.78 mm (0.385 in) | 6.4 mm (0.252 in) | 3.9 mm (0.154 in) | AQW | |||
650In Stock | Tube | SMD/SMT | 400 mA | 60 VAC, 60 VDC | 2 Form A (DPST-NO) | 1.25 VDC | SOP-8 | Photo MOSFET | 900 uA | - 40 C | + 85 C | 9.78 mm (0.385 in) | 4.4 mm (0.173 in) | 2.1 mm (0.083 in) | AQW | |||
Mfr: AQW212EHAX TTI: AQW212EHAX Panasonic Industrial Devices Availability: 1,000In StockSolid State Relays - PCB Mount RELAY OPTO AC/DC 60V 500MA 8-SMD | 1,000In Stock | Reel | PCB Mount | 500 mA | 60 VAC, 60 VDC | 2 Form A (DPST-NO) | 1.25 VDC | SMD DIP-8 | Photo MOSFET | 50 mA | - 40 C | + 85 C | 9.86 mm (0.388 in) | 6.4 mm (0.252 in) | 2.9 mm (0.114 in) | AQW | ||
0In Stock1,000 On Order Expected 01-Jul-26 | Reel | SMD/SMT | 500 mA | 60 VAC, 60 VDC | 2 Form A (DPST-NO) | 1.25 VDC | SMD DIP-8 | Photo MOSFET | 50 mA | - 40 C | + 85 C | 9.78 mm (0.385 in) | 6.4 mm (0.252 in) | 3.9 mm (0.154 in) | AQW | |||
0In Stock | Tube | PCB Mount | 500 mA | 60 VAC, 60 VDC | 2 Form A (DPST-NO) | 1.25 VDC | SMD DIP-8 | Photo MOSFET | 50 mA | - 40 C | + 85 C | 9.86 mm (0.388 in) | 6.4 mm (0.252 in) | 2.9 mm (0.114 in) | AQW | |||
0In Stock | Tube | PCB Mount | 500 mA | 60 VAC, 60 VDC | 2 Form A (DPST-NO) | 1.25 VDC | DIP-8 | Photo MOSFET | 50 mA | - 40 C | + 85 C | 9.86 mm (0.388 in) | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | AQW | |||
0In Stock | Reel | SMD/SMT | 500 mA | 60 VAC, 60 VDC | 2 Form A (DPST-NO) | 1.25 VDC | SOP-8 | Photo MOSFET | 50 mA | - 40 C | + 85 C | 9.78 mm (0.385 in) | 6.4 mm (0.252 in) | 3.9 mm (0.154 in) | AQW | |||
0In Stock | Reel | SMD/SMT | 400 mA | 60 VAC, 60 VDC | 2 Form A (DPST-NO) | 1.25 VDC | SOP-8 | Photo MOSFET | 900 uA | - 40 C | + 85 C | 9.78 mm (0.385 in) | 4.4 mm (0.173 in) | 2.1 mm (0.083 in) | AQW | |||
Mfr: AQW212EHAZ TTI: Not Assigned Panasonic Industrial Devices Availability: 0In StockSolid State Relays - PCB Mount RELAY OPTO AC/DC 60V 500MA 8-SMD | 0In Stock | Reel | PCB Mount | 500 mA | 60 VAC, 60 VDC | 2 Form A (DPST-NO) | 1.25 VDC | SMD DIP-8 | Photo MOSFET | 50 mA | - 40 C | + 85 C | 9.86 mm (0.388 in) | 6.4 mm (0.252 in) | 2.9 mm (0.114 in) | AQW | ||
0In Stock | Reel | SMD/SMT | 400 mA | 60 VAC | 2 Form A (DPST-NO) | 1.25 VDC | SOP-8 | MOSFET | 900 uA | - 40 C | + 85 C | 9.78 mm (0.385 in) | 4.4 mm (0.173 in) | 2.1 mm (0.083 in) | AQW |