AQV414S - AQV - Solid State Relays - PCB Mount
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Control Voltage Range | Package / Case | Output Type | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Tube | PCB Mount | 100 mA | 400 VAC, 400 VDC | 1 Form B (SPST-NC) | 1.25 VDC | SOP-6 | Photo MOSFET | 50 mA | - 40 C | + 85 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2.1 mm (0.083 in) | AQV | |||
0In Stock | Reel | PCB Mount | 100 mA | 400 VAC, 400 VDC | 1 Form B (SPST-NC) | DIP-6 | MOSFET | 50 mA | 8.8 mm (0.346 in) | AQV | ||||||||
0In Stock | Reel | PCB Mount | 100 mA | 400 VAC, 400 VDC | 1 Form B (SPST-NC) | 1.25 VDC | DIP-6 | Photo MOSFET | 50 mA | - 40 C | + 85 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2.1 mm (0.083 in) | AQV |