AQV253 - AQV - Solid State Relays - PCB Mount
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Control Voltage Range | Package / Case | Output Type | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Tube | PCB Mount | 200 mA | 250 VAC, 250 VDC | 1 Form A (SPST-NO) | 1.25 VDC | DIP-6 | Photo MOSFET | 50 mA | - 40 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.9 mm (0.154 in) | AQV | |||
0In Stock | Reel | PCB Mount | 200 mA | 250 VAC, 250 VDC | 1 Form A (SPST-NO) | 1.25 VDC | SMD DIP-6 | Photo MOSFET | 50 mA | - 40 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.6 mm (0.142 in) | AQV | |||
0In Stock | Reel | PCB Mount | 200 mA | 250 VAC, 250 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | MOSFET | 50 mA | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.6 mm (0.142 in) | AQV | ||||||
0In Stock | Tube | PCB Mount | 200 mA | 250 VAC | 1 Form A (SPST-NO) | SMD DIP-6 | MOSFET | 50 mA | - 40 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.6 mm (0.142 in) | AQV | ||||
0In Stock | Tube | PCB Mount | 200 mA | 250 VAC, 250 VDC | 1 Form A (SPST-NO) | 1.25 VDC | SMD DIP-6 | Photo MOSFET | 50 mA | - 40 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.6 mm (0.142 in) | AQV | |||
0In Stock | Reel | PCB Mount | 200 mA | 250 VAC, 250 VDC | 1 Form A (SPST-NO) | 1.25 VDC | SMD DIP-6 | Photo MOSFET | 50 mA | - 40 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.6 mm (0.142 in) | AQV | |||
0In Stock | Tube | PCB Mount | 200 mA | 250 VAC, 250 VDC | 1 Form A (SPST-NO) | 1.25 VDC | DIP-6 | Photo MOSFET | 50 mA | - 40 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.9 mm (0.154 in) | AQV | |||
0In Stock | Reel | PCB Mount | 200 mA | 250 VAC | 1 Form A (SPST-NO) | SMD DIP-6 | MOSFET | 50 mA | - 40 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.6 mm (0.142 in) | AQV |