AQV252G2S - Solid State Relays - PCB Mount
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Control Voltage Range | Package / Case | Output Type | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,425In Stock | Tube | PCB Mount | 3 A | 50 VAC, 50 VDC | 1 Form A (SPST-NO) | 1.32 VDC | SOP-6 | Photo MOSFET | 50 mA | - 40 C | + 85 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2.1 mm (0.083 in) | AQV | |||
Mfr: AQV252G2SX TTI: AQV252G2SX Panasonic Industrial Devices Availability: 1,000In StockSolid State Relays - PCB Mount PhotoMOS HE SOP 1 Form A | 1,000In Stock | Reel | PCB Mount | 3 A | 50 VAC, 50 VDC | 1 Form A (SPST-NO) | 1.32 VDC | SOP-6 | Photo MOSFET | 50 mA | - 40 C | + 85 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2.1 mm (0.083 in) | AQV | ||
Mfr: AQV252G2SZ TTI: AQV252G2SZ Panasonic Industrial Devices Availability: 0In StockSolid State Relays - PCB Mount PhotoMOS HE SOP 1 Form A | 0In Stock | Reel | PCB Mount | 2.5 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-6 | MOSFET | - 40 C | + 85 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2.1 mm (0.083 in) | AQV |