AQV251 - Solid State Relays - PCB Mount
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Control Voltage Range | Package / Case | Output Type | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock960 On Order Expected 06-Aug-26 | Tube | PCB Mount | 500 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | 1.25 VDC | DIP-6 | Photo MOSFET | 50 mA | - 40 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.9 mm (0.154 in) | AQV | |||
4In Stock | Tube | PCB Mount | 3.5 A | 30 VAC, 30 VDC | 1 Form A (SPST-NO) | 1.14 VDC | DIP-6 | Photo MOSFET | 50 mA | - 40 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.9 mm (0.154 in) | AQV | |||
250In Stock | Tube | PCB Mount | 3.5 A | 30 VAC, 30 VDC | 1 Form A (SPST-NO) | 1.14 VDC | DIP-6 | Photo MOSFET | 50 mA | - 40 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.6 mm (0.142 in) | AQV | |||
0In Stock | Tube | PCB Mount | 500 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | 1.25 VDC | SMD DIP-6 | Photo MOSFET | 50 mA | - 40 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.6 mm (0.142 in) | AQV | |||
0In Stock | Reel | PCB Mount | 500 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | 1.25 VDC | SMD DIP-6 | Photo MOSFET | 50 mA | - 40 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.6 mm (0.142 in) | AQV | |||
0In Stock | Reel | PCB Mount | 500 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | 1.25 VDC | SMD DIP-6 | Photo MOSFET | 50 mA | - 40 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.6 mm (0.142 in) | AQV | |||
0In Stock | Reel | 3.5 A | 30 VAC | 1 Form A (SPST-NO) | DIP-6 | MOSFET | - 40 C | + 85 C | AQV | |||||||||
0In Stock | Reel | 3.5 A | 30 VAC, 30 VDC | 1 Form A (SPST-NO) | DIP-6 | MOSFET | AQV |