Part | Availability | Purchasing | RoHS/Lead | Series | Filter Type | Cutoff Frequency | Number of Channels | Supply Voltage - Max | Supply Voltage - Min | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: VEMI256A-SD2-G4-08 Mfr: VEMI256A-SD2-G4-08 Vishay Semiconductors Availability: 0 Active Filters DIODE ESD PROT | 0 | VEMI256A-SD2 | Reel | |||||||||||||
0 | ZN9AHP41 | |||||||||||||||
0 | ZN9APF41 | |||||||||||||||
Datasheet TTI: Not Assigned Mfr: BA3835F-E2 ROHM Semiconductor Availability: 0 Not Recommended for New Designs Active Filters 2WIRE SER SND CTRL IC AUDIO 10V | 0 | BA3835F | Band Pass | 1 Channel | 5.5 V | 4.5 V | - 25 C | + 75 C | SMD/SMT | SOP-18 | Reel | |||||
TTI: Not Assigned Mfr: BA3834F-E2 ROHM Semiconductor Availability: 0 End of Life Active Filters SPKR AMP 17W 44PIN CLASS D | 0 | BA3834F | Band Pass | 1 Channel | 6.5 V | 4.5 V | - 25 C | + 75 C | Through Hole | SOP-18 | Reel | |||||
0 | 10 kHz | 1 Channel | 6.5 V | 4.5 V | - 25 C | + 75 C | SMD/SMT | |||||||||
0 | 15 kHz | - 25 C | + 75 C | |||||||||||||
0 | ||||||||||||||||
0 | 10 kHz | 8 V | 4.5 V | - 25 C | + 75 C | Through Hole | Tube | |||||||||
0 | 10 kHz | 1 Channel | 6.5 V | 4.5 V | - 25 C | + 75 C | SMD/SMT | |||||||||
0 | 10 kHz | 1 Channel | 6.5 V | 4.5 V | - 25 C | + 75 C | SMD/SMT | Reel | ||||||||
TTI: Not Assigned Mfr: BA3830F-E2 ROHM Semiconductor Availability: 0 Obsolete Active Filters BAND-PASS FILTER MONAURAL | 0 | 10 kHz | 1 Channel | 8 V | 4.5 V | - 25 C | + 75 C | SMD/SMT | Reel | BA3830F | ||||||
0 | ||||||||||||||||
0 | ||||||||||||||||
0 | BA3830F-E2 |