SMD/SMT - Power Inductors - Leaded
19 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IHDF1300AEEH100K10 TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded | 0In Stock | Power Choke | SMD/SMT | 10 uH | 10 % | 59 A | 1.11 mOhms | 35 A | - 55 C | + 125 C | 9 MHz | Standard | PCB Mount | 33 mm | 29.8 mm | 19 mm | Ferrite | IHDF-1300AE-10 | Reel | |||||||
0In Stock | SMD/SMT | 2020 (5050 metric) | Shielded | 100 nH | 20 % | 2.9 mOhms | 44 A | - 55 C | + 125 C | 342 MHz | Standard | PCB Mount | 5.08 mm | 5.08 mm | 2 mm | IHSR2020 | Reel | |||||||||
0In Stock | SMD/SMT | 2020 (5050 metric) | Shielded | 100 nH | 20 % | 1 mOhms | 39 A | - 55 C | + 125 C | 205 MHz | Standard | PCB Mount | 5.08 mm | 5.08 mm | 3 mm | IHSR2020 | Reel | |||||||||
0In Stock | SMD/SMT | 2020 (5050 metric) | Shielded | 56 nH | 20 % | 600 uOhms | 97 A | - 55 C | + 125 C | 513 MHz | Standard | PCB Mount | 5.08 mm | 5.08 mm | 3 mm | IHSR2020 | Reel | |||||||||
0In Stock | SMD/SMT | 2020 (5050 metric) | Shielded | 120 nH | 20 % | 2.9 mOhms | 30 A | - 55 C | + 125 C | 197 MHz | Standard | PCB Mount | 5.08 mm | 5.08 mm | 2 mm | IHSR2020 | Reel | |||||||||
0In Stock | SMD/SMT | 2020 (5050 metric) | Shielded | 68 nH | 20 % | 600 uOhms | 46 A | - 55 C | + 125 C | 277 MHz | Standard | PCB Mount | 5.08 mm | 5.08 mm | 3 mm | IHSR2020 | Reel | |||||||||
0In Stock | SMD/SMT | 2020 (5050 metric) | Shielded | 140 nH | 20 % | 2.9 mOhms | 30 A | - 55 C | + 125 C | 158 MHz | Standard | PCB Mount | 5.08 mm | 5.08 mm | 3 mm | IHSR2020 | Reel | |||||||||
Mfr: IHDF1300AEEH5R0K10 TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded IHDF1300AE horizontal 5uH 10% | 0In Stock | Power Choke | SMD/SMT | 5 uH | 10 % | 59 A | 1.11 mOhms | 78 A | - 55 C | + 125 C | 15 MHz | Standard | PCB Mount | 33 mm | 29.8 mm | 19 mm | Ferrite | IHDF-1300AE-10 | Reel | |||||||
0In Stock | SMD/SMT | 2020 (5050 metric) | Shielded | 82 nH | 20 % | 1 mOhms | 76 A | - 55 C | + 125 C | 375 MHz | Standard | PCB Mount | 5.08 mm | 5.08 mm | 3 mm | IHSR2020 | Reel | |||||||||
0In Stock | SMD/SMT | 2020 (5050 metric) | Shielded | 110 nH | 20 % | 2.9 mOhms | 49 A | - 55 C | + 125 C | 315 MHz | Standard | PCB Mount | 5.08 mm | 5.08 mm | 3 mm | IHSR2020 | Reel | |||||||||
Mfr: IHDF1300AEEH1R0K10 TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded | 0In Stock | Power Choke | SMD/SMT | 1 uH | 10 % | 72 A | 790 mOhms | 230 A | - 55 C | + 125 C | 39 MHz | Standard | PCB Mount | 33 mm | 29.8 mm | 19 mm | Ferrite | IHDF-1300AE-10 | Reel | |||||||
Mfr: 8032186050 TTI: 8032186050 MEDER electronic Availability: 0In StockPower Inductors - Leaded PLANAR INDUCTOR | 0In Stock | Planar Inductor | SMD/SMT | Unshielded | 6 uH | 57 A | 1.5 mOhms | 51 A | - 30 C | + 125 C | Standard | PCB Mount | 32.5 mm | 22.5 mm | 18 mm | Bulk | ||||||||||
Mfr: IHDF1300AEEH100K1A TTI: Not Assigned Vishay Availability: Not Available OnlinePower Inductors - Leaded | Not Available Online | Power Choke | SMD/SMT | 10 uH | 10 % | 59 A | 1.11 mOhms | 35 A | - 55 C | + 125 C | 9 MHz | Standard | PCB Mount | 33 mm | 29.8 mm | 19 mm | Ferrite | IHDF-1300AE-10 | ||||||||
Mfr: IHDF1300AEEH100K4A TTI: Not Assigned Vishay Availability: Not Available OnlinePower Inductors - Leaded | Not Available Online | Power Choke | SMD/SMT | 10 uH | 10 % | 59 A | 1.11 mOhms | 35 A | - 55 C | + 125 C | 9 MHz | Standard | PCB Mount | 33 mm | 29.8 mm | 19 mm | Ferrite | IHDF-1300AE-10 | ||||||||
Mfr: IHDF1300AEEH4R8K1A TTI: Not Assigned Vishay Availability: Not Available OnlinePower Inductors - Leaded | Not Available Online | Power Choke | SMD/SMT | 4.8 uH | 10 % | 59 A | 1.11 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 33 mm | 29.8 mm | 19 mm | Ferrite | IHDF-1300AE-10 | ||||||||||
Mfr: IHDF1300AEEH3R3K5A TTI: Not Assigned Vishay Availability: Not Available OnlinePower Inductors - Leaded | Not Available Online | Power Choke | SMD/SMT | 3.3 uH | 10 % | 59 A | 1.11 mOhms | 112 A | - 55 C | + 125 C | 18 MHz | Standard | PCB Mount | 33 mm | 29.8 mm | 19 mm | Ferrite | IHDF-1300AE-10 | ||||||||
Mfr: 8032183370 TTI: Not Assigned MEDER electronic Availability: Not Available OnlinePower Inductors - Leaded | Not Available Online | Planar Inductor | SMD/SMT | Unshielded | 3.3 uH | 80 A | 1.1 mOhms | - 30 C | + 125 C | Standard | PCB Mount | 32 mm | 22.5 mm | 18 mm | ||||||||||||
Mfr: IHDF1300AEEH100K3A TTI: Not Assigned Vishay Availability: Not Available OnlinePower Inductors - Leaded | Not Available Online | Power Choke | SMD/SMT | 10 uH | 10 % | 59 A | 1.11 mOhms | 35 A | - 55 C | + 125 C | 9 MHz | Standard | PCB Mount | 33 mm | 29.8 mm | 19 mm | Ferrite | IHDF-1300AE-10 | ||||||||
Mfr: IHDF1300AEEH2R2K2A TTI: Not Assigned Vishay Availability: Not Available OnlinePower Inductors - Leaded | Not Available Online | Power Choke | SMD/SMT | 2.2 uH | 10 % | 59 A | 1.11 mOhms | 148 A | - 55 C | + 125 C | 23 MHz | Standard | PCB Mount | 33 mm | 29.8 mm | 19 mm | Ferrite | IHDF-1300AE-10 |