SBCP - Power Inductors - Leaded
118 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UPIO47HY102B00 TTI: SBCP-47HY102B KEMET Availability: 0In StockPower Inductors - Leaded 1000uH 10% 150mA DCR=6Ohms | 0In Stock | Wirewound | Radial | 4.5 mm x 7 mm | Unshielded | 1 mH | 10 % | 150 mA | 6 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 18 mm | 5 mm | Ferrite | SBCP | Box | UPIO47HY102B00 | ||||||||
Mfr: SBCP-14HY101B TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 100uH 10% 1.5A DCR=140mOhms | 0In Stock | Wirewound | Radial | 11 mm x 14 mm | Unshielded | 100 uH | 10 % | 1.5 A | 140 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 15 mm | 12 mm | Ferrite | SBCP | Bulk | UPIO14HY101B00 | ||||||||
Mfr: SBCP-14HY150B TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 15uH 20% 2.8A DCR=50mOhms | 0In Stock | Wirewound | Radial | 11 mm x 14 mm | Unshielded | 15 uH | 20 % | 2.8 A | 50 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 14 mm | 12 mm | Ferrite | SBCP | Bulk | UPIO14HY150B00 | ||||||||
Mfr: SBCP-14HY151B TTI: Not Assigned KEMET Availability: Not Available OnlinePower Inductors - Leaded 150uH 10% 1.3A DCR=200mOhms | Not Available Online | Wirewound | Radial | 11 mm x 14 mm | Unshielded | 150 uH | 10 % | 1.3 A | 200 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 15 mm | 12 mm | Ferrite | SBCP | Bulk | UPIO14HY151B00 | ||||||||
Mfr: SBCP-14HY220B TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 22uH 20% 2.7A DCR=60mOhms | 0In Stock | Wirewound | Radial | 11 mm x 14 mm | Unshielded | 22 uH | 20 % | 2.7 A | 60 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 14 mm | 12 mm | Ferrite | SBCP | Bulk | UPIO14HY220B00 | ||||||||
Mfr: SBCP-47HY330B TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 33uH 20% 0.87A DCR=169mOhms | 0In Stock | Wirewound | Radial | 4.5 mm x 7 mm | Unshielded | 33 uH | 20 % | 870 mA | 169 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 18 mm | 5 mm | Ferrite | SBCP | Bulk | UPIO47HY330B00 | ||||||||
Mfr: SBCP-47HY5R6B TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 5.6uH 20% 1.95A DCR=49mOhms | 0In Stock | Wirewound | Radial | 4.5 mm x 7 mm | Unshielded | 5.6 uH | 20 % | 1.95 A | 49 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 18 mm | 5 mm | Ferrite | SBCP | Bulk | UPIO47HY5R6B00 | ||||||||
Mfr: SBCP-47HY681B TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 680uH 10% 0.19A DCR=3500mOhms | 0In Stock | Wirewound | Radial | 4.5 mm x 7 mm | Unshielded | 680 uH | 10 % | 190 mA | 3.5 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 18 mm | 5 mm | Ferrite | SBCP | Bulk | UPIO47HY681B00 | ||||||||
Mfr: SBCP-80HY1R5H TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 1.5uH 30% 4.5A DCR=20mOhms | 0In Stock | Wirewound | Radial | 8 mm x 10 mm | Unshielded | 1.5 uH | 30 % | 4.5 A | 20 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 10 mm | 9.5 mm | Ferrite | SBCP | Reel | UPIO80HY1R5H00 | ||||||||
Mfr: SBCP-80HY221H TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 220uH 10% 0.9A DCR=520mOhms | 0In Stock | Wirewound | Radial | 8 mm x 10 mm | Unshielded | 220 uH | 10 % | 900 mA | 520 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 11 mm | 9.5 mm | Ferrite | SBCP | Reel | UPIO80HY221H00 | ||||||||
Mfr: SBCP-87HY330H TTI: Not Assigned KEMET Availability: Not Available OnlinePower Inductors - Leaded 33uH 20% 1.5A DCR=120mOhms | Not Available Online | Wirewound | Radial | 8 mm x 7.5 mm | Unshielded | 33 uH | 20 % | 1.5 A | 120 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 7.5 mm | 9.5 mm | Ferrite | SBCP | Reel | UPIO87HY330H00 | ||||||||
Mfr: SBCP-80HY680H TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 68uH 10% 1.7A DCR=160mOhms | 0In Stock | Wirewound | Radial | 8 mm x 10 mm | Unshielded | 68 uH | 10 % | 1.7 A | 160 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 10 mm | 9.5 mm | Ferrite | SBCP | Reel | UPIO80HY680H00 | ||||||||
Mfr: SBCP-47HY3R3B TTI: Not Assigned KEMET Availability: Not Available OnlinePower Inductors - Leaded 3.3uH 20% 2.3A DCR=37mOhms | Not Available Online | Wirewound | Radial | 4.5 mm x 7 mm | Unshielded | 3.3 uH | 20 % | 2.3 A | 37 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 18 mm | 5 mm | Ferrite | SBCP | Bulk | UPIO47HY3R3B00 | ||||||||
Mfr: SBCP-47HY6R8B TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 6.8uH 20% 1.9A DCR=52mOhms | 0In Stock | Wirewound | Radial | 4.5 mm x 7 mm | Unshielded | 6.8 uH | 20 % | 1.9 A | 52 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 18 mm | 5 mm | Ferrite | SBCP | Bulk | UPIO47HY6R8B00 | ||||||||
Mfr: SBCP-11HY100H TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 10uH 20% 3.1A DCR=40mOhms | 0In Stock | Wirewound | Radial | 11 mm x 11 mm | Unshielded | 10 uH | 20 % | 3.1 A | 40 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 11 mm | 12.5 mm | Ferrite | SBCP | Reel | UPIO11HY100H00 | ||||||||
Mfr: SBCP-11HY150H TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 15uH 20% 2.8A DCR=50mOhms | 0In Stock | Wirewound | Radial | 11 mm x 11 mm | Unshielded | 15 uH | 20 % | 2.8 A | 50 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 11 mm | 12.5 mm | Ferrite | SBCP | Reel | UPIO11HY150H00 | ||||||||
Mfr: SBCP-11HY1R5H TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 1.5uH 30% 5A DCR=20mOhms | 0In Stock | Wirewound | Radial | 11 mm x 11 mm | Unshielded | 1.5 uH | 30 % | 5 A | 20 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 11 mm | 12.5 mm | Ferrite | SBCP | Reel | UPIO11HY1R5H00 | ||||||||
Mfr: SBCP-14HY472B TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 4700uH 10% 0.27A DCR=4970mOhms | 0In Stock | Wirewound | Radial | 11 mm x 14 mm | Unshielded | 4.7 mH | 10 % | 270 mA | 4.97 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 14 mm | 12 mm | Ferrite | SBCP | Bulk | UPIO14HY472B00 | ||||||||
Mfr: SBCP-14HY4R7B TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 4.7uH 20% 3.6A DCR=30mOhms | 0In Stock | Wirewound | Radial | 11 mm x 14 mm | Unshielded | 4.7 uH | 20 % | 3.6 A | 30 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 14 mm | 12 mm | Ferrite | SBCP | Bulk | UPIO14HY4R7B00 | ||||||||
Mfr: SBCP-47HY2R7B TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 2.7uH 20% 2.45A DCR=32mOhms | 0In Stock | Wirewound | Radial | 4.5 mm x 7 mm | Unshielded | 2.7 uH | 20 % | 2.45 A | 32 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 18 mm | 5 mm | Ferrite | SBCP | Bulk | UPIO47HY2R7B00 | ||||||||
Mfr: SBCP-47HY390B TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 39uH 20% 0.79A DCR=213mOhms | 0In Stock | Wirewound | Radial | 4.5 mm x 7 mm | Unshielded | 39 uH | 20 % | 790 mA | 213 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 18 mm | 5 mm | Ferrite | SBCP | Bulk | UPIO47HY390B00 | ||||||||
Mfr: SBCP-47HY4R7B TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 4.7uH 20% 2.1A DCR=43mOhms | 0In Stock | Wirewound | Radial | 4.5 mm x 7 mm | Unshielded | 4.7 uH | 20 % | 2.1 A | 43 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 18 mm | 5 mm | Ferrite | SBCP | Bulk | UPIO47HY4R7B00 | ||||||||
Mfr: SBCP-47HY680B TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 68uH 10% 0.6A DCR=397mOhms | 0In Stock | Wirewound | Radial | 4.5 mm x 7 mm | Unshielded | 68 uH | 10 % | 600 mA | 397 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 18 mm | 5 mm | Ferrite | SBCP | Bulk | UPIO47HY680B00 | ||||||||
Mfr: SBCP-80HY6R8H TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 6.8uH 20% 3.3A DCR=50mOhms | 0In Stock | Wirewound | Radial | 8 mm x 10 mm | Unshielded | 6.8 uH | 20 % | 3.3 A | 50 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 10 mm | 9.5 mm | Ferrite | SBCP | Reel | UPIO80HY6R8H00 | ||||||||
Mfr: SBCP-87HY221H TTI: Not Assigned KEMET Availability: Not Available OnlinePower Inductors - Leaded 220uH 10% 0.65A DCR=570mOhms | Not Available Online | Wirewound | Radial | 8 mm x 7.5 mm | Unshielded | 220 uH | 10 % | 650 mA | 570 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 7.5 mm | 9.5 mm | Ferrite | SBCP | Reel | UPIO87HY221H00 |