SBC - Power Inductors - Leaded
188 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UPIN6471701000 TTI: SBC6-471-701 KEMET Availability: 0In StockPower Inductors - Leaded 470uH 10% 700mA DCR=630mOhms | 0In Stock | Wirewound | Radial | 11 mm x 13 mm | Unshielded | 470 uH | 10 % | 700 mA | 630 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 13 mm | 12 mm | Ferrite | SBC | Box | UPIN6471701000 | ||||||||
Mfr: SBC9-681-551 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 680uH 10% 550mA DCR=1.05Ohms | 0In Stock | Radial | 11 mm x 10 mm | Unshielded | 680 uH | 10 % | 550 mA | 1.05 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 10 mm | 12 mm | Ferrite | SBC | Bulk | UPIN9681551000 | |||||||||
Mfr: SBC2-272-101 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 2700uH 10% 100mA DCR=11.6Ohms | 0In Stock | Wirewound | Radial | 6 mm x 6 mm | Unshielded | 2.7 mH | 10 % | 100 mA | 11.6 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 6 mm | 7 mm | Ferrite | SBC | Bulk | UPIN2272101000 | ||||||||
Mfr: SBC2-222-121 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 2200uH 10% 120mA DCR=8Ohms | 0In Stock | Wirewound | Radial | 6 mm x 6 mm | Unshielded | 2.2 mH | 10 % | 120 mA | 8 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 6 mm | 7 mm | Ferrite | SBC | Bulk | UPIN2222121000 | ||||||||
Mfr: SBC2-330-112 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 33uH 20% 1.1A DCR=180mOhms | 0In Stock | Wirewound | Radial | 6 mm x 6 mm | Unshielded | 33 uH | 20 % | 1.1 A | 180 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 6 mm | 7 mm | Ferrite | SBC | Bulk | UPIN2330112000 | ||||||||
Mfr: SBC1-6R8-182 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 6.8uH 20% 1.8A DCR=60mOhms | 0In Stock | Wirewound | Radial | 4.5 mm x 6.5 mm | Unshielded | 6.8 uH | 20 % | 1.8 A | 60 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 6.5 mm | 5.5 mm | Ferrite | SBC | Bulk | UPIN16R8182000 | ||||||||
Mfr: SBC8-150-532 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 15uH 20% 5.3A DCR=30mOhms | 0In Stock | Wirewound | Radial | 14 mm x 17 mm | Unshielded | 15 uH | 20 % | 5.3 A | 30 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 17 mm | 15 mm | Ferrite | SBC | Bulk | UPIN8150532000 | ||||||||
Mfr: SBC9-152-341 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 1500uH 10% 340mA DCR=2.49Ohms | 0In Stock | Wirewound | Radial | 11 mm x 10 mm | Unshielded | 1.5 mH | 10 % | 340 mA | 2.49 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 10 mm | 12 mm | Ferrite | SBC | Bulk | UPIN9152341000 | ||||||||
Mfr: SBC9-680-152 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 68uH 10% 1.5A DCR=150mOhms | 0In Stock | Wirewound | Radial | 11 mm x 10 mm | Unshielded | 68 uH | 10 % | 1.5 A | 150 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 10 mm | 12 mm | Ferrite | SBC | Bulk | UPIN9680152000 | ||||||||
Mfr: SBC3-682-111 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 6800uH 10% 110mA DCR=14.5Ohms | 0In Stock | Wirewound | Radial | 8 mm x 7 mm | Unshielded | 6.8 mH | 10 % | 110 mA | 14.5 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 7 mm | 9 mm | Ferrite | SBC | Bulk | UPIN3682111000 | ||||||||
Mfr: SBC7-103-191 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 10000uH 10% 190mA DCR=10.3Ohms | 0In Stock | Wirewound | Radial | 14 mm x 12 mm | Unshielded | 10 mH | 10 % | 190 mA | 10.3 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 12 mm | 15 mm | Ferrite | SBC | Bulk | UPIN7103191000 | ||||||||
Mfr: SBC2-470-951 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 47uH 10% 950mA DCR=210mOhms | 0In Stock | Wirewound | Radial | 6 mm x 6 mm | Unshielded | 47 uH | 10 % | 950 mA | 210 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 6 mm | 7 mm | Ferrite | SBC | Bulk | UPIN2470951000 | ||||||||
Mfr: SBC4-101-102 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 100uH 10% 1A DCR=260mOhms | 0In Stock | Wirewound | Radial | 8 mm x 10 mm | Unshielded | 100 uH | 10 % | 1 A | 260 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 10 mm | 9 mm | Ferrite | SBC | Bulk | UPIN4101102000 | ||||||||
Mfr: SBC6-101-172 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 100uH 10% 1.7A DCR=130mOhms | 0In Stock | Wirewound | Radial | 11 mm x 13 mm | Unshielded | 100 uH | 10 % | 1.7 A | 130 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 13 mm | 12 mm | Ferrite | SBC | Bulk | UPIN6101172000 | ||||||||
Mfr: SBC6-102-561 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 1000uH 10% 560mA DCR=1.21Ohms | 0In Stock | Wirewound | Radial | 11 mm x 13 mm | Unshielded | 1 mH | 10 % | 560 mA | 1.21 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 13 mm | 12 mm | Ferrite | SBC | Bulk | UPIN6102561000 | ||||||||
Mfr: SBC6-220-302 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 22uH 20% 3A DCR=50mOhms | 0In Stock | Wirewound | Radial | 11 mm x 13 mm | Unshielded | 22 uH | 20 % | 3 A | 50 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 13 mm | 12 mm | Ferrite | SBC | Bulk | UPIN6220302000 | ||||||||
Mfr: SBC6-221-112 TTI: Not Assigned KEMET Availability: Not Available OnlinePower Inductors - Leaded 220uH 10% 1.1A DCR=330mOhms | Not Available Online | Wirewound | Radial | 11 mm x 13 mm | Unshielded | 220 uH | 10 % | 1.1 A | 330 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 15 mm | 12 mm | Ferrite | SBC | Bulk | UPIN6221112000 | ||||||||
Mfr: SBC3-150-232 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 15uH 20% 2.3A DCR=50mOhms | 0In Stock | Wirewound | Radial | 8 mm x 7 mm | Unshielded | 15 uH | 20 % | 2.3 A | 50 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 7 mm | 9 mm | Ferrite | SBC | Bulk | UPIN3150232000 | ||||||||
Mfr: SBC9-560-182 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 56uH 10% 1.8A DCR=100mOhms | 0In Stock | Wirewound | Radial | 11 mm x 10 mm | Unshielded | 56 uH | 10 % | 1.8 A | 100 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 10 mm | 12 mm | Ferrite | SBC | Bulk | UPIN9560182000 | ||||||||
Mfr: SBC4-103-111 TTI: Not Assigned KEMET Availability: Not Available OnlinePower Inductors - Leaded 10000uH 10% 110mA DCR=19.5Ohms | Not Available Online | Wirewound | Radial | 8 mm x 10 mm | Unshielded | 10 mH | 10 % | 110 mA | 19.5 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 14.5 mm | 9 mm | Ferrite | SBC | Bulk | UPIN4103111000 | ||||||||
Mfr: SBC8-681-102 TTI: Not Assigned KEMET Availability: Not Available OnlinePower Inductors - Leaded 680uH 10% 1A DCR=520mOhms | Not Available Online | Wirewound | Radial | 14 mm x 17 mm | Unshielded | 680 uH | 10 % | 1 A | 520 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 17 mm | 15 mm | Ferrite | SBC | Bulk | UPIN8681102000 | ||||||||
Mfr: SBC3-220-202 TTI: Not Assigned KEMET Availability: Not Available OnlinePower Inductors - Leaded 22uH 20% 2A DCR=60mOhms | Not Available Online | Wirewound | Radial | 8 mm x 7 mm | Unshielded | 22 uH | 20 % | 2 A | 60 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 7 mm | 9 mm | Ferrite | SBC | Bulk | UPIN3220202000 | ||||||||
Mfr: SBC3-680-112 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 68uH 10% 1.1A DCR=190mOhms | 0In Stock | Wirewound | Radial | 8 mm x 7 mm | Unshielded | 68 uH | 10 % | 1.1 A | 190 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 7 mm | 9 mm | Ferrite | SBC | Bulk | UPIN3680112000 | ||||||||
Mfr: SBC2-1R5-402 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 1.5uH 20% 4A DCR=20mOhms | 0In Stock | Wirewound | Radial | 6 mm x 6 mm | Unshielded | 1.5 uH | 20 % | 4 A | 20 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 6 mm | 7 mm | Ferrite | SBC | Bulk | UPIN21R5402000 | ||||||||
Mfr: SBC2-331-341 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 330uH 10% 340mA DCR=1.4Ohms | 0In Stock | Wirewound | Radial | 6 mm x 6 mm | Unshielded | 330 uH | 10 % | 340 mA | 1.4 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 6 mm | 7 mm | Ferrite | SBC | Bulk | UPIN2331341000 |