RLB - Power Inductors - Leaded
533 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RLB9012-101KL TTI: RLB9012-101KL Bourns Availability: 5,380In StockPower Inductors - Leaded 100uH 10% 1.4A | 5,380In Stock | Wirewound | Radial | Unshielded | 100 uH | 10 % | 1.4 A | 280 mOhms | - 55 C | + 125 C | 20 | 3.7 MHz | Standard | PCB Mount | 12.2 mm | 9 mm | Ferrite | RLB | Bulk | |||||||
Mfr: RLB9012-102KL TTI: RLB9012-102KL Bourns Availability: 200In Stock15,000 On Order Expected 12-Feb-27 Power Inductors - Leaded 1000uH 10% .51A | 200In Stock15,000 On Order Expected 12-Feb-27 | Wirewound | Radial | Unshielded | 1 mH | 10 % | 510 mA | 2.9 Ohms | - 55 C | + 125 C | 20 | 1.3 MHz | Standard | PCB Mount | 12.2 mm | 9 mm | Ferrite | RLB | Tray | |||||||
Mfr: RLB9012-152KL TTI: RLB9012-152KL Bourns Availability: 2,050In StockPower Inductors - Leaded 1500uH 10% .43A | 2,050In Stock | Wirewound | Radial | Unshielded | 1.5 mH | 10 % | 430 mA | 3.8 Ohms | - 55 C | + 125 C | 15 | 1.1 MHz | Standard | PCB Mount | 12.2 mm | 9 mm | Ferrite | RLB | Bulk | |||||||
Mfr: RLB9012-151KL TTI: RLB9012-151KL Bourns Availability: 4,000In StockPower Inductors - Leaded 150uH 10% 1.15A | 4,000In Stock | Wirewound | Radial | Unshielded | 150 uH | 10 % | 1.15 A | 370 mOhms | - 55 C | + 125 C | 20 | 3.2 MHz | Standard | PCB Mount | 12.2 mm | 9 mm | Ferrite | RLB | Bulk | |||||||
Mfr: RLB0914-102KL TTI: RLB0914-102KL Bourns Availability: 41,820In Stock11,060 On Order Expected 08-Mar-27 Power Inductors - Leaded 1000uH .3amp 2.1ohms | 41,820In Stock11,060 On Order Expected 08-Mar-27 | Wirewound | Radial | Unshielded | 1 mH | 10 % | 300 mA | 2.1 Ohms | 650 mA | - 40 C | + 125 C | 40 | 1.3 MHz | Standard | PCB Mount | 12 mm | 8.7 mm | Ferrite | RLB | Bulk | ||||||
Mfr: RLB0912-100KL TTI: RLB0912-100KL Bourns Availability: 37,400In StockPower Inductors - Leaded 10uH 10% 2.1A | 37,400In Stock | Wirewound | Radial | Unshielded | 10 uH | 10 % | 2.1 A | 43 mOhms | - 40 C | + 105 C | 60 | 27 MHz | Standard | PCB Mount | 10 mm | 8.7 mm | Ferrite | RLB | Bulk | |||||||
Mfr: RLB0913-100K TTI: RLB0913-100K Bourns Availability: 4,800In StockPower Inductors - Leaded 10uH 10% 3.1A Non-SHLD 8.5x12.5mm | 4,800In Stock | Wirewound | Radial | 8.5 mm x 12.5 mm | Unshielded | 10 uH | 10 % | 3.1 A | 45 mOhms | 3 A | - 55 C | + 125 C | 50 | 14 MHz | Standard | PCB Mount | 12.5 mm | 8.5 mm | Ferrite | RLB | Tray | |||||
Mfr: RLB0913-102K TTI: RLB0913-102K Bourns Availability: 5,058In StockPower Inductors - Leaded 1mH 10% .35A Non-SHLD 8.5x12.5mm | 5,058In Stock | Wirewound | Radial | 8.5 mm x 12.5 mm | Unshielded | 1 mH | 10 % | 290 mA | 2.9 Ohms | 290 mA | - 55 C | + 125 C | 50 | 1.3 MHz | Standard | PCB Mount | 12.5 mm | 8.5 mm | Ferrite | RLB | Tray | |||||
Mfr: RLB9012-122KL TTI: RLB9012-122KL Bourns Availability: 8,000In StockPower Inductors - Leaded 1200uH 10% .48A | 8,000In Stock | Wirewound | Radial | Unshielded | 1.2 mH | 10 % | 480 mA | 3.4 Ohms | - 55 C | + 125 C | 15 | 1.2 MHz | Standard | PCB Mount | 12.2 mm | 9 mm | Ferrite | RLB | Bulk | |||||||
Mfr: RLB0914-180KL TTI: RLB0914-180KL Bourns Availability: 600In StockPower Inductors - Leaded 18uH 10% 2.3A | 600In Stock | Wirewound | Radial | Unshielded | 18 uH | 10 % | 2.3 A | 65 mOhms | 5 A | - 40 C | + 105 C | 40 | 9.5 MHz | Standard | PCB Mount | 12 mm | 8.7 mm | Ferrite | RLB | Bulk | ||||||
Mfr: RLB0712-101KL TTI: RLB0712-101KL Bourns Availability: 400In StockPower Inductors - Leaded 100uH 10% | 400In Stock | Wirewound | Radial | Unshielded | 100 uH | 10 % | 320 mA | 400 mOhms | - 20 C | + 80 C | 20 | 4 MHz | Standard | PCB Mount | 10 mm | 6.7 mm | Ferrite | RLB | Bulk | |||||||
Mfr: RLB9012-220KL TTI: RLB9012-220KL Bourns Availability: 2,200In StockPower Inductors - Leaded 22uH 10% 2.4A | 2,200In Stock | Wirewound | Radial | Unshielded | 22 uH | 10 % | 2.4 A | 70 mOhms | - 55 C | + 125 C | 40 | 9.2 MHz | Standard | PCB Mount | 12.2 mm | 9 mm | Ferrite | RLB | Bulk | |||||||
Mfr: RLB9012-333KL TTI: RLB9012-333KL Bourns Availability: 600In StockPower Inductors - Leaded MAGNETICS-FIX INDUCT THROUGH HOLE | 600In Stock | Wirewound | Radial | Unshielded | 33 mH | 10 % | 91.5 Ohms | - 55 C | + 125 C | 15 | 170 kHz | Standard | PCB Mount | 12.2 mm | 9 mm | Ferrite | RLB | Bulk | ||||||||
Mfr: RLB1314-3R3ML TTI: RLB1314-3R3ML Bourns Availability: 600In StockPower Inductors - Leaded 3.3uH 20% 5.6A | 600In Stock | Wirewound | Radial | Unshielded | 3.3 uH | 20 % | 5.6 A | 8 mOhms | - 20 C | + 80 C | 90 | 59 MHz | Standard | PCB Mount | 12 mm | 11.7 mm | Ferrite | RLB | Bulk | |||||||
Mfr: RLB0912-220KL TTI: RLB0912-220KL Bourns Availability: 1,310In StockPower Inductors - Leaded 22uH 10% 1.4A | 1,310In Stock | Wirewound | Radial | Unshielded | 22 uH | 10 % | 1.4 A | 86 mOhms | 2.5 A | - 20 C | + 80 C | 50 | 17 MHz | Standard | PCB Mount | 10 mm | 8.7 mm | Ferrite | RLB | Bulk | ||||||
Mfr: RLB9012-473KL TTI: RLB9012-473KL Bourns Availability: 1,000In Stock1,000 On Order Expected 18-Mar-27 Power Inductors - Leaded 47000uH 10% .08A | 1,000In Stock1,000 On Order Expected 18-Mar-27 | Wirewound | Radial | Unshielded | 47 mH | 10 % | 80 mA | 137.8 Ohms | - 55 C | + 125 C | 15 | 120 kHz | Standard | PCB Mount | 12.2 mm | 9 mm | Ferrite | RLB | Bulk | |||||||
Mfr: RLB9012-471KL TTI: RLB9012-471KL Bourns Availability: 800In StockPower Inductors - Leaded 470uH 10% .68A | 800In Stock | Wirewound | Radial | Unshielded | 470 uH | 10 % | 680 mA | 1.1 Ohms | - 55 C | + 125 C | 20 | 1.9 MHz | Standard | PCB Mount | 12.2 mm | 9 mm | Ferrite | RLB | Bulk | |||||||
Mfr: RLB0913-122K TTI: RLB0913-122K Bourns Availability: 600In StockPower Inductors - Leaded 1.2mH 10% .3A Non-SHLD 8.5x12.5mm | 600In Stock | Wirewound | Radial | 8.5 mm x 12.5 mm | Unshielded | 1.2 mH | 10 % | 300 mA | 4 Ohms | 130 mA | - 55 C | + 125 C | 50 | 1.1 MHz | Standard | PCB Mount | 12.5 mm | 8.5 mm | Ferrite | RLB | Tray | |||||
Mfr: RLB0912-2R2ML TTI: RLB0912-2R2ML Bourns Availability: 4,880In StockPower Inductors - Leaded 2.2uH 20% 4.5A | 4,880In Stock | Wirewound | Radial | Unshielded | 2.2 uH | 20 % | 7.5 A | 10 mOhms | - 20 C | + 80 C | 60 | 63 MHz | Standard | PCB Mount | 10 mm | 8.7 mm | Ferrite | RLB | Bulk | |||||||
Mfr: RLB0914-101KL TTI: RLB0914-101KL Bourns Availability: 600In StockPower Inductors - Leaded 100uH 10% 1.0A | 600In Stock | Wirewound | Radial | Unshielded | 100 uH | 10 % | 1 A | 280 mOhms | 2.1 A | - 20 C | + 80 C | 30 | 3.5 MHz | Standard | PCB Mount | 12 mm | 8.7 mm | Ferrite | RLB | Bulk | ||||||
Mfr: RLB9012-1R5ML TTI: RLB9012-1R5ML Bourns Availability: 1,200In StockPower Inductors - Leaded 1.5uH 20% 8.5A | 1,200In Stock | Wirewound | Radial | Unshielded | 1.5 uH | 20 % | 8.5 A | 16 mOhms | - 55 C | + 125 C | 20 | 100 MHz | Standard | PCB Mount | 12.2 mm | 9 mm | Ferrite | RLB | Bulk | |||||||
Mfr: RLB0913-4R7K TTI: RLB0913-4R7K Bourns Availability: 2,800In StockPower Inductors - Leaded 4.7uH 10% 4A Non-SHLD 8.5x12.5mm | 2,800In Stock | Wirewound | Radial | 8.5 mm x 12.5 mm | Unshielded | 4.7 uH | 10 % | 4 A | 30 mOhms | 4.3 A | - 55 C | + 125 C | 20 | 51 MHz | Standard | PCB Mount | 12.5 mm | 8.5 mm | Ferrite | RLB | Tray | |||||
Mfr: RLB0914-821KL TTI: RLB0914-821KL Bourns Availability: 200In StockPower Inductors - Leaded 820uH 10% .35A | 200In Stock | Wirewound | Radial | Unshielded | 820 uH | 10 % | 350 mA | 1.8 Ohms | - 20 C | + 80 C | 20 | 1.5 MHz | Standard | PCB Mount | 12 mm | 8.7 mm | Ferrite | RLB | Bulk | |||||||
Mfr: RLB0913-103K TTI: RLB0913-103K Bourns Availability: 175In StockPower Inductors - Leaded 10mH 10% .12A Non-SHLD 8.5x12.5mm | 175In Stock | Wirewound | Radial | 8.5 mm x 12.5 mm | Unshielded | 10 mH | 10 % | 120 mA | 25 Ohms | 50 mA | - 55 C | + 125 C | 40 | 300 kHz | Standard | PCB Mount | 12.5 mm | 8.5 mm | Ferrite | RLB | Tray | |||||
Mfr: RLB0608-471KL TTI: RLB0608-471KL Bourns Availability: 4,800In StockPower Inductors - Leaded 470uH 10% 140mA | 4,800In Stock | Wirewound | Radial | Unshielded | 470 uH | 10 % | 140 mA | 6.5 Ohms | - 20 C | + 80 C | 55 | 2.8 MHz | Standard | PCB Mount | 6.5 mm | 5 mm | Ferrite | RLB | Bulk |