PT5 - Power Inductors - Leaded
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Toroidal | Radial | Shielded | 5 uH | 15 % | 6.1 A | 15 mOhms | Standard | PCB Mount | 5.84 mm | 13.46 mm | Iron Powder | PT5 | Bulk | PT5-530 B100 | ||||||||||||
0In Stock | Toroidal | Radial | 5 uH | 15 % | 20.5 mOhms | Standard | PCB Mount | 5.84 mm | 13.46 mm | PT5 | Bulk | PT5-530HM B100 | |||||||||||||||
0In Stock | Toroidal | Radial | 5 uH | 15 % | 20.5 mOhms | Standard | PCB Mount | 8.38 mm | 17.78 mm | PT5 | Bulk | PT5-700HM B100 | |||||||||||||||
Mfr: PT5-700-VM TTI: Not Assigned Delevan Availability: Not Available OnlinePower Inductors - Leaded 5uH 15% .012ohm VrtMnt 2LeadClip Tor | Not Available Online | Toroidal | Radial | 5 uH | 15 % | 137 mOhms | Standard | PCB Mount | 11.43 mm | 16.51 mm | PT5 | Bulk | PT5-700-VM B100 | ||||||||||||||
0In Stock | Toroidal | Radial | 5 uH | 15 % | 137 mOhms | Standard | PCB Mount | 8.38 mm | 17.78 mm | PT5 | Bulk | PT5-700 B100 | |||||||||||||||
Mfr: PT5-800-VM TTI: Not Assigned Delevan Availability: Not Available OnlinePower Inductors - Leaded 5uH 15% .01ohm VrtMnt 2LeadClip Tor | Not Available Online | Toroidal | Radial | 5 uH | 15 % | 137 mOhms | Standard | PCB Mount | 11.43 mm | 21.08 mm | PT5 | Bulk | PT5-800-VM B100 | ||||||||||||||
0In Stock | Toroidal | Radial | 5 uH | 15 % | 20.5 mOhms | Standard | PCB Mount | 9.14 mm | 20.32 mm | PT5 | Bulk | PT5-800HM B100 | |||||||||||||||
Mfr: PT5-1000HM TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 5uH 15% .008ohm HznMnt Toroid PwrInd | 0In Stock | Toroidal | Radial | 5 uH | 15 % | 20.5 mOhms | Standard | PCB Mount | 10.16 mm | 25.4 mm | PT5 | Bulk | PT5-1000HM B100 | ||||||||||||||
Mfr: PT5-530-VM TTI: Not Assigned Delevan Availability: Not Available OnlinePower Inductors - Leaded 5uH 15% .015ohm VrtMnt 2LeadClip Tor | Not Available Online | Toroidal | Radial | 5 uH | 15 % | 137 mOhms | Standard | PCB Mount | 8.64 mm | 14.73 mm | PT5 | Bulk | PT5-530-VM B100 | ||||||||||||||
0In Stock | Toroidal | Radial | 5 uH | 15 % | 137 mOhms | Standard | PCB Mount | 10.16 mm | 25.4 mm | PT5 | Bulk | PT5-1000 B100 | |||||||||||||||
Not Available Online | Toroidal | Radial | Shielded | 5 uH | 15 % | 10.6 A | 10 mOhms | Standard | PCB Mount | 9.14 mm | 20.32 mm | Iron Powder | PT5 | Bulk | PT5-800 B100 |