PT1000 - Power Inductors - Leaded
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PT1000-1750 TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 1000uH 15% .42ohm VrtMnt Toroid Radial | 0In Stock | Toroidal | Radial | 1 mH | 15 % | 137 mOhms | Standard | PCB Mount | 17.78 mm | 44.45 mm | PT1000 | Bulk | PT1000-1750 B100 | ||||||||||||||
Mfr: PT1000-1400HM TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 1000uH 15% .62ohm HznMnt Toroid PwrInd | 0In Stock | Toroidal | Radial | 1 mH | 15 % | 20.5 mOhms | Standard | PCB Mount | 13.97 mm | 35.56 mm | PT1000 | Bulk | PT1000-1400HM B100 | ||||||||||||||
Mfr: PT1000-2050 TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 1000uH 15% .2ohm VrtMnt Toroid Radial | 0In Stock | Toroidal | Radial | 1 mH | 15 % | 137 mOhms | Standard | PCB Mount | 21.59 mm | 52.07 mm | PT1000 | Bulk | PT1000-2050 B100 | ||||||||||||||
Mfr: PT1000-1400 TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 1000uH 15% .62ohm VrtMnt Toroid Radial | 0In Stock | Toroidal | Radial | 1 mH | 15 % | 137 mOhms | Standard | PCB Mount | 13.97 mm | 35.56 mm | PT1000 | Bulk | PT1000-1400 B100 | ||||||||||||||
Mfr: PT1000-2050HM TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 1000uH 15% .2ohm HznMnt Toroid PwrInd | 0In Stock | Toroidal | Radial | 1 mH | 15 % | 20.5 mOhms | Standard | PCB Mount | 21.59 mm | 52.07 mm | PT1000 | Bulk | PT1000-2050HM B100 | ||||||||||||||
Mfr: PT1000-1750HM TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 1000uH 15% .42ohm HznMnt Toroid PwrInd | 0In Stock | Toroidal | Radial | Shielded | 1 mH | 15 % | 3.1 A | 420 mOhms | Standard | PCB Mount | 17.78 mm | 44.45 mm | Iron Powder | PT1000 | Bulk | PT1000-1750HM B100 |