PT - Power Inductors - Leaded
97 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PT25-680 BULK TTI: PT25-680 Delevan Availability: 0In StockPower Inductors - Leaded 25uH 15% .035ohm VrtMnt Toroid Radial | 0In Stock | Toroidal | Radial | 25 uH | 15 % | 137 mOhms | Standard | PCB Mount | 9.4 mm | 17.27 mm | PT | Bulk | PT25-680 B100 | ||||||||||||||
Mfr: PT250-1500 TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 250uH 15% .08ohm VrtMnt Toroid Radial | 0In Stock | Toroidal | Radial | 250 uH | 15 % | 137 mOhms | Standard | PCB Mount | 15.24 mm | 38.1 mm | PT | Bulk | PT250-1500 B100 | ||||||||||||||
Mfr: PT100-1550 TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 100uH 15% .028ohm VrtMnt Toroid Radial | 0In Stock | Toroidal | Radial | Shielded | 100 uH | 15 % | 10.3 A | 28 mOhms | Standard | PCB Mount | 16.26 mm | 39.37 mm | Iron Powder | PT | Bulk | PT100-1550 B100 | |||||||||||
Mfr: PT500-1750HM TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 500uH 15% .16ohm HznMnt Toroid PwrInd | 0In Stock | Toroidal | Radial | Shielded | 500 uH | 15 % | 5 A | 160 mOhms | Standard | PCB Mount | 19.05 mm | 44.45 mm | Iron Powder | PT | Bulk | PT500-1750HM B100 | |||||||||||
0In Stock | Toroidal | Radial | 25 uH | 15 % | 137 mOhms | Standard | PCB Mount | 10.16 mm | 25.4 mm | PT | Bulk | PT25-1000 B100 | |||||||||||||||
0In Stock | Toroidal | Radial | 10 uH | 15 % | 137 mOhms | Standard | PCB Mount | 5.84 mm | 13.46 mm | PT | Bulk | PT10-530 B100 | |||||||||||||||
Mfr: PT250-1500HM TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 250uH 15% .08ohm HznMnt Toroid PwrInd | 0In Stock | Toroidal | Radial | 250 uH | 15 % | 20.5 mOhms | Standard | PCB Mount | 15.24 mm | 38.1 mm | PT | Bulk | PT250-1500HM B100 | ||||||||||||||
Mfr: PT10-990HM TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 10uH 15% .008ohm HznMnt Toroid PwrInd | 0In Stock | Toroidal | Radial | 10 uH | 15 % | 20.5 mOhms | Standard | PCB Mount | 10.16 mm | 25.15 mm | PT | Bulk | PT10-990HM B100 | ||||||||||||||
Mfr: PT300-1200HM TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 300uH 15% .15ohm HznMnt Toroid PwrInd | 0In Stock | Toroidal | Radial | 300 uH | 15 % | 20.5 mOhms | Standard | PCB Mount | 13.97 mm | 30.48 mm | PT | Bulk | PT300-1200HM B100 | ||||||||||||||
Mfr: PT750-1400HM TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 750uH 15% .35ohm HznMnt Toroid PwrInd | 0In Stock | Toroidal | Radial | 750 uH | 15 % | 20.5 mOhms | Standard | PCB Mount | 13.97 mm | 35.56 mm | PT | Bulk | PT750-1400HM B100 | ||||||||||||||
Mfr: PT750-2050HM TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 750uH 15% .15ohm HznMnt Toroid PwrInd | 0In Stock | Toroidal | Radial | 750 uH | 15 % | 20.5 mOhms | Standard | PCB Mount | 21.59 mm | 52.07 mm | PT | Bulk | PT750-2050HM B100 | ||||||||||||||
Mfr: PT75-1550HM TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 75uH 15% .025ohm HznMnt Toroid PwrInd | 0In Stock | Toroidal | Radial | 75 uH | 15 % | 20.5 mOhms | Standard | PCB Mount | 16.26 mm | 39.37 mm | PT | Bulk | PT75-1550HM B100 | ||||||||||||||
Mfr: PT100-1000HM TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 100uH 15% .08ohm HznMnt Toroid PwrInd | 0In Stock | Toroidal | Radial | 100 uH | 15 % | 20.5 mOhms | Standard | PCB Mount | 9.14 mm | 25.4 mm | PT | Bulk | PT100-1000HM B100 | ||||||||||||||
0In Stock | Toroidal | Radial | Shielded | 10 uH | 15 % | 9.3 A | 10 mOhms | Standard | PCB Mount | 9.4 mm | 20.83 mm | Iron Powder | PT | Bulk | PT10-820 B100 | ||||||||||||
0In Stock | Toroidal | Radial | 10 uH | 15 % | 137 mOhms | Standard | PCB Mount | 10.16 mm | 25.15 mm | PT | Bulk | PT10-990 B100 | |||||||||||||||
Mfr: PT250-1200 TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 250uH 15% .13ohm VrtMnt Toroid Radial | 0In Stock | Toroidal | Radial | 250 uH | 15 % | 137 mOhms | Standard | PCB Mount | 13.97 mm | 30.48 mm | PT | Bulk | PT250-1200 B100 | ||||||||||||||
Mfr: PT500-2000 TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 500uH 15% .09ohm VrtMnt Toroid Radial | 0In Stock | Toroidal | Radial | Unshielded | 500 uH | 15 % | 8 A | 90 mOhms | Standard | PCB Mount | 22.35 mm | 52.07 mm | Iron | PT | Bulk | PT500-2000 B100 | |||||||||||
Mfr: PT75-900-VM TTI: Not Assigned Delevan Availability: Not Available OnlinePower Inductors - Leaded 75uH 15% .06ohm VrtMnt 2LeadClip Tor | Not Available Online | Toroidal | Radial | 75 uH | 15 % | 137 mOhms | Standard | PCB Mount | 15.24 mm | 24.13 mm | PT | Bulk | PT75-900-VM B100 | ||||||||||||||
Mfr: PT100-1000-VM TTI: Not Assigned Delevan Availability: Not Available OnlinePower Inductors - Leaded 100uH 15% .08ohm VrtMnt 2LeadClip Tor | Not Available Online | Toroidal | Radial | 100 uH | 15 % | 137 mOhms | Standard | PCB Mount | 15.24 mm | 24.13 mm | PT | Bulk | PT100-1000-VM B100 | ||||||||||||||
Mfr: PT150-1250-VM TTI: Not Assigned Delevan Availability: Not Available OnlinePower Inductors - Leaded 150uH 15% .06ohm VrtMnt 2LeadClip Tor | Not Available Online | Toroidal | Radial | 150 uH | 15 % | 137 mOhms | Standard | PCB Mount | 17.78 mm | 31.75 mm | PT | Bulk | PT150-1250-VM B100 | ||||||||||||||
Mfr: PT150-1500 TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 150uH 15% .05ohm VrtMnt Toroid Radial | 0In Stock | Toroidal | Radial | 150 uH | 15 % | 137 mOhms | Standard | PCB Mount | 15.75 mm | 38.1 mm | PT | Bulk | PT150-1500 B100 | ||||||||||||||
Mfr: PT300-1750 TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 300uH 15% .075ohm VrtMnt Toroid Radial | 0In Stock | Toroidal | Radial | 300 uH | 15 % | 137 mOhms | Standard | PCB Mount | 19.3 mm | 44.45 mm | PT | Bulk | PT300-1750 B100 | ||||||||||||||
Mfr: PT500-1750 TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 500uH 15% .16ohm VrtMnt Toroid Radial | 0In Stock | Toroidal | Radial | 500 uH | 15 % | 137 mOhms | Standard | PCB Mount | 19.05 mm | 44.45 mm | PT | Bulk | PT500-1750 B100 | ||||||||||||||
Mfr: PT10-530-VM TTI: Not Assigned Delevan Availability: Not Available OnlinePower Inductors - Leaded 10uH 15% .02ohm VrtMnt 2LeadClip Tor | Not Available Online | Toroidal | Radial | 10 uH | 15 % | 137 mOhms | Standard | PCB Mount | 8.64 mm | 14.73 mm | PT | Bulk | PT10-530-VM B100 | ||||||||||||||
Mfr: PT100-1550HM TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 100uH 15% .028ohm HznMnt Toroid PwrInd | 0In Stock | Toroidal | Radial | 100 uH | 15 % | 20.5 mOhms | Standard | PCB Mount | 16.26 mm | 39.37 mm | PT | Bulk | PT100-1550HM B100 |