LPA - Power Inductors - Leaded
43 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LPA1020-102KL TTI: LPA1020-102KL Bourns Availability: 180In StockPower Inductors - Leaded 1KuH 10% 5AMP 400 mA | 180In Stock | Wirewound | Axial | Unshielded | 1 mH | 10 % | 400 mA | 2.2 Ohms | - 40 C | + 85 C | Standard | PCB Mount | 20 mm | 10 mm | Ferrite | LPA | Bulk | |||||||||
Mfr: LPA1020-251KL TTI: LPA1020-251KL Bourns Availability: 180In StockPower Inductors - Leaded 250uH 10% 5AMP | 180In Stock | Wirewound | Axial | Unshielded | 250 uH | 10 % | 800 mA | 500 mOhms | - 40 C | + 85 C | Standard | PCB Mount | 20 mm | 10 mm | Ferrite | LPA | Bulk | |||||||||
Mfr: LPA0618-101KL TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - Leaded 100uH 10% 5AMP | Not Available Online | Wirewound | Axial | Unshielded | 100 uH | 10 % | 600 mA | 300 mOhms | - 40 C | + 85 C | Standard | PCB Mount | 18 mm | 6 mm | Ferrite | LPA | Bulk | |||||||||
Mfr: LPA0618-501KL TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - Leaded 500uH 10% 5AMP | Not Available Online | Wirewound | Axial | Unshielded | 500 uH | 10 % | 250 mA | 2 Ohms | - 40 C | + 85 C | Standard | PCB Mount | 18 mm | 6 mm | Ferrite | LPA | Bulk | |||||||||
Mfr: LPA1020-100KL TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - Leaded 10uH 10% 5AMP | Not Available Online | Wirewound | Axial | Unshielded | 10 uH | 10 % | 3.5 A | 50 mOhms | - 40 C | + 85 C | Standard | PCB Mount | 20 mm | 10 mm | Ferrite | LPA | Bulk | |||||||||
Mfr: LPA0618-251K TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - Leaded 250uH 10% 5amp Axial | Not Available Online | Power Choke | Axial | 250 uH | 10 % | 400 mA | 1 Ohms | - 40 C | + 85 C | Standard | PCB Mount | 18 mm | 6 mm | Ferrite | LPA | Tube | ||||||||||
Mfr: LPA0618-250K TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - Leaded 25uH 10% 5amp Axial | Not Available Online | Power Choke | Axial | 25 uH | 10 % | 1.2 A | 150 mOhms | - 40 C | + 85 C | Standard | PCB Mount | 18 mm | 6 mm | Ferrite | LPA | Tube | ||||||||||
Mfr: LPA1020-250K TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - Leaded 25uH 10% 5amp Axial | Not Available Online | Power Choke | Axial | 25 uH | 10 % | 2.5 A | 85 mOhms | - 40 C | + 85 C | Standard | PCB Mount | 20 mm | 10 mm | Ferrite | LPA | Tube | ||||||||||
Mfr: LPA0618-102K TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - Leaded 1k 10% 5amp Axial | Not Available Online | Power Choke | Axial | 1 mH | 10 % | 200 mA | 3 Ohms | - 40 C | + 85 C | Standard | PCB Mount | 18 mm | 6 mm | Ferrite | LPA | Tube | ||||||||||
Mfr: LPA1020-251K TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - Leaded 250uH 10% 5amp Axial | Not Available Online | Power Choke | Axial | 250 uH | 10 % | 800 mA | 500 mOhms | - 40 C | + 85 C | Standard | PCB Mount | 20 mm | 10 mm | Ferrite | LPA | Tube | ||||||||||
Mfr: LPA0618-500K TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - Leaded 50uH 10% 5amp Axial | Not Available Online | Power Choke | Axial | 50 uH | 10 % | 800 mA | 200 mOhms | - 40 C | + 85 C | Standard | PCB Mount | 18 mm | 6 mm | Ferrite | LPA | Tube | ||||||||||
Mfr: LPA1020-500K TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - Leaded 50uH 10% 5amp Axial | Not Available Online | Power Choke | Axial | 50 uH | 10 % | 2 A | 120 mOhms | - 40 C | + 85 C | Standard | PCB Mount | 20 mm | 10 mm | Ferrite | LPA | Tube | ||||||||||
Mfr: LPA1020-101K TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - Leaded 100uH 10% 5amp Axial | Not Available Online | Power Choke | Axial | 100 uH | 10 % | 1.4 A | 180 mOhms | - 40 C | + 85 C | Standard | PCB Mount | 20 mm | 10 mm | Ferrite | LPA | Tube | ||||||||||
Mfr: LPA0618-500KL TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - Leaded 50uH 10% 5AMP | Not Available Online | Wirewound | Axial | Unshielded | 50 uH | 10 % | 800 mA | 200 mOhms | - 40 C | + 85 C | Standard | PCB Mount | 18 mm | 6 mm | Ferrite | LPA | Bulk | |||||||||
Mfr: LPA1020-101KL TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - Leaded 100+/- 10% | Not Available Online | Wirewound | Axial | Unshielded | 100 uH | 10 % | 1.4 A | 180 mOhms | - 40 C | + 85 C | Standard | PCB Mount | 20 mm | 10 mm | Ferrite | LPA | Bulk | |||||||||
Mfr: LPA0618-100KL TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - Leaded 10uH 10% 5AMP | Not Available Online | Wirewound | Axial | Unshielded | 10 uH | 10 % | 2 A | 75 mOhms | - 40 C | + 85 C | Standard | PCB Mount | 18 mm | 6 mm | Ferrite | LPA | Bulk | |||||||||
Mfr: LPA1020-500KL TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - Leaded 50uH 10% 5AMP | Not Available Online | Wirewound | Axial | Unshielded | 50 uH | 10 % | 2 A | 120 mOhms | - 40 C | + 85 C | Standard | PCB Mount | 20 mm | 10 mm | Ferrite | LPA | Bulk | |||||||||
Mfr: LPA0618-501K TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - Leaded 500uH 10% 5amp Axial | Not Available Online | Power Choke | Axial | 500 uH | 10 % | 250 mA | 2 Ohms | - 40 C | + 85 C | Standard | PCB Mount | 18 mm | 6 mm | Ferrite | LPA | Tube | ||||||||||
Mfr: LPA1020-501K TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - Leaded 500uH 10% 5amp Axial | Not Available Online | Power Choke | Axial | 500 uH | 10 % | 600 mA | 1 Ohms | - 40 C | + 85 C | Standard | PCB Mount | 20 mm | 10 mm | Ferrite | LPA | Tube | ||||||||||
Mfr: LPA1020-151K TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - Leaded 150uH 10% 5amp Axial | Not Available Online | Power Choke | Axial | 150 uH | 10 % | 820 mOhms | - 40 C | + 85 C | Standard | PCB Mount | 20 mm | 10 mm | Ferrite | LPA | Tube | |||||||||||
Mfr: LPA1020-501KL TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - Leaded 500uH 10% 5AMP | Not Available Online | Wirewound | Axial | Unshielded | 500 uH | 10 % | 600 mA | 1 Ohms | - 40 C | + 85 C | Standard | PCB Mount | 20 mm | 10 mm | Ferrite | LPA | Bulk | |||||||||
Mfr: LPA1020-102K TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - Leaded 1k 10% 5amp Axial | Not Available Online | Power Choke | Axial | 1 mH | 10 % | 400 mA | 2.2 Ohms | - 40 C | + 85 C | Standard | PCB Mount | 20 mm | 10 mm | Ferrite | LPA | Tube | ||||||||||
Mfr: LPA1226-251K TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 250uH 10% 5amp Axial | 0In Stock | Power Choke | Axial | 250 uH | 10 % | 1.2 A | 300 mOhms | - 40 C | + 85 C | Standard | PCB Mount | 26 mm | 12 mm | Ferrite | LPA | Tube | ||||||||||
Mfr: LPA0618-251KL TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - Leaded 250uH 10% 5AMP | Not Available Online | Wirewound | Axial | Unshielded | 250 uH | 10 % | 400 mA | 1 Ohms | - 40 C | + 85 C | Standard | PCB Mount | 18 mm | 6 mm | Ferrite | LPA | Bulk | |||||||||
Mfr: LPA0618-101K TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - Leaded 100uH 10% 5amp Axial | Not Available Online | Power Choke | Axial | 100 uH | 10 % | 600 mA | 300 mOhms | - 40 C | + 85 C | Standard | PCB Mount | 18 mm | 6 mm | Ferrite | LPA | Tube |
- 1
- 2