IHDC - Power Inductors - Leaded
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IHDC1107BBEVR47M2A TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded Mat Track; FG, IHDC-1107BB-2A .47 20 , | 0In Stock | High Current Inductor | Through Hole | 470 nH | 20 % | 113 A | 0.27 mOhms | 370 A | - 40 C | + 155 C | 198 MHz | Standard | PCB Mount | 27.5 mm | 18.8 mm | 22.6 mm | Iron | IHDC | ||||||||
Mfr: IHDC1107BBEV8R2M3A TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded Mat Track; FG, IHDC-1107BB-3A 8.2 20 , | 0In Stock | High Current Inductor | Through Hole | 8.2 uH | 20 % | 42 A | 1.53 mOhms | 71 A | - 40 C | + 155 C | 24 MHz | Standard | PCB Mount | 27.5 mm | 18.8 mm | 22.6 mm | Iron | IHDC | ||||||||
Mfr: IHDC1107BBEV1R5M3A TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded Mat Track; FG, IHDC-1107BB-3A 1.5 20 , | 0In Stock | High Current Inductor | Through Hole | 1.5 uH | 20 % | 87 A | 0.36 mOhms | 157 A | - 40 C | + 155 C | Standard | PCB Mount | 27.5 mm | 18.8 mm | 22.6 mm | Iron | IHDC | |||||||||
Mfr: IHDC1107BBEV3R0M2A TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded Mat Track; FG, IHDC-1107BB-2A 3.0 20 , | 0In Stock | High Current Inductor | Through Hole | 3 uH | 20 % | 59 A | 0.83 mOhms | 164 A | - 40 C | + 155 C | 41 MHz | Standard | PCB Mount | 27.5 mm | 18.8 mm | 22.6 mm | Iron | IHDC | ||||||||
Mfr: IHDC1107BBEV1R1M2A TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded Mat Track; FG, IHDC-1107BB-2A 1.1 20 , | 0In Stock | High Current Inductor | Through Hole | 1.1 uH | 20 % | 92 A | 0.36 mOhms | 250 A | - 40 C | + 155 C | 94 MHz | Standard | PCB Mount | 27.5 mm | 18.8 mm | 22.6 mm | Iron | IHDC | ||||||||
Mfr: IHDC1107BBEV2R7M3A TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded Mat Track; FG, IHDC-1107BB-3A 2.7 20 , | 0In Stock | High Current Inductor | Through Hole | 2.7 uH | 20 % | 71 A | 0.58 mOhms | 123 A | - 40 C | + 155 C | 53 MHz | Standard | PCB Mount | 27.5 mm | 18.8 mm | 22.6 mm | Iron | IHDC | ||||||||
Mfr: IHDC1107BBEV5R6M2A TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded Mat Track; FG, IHDC-1107BB-2A 5.6 20 , | 0In Stock | High Current Inductor | Through Hole | 5.6 uH | 20 % | 42 A | 1.53 mOhms | 117 A | - 40 C | + 155 C | 27 MHz | Standard | PCB Mount | 27.5 mm | 18.8 mm | 22.6 mm | Iron | IHDC | ||||||||
Mfr: IHDC1107BBEV120M3A TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded Mat Track; FG, IHDC-1107BB-3A 12 20 , | 0In Stock | High Current Inductor | Through Hole | 12 uH | 20 % | 30 A | 2.2 mOhms | 59 A | - 40 C | + 155 C | 22 MHz | Standard | PCB Mount | 27.5 mm | 18.8 mm | 22.6 mm | Iron | IHDC | ||||||||
Mfr: IHDC1107BBEV2R0M2A TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded Mat Track; FG, IHDC-1107BB-2A 2.0 20 , | 0In Stock | High Current Inductor | Through Hole | 2 uH | 20 % | 70 A | 0.58 mohms | 203 A | - 40 C | + 155 C | 66 MHz | Standard | PCB Mount | 27.5 mm | 18.8 mm | 22.6 mm | Iron | IHDC | ||||||||
Mfr: IHDC1107BBEV4R3M2A TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded Mat Track; FG, IHDC-1107BB-2A 4.3 20 , | 0In Stock | High Current Inductor | Through Hole | 4.3 uH | 20 % | 49 A | 1.16 mOhms | 137 A | - 40 C | + 155 C | 30 MHz | Standard | PCB Mount | 27.5 mm | 18.8 mm | 22.6 mm | Iron | IHDC | ||||||||
Mfr: IHDC1107BBEV4R3M3A TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded Mat Track; FG, IHDC-1107BB-3A 4.3 20 , | 0In Stock | High Current Inductor | Through Hole | 4.3 uH | 20 % | 66 A | 0.83 mOhms | 94 A | - 40 C | + 155 C | 32 MHz | Standard | PCB Mount | 27.5 mm | 18.8 mm | 22.6 mm | Iron | IHDC | ||||||||
Mfr: IHDC1107BBEV6R2M3A TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded Mat Track; FG, IHDC-1107BB-3A 6.2 H 20 | 0In Stock | High Current Inductor | Through Hole | 6.2 uH | 20 % | 55 A | 1.16 mOhms | 83 A | - 40 C | + 155 C | 25 MHz | Standard | PCB Mount | 27.5 mm | 18.8 mm | 22.6 mm | Iron | IHDC | ||||||||
Mfr: IHDC1107BBEV7R5M2A TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded Mat Track; FG, IHDC-1107BB-2A 7.5 20 , | 0In Stock | High Current Inductor | Through Hole | 7.5 uH | 20 % | 33 A | 2.2 mOhms | 100 A | - 40 C | + 155 C | 27 MHz | Standard | PCB Mount | 27.5 mm | 18.8 mm | 22.6 mm | Iron | IHDC | ||||||||
Mfr: IHDC1107BBEVR68M3A TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded Mat Track; FG, IHDC-1107BB-3A .68 20 , | 0In Stock | High Current Inductor | Through Hole | 680 nH | 20 % | 114 A | 0.27 mOhms | 239 A | - 40 C | + 155 C | 171 MHz | Standard | PCB Mount | 27.5 mm | 18.8 mm | 22.6 mm | Iron | IHDC |