IH1 - Power Inductors - Leaded
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IH15EB270K TTI: IH15EB270K Vishay / Dale Availability: 0In StockPower Inductors - Leaded 27 UH 10% | 0In Stock | Filter Inductor | Radial | 25.4 mm x 34.93 mm | Unshielded | 27 uH | 10 % | 16 A | 15 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 34.93 mm | 25.4 mm | Ferrite | IH1 | Bulk | ||||||||
0In Stock | Filter Inductor | Radial | 25.4 mm x 41.28 mm | Unshielded | 50 uH | 10 % | 15 A | 20 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 41.28 mm | 25.4 mm | Ferrite | IH1 | ||||||||||
0In Stock | Filter Inductor | Radial | 17.78 mm x 42.85 mm | Unshielded | 10 uH | 10 % | 20 A | 10 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 42.85 mm | 17.78 mm | Ferrite | IH1 | ||||||||||
0In Stock | Filter Inductor | Radial | 23.75 mm x 34.93 mm | Unshielded | 50 uH | 10 % | 11 A | 25 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 34.93 mm | 23.75 mm | Ferrite | IH1 | ||||||||||
0In Stock | Filter Inductor | Radial | 16.13 mm x 28.58 mm | Unshielded | 5 uH | 10 % | 19 A | 10 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 28.58 mm | 16.13 mm | Ferrite | IH1 | ||||||||||
0In Stock | Filter Inductor | Radial | 23.75 mm x 34.93 mm | Unshielded | 50 uH | 10 % | 11 A | 25 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 34.93 mm | 23.75 mm | Ferrite | IH1 | ||||||||||
0In Stock | Filter Inductor | Radial | 16.13 mm x 34.93 mm | Unshielded | 10 uH | 10 % | 16 A | 12 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 34.93 mm | 16.13 mm | Ferrite | IH1 | ||||||||||
0In Stock | Filter Inductor | Radial | 16.13 mm x 28.58 mm | Unshielded | 5 uH | 10 % | 19 A | 10 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 28.58 mm | 16.13 mm | Ferrite | IH1 | ||||||||||
0In Stock | Filter Inductor | Radial | 23.75 mm x 28.58 mm | Unshielded | 27 uH | 10 % | 12.5 A | 18 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 28.58 mm | 23.75 mm | Ferrite | IH1 |