IH0 - Power Inductors - Leaded
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IH05EB500K TTI: IH05EB500K Vishay / Dale Availability: 900In StockPower Inductors - Leaded 50 UH 10% | 900In Stock | Filter Inductor | Radial | 21.34 mm x 28.58 mm | Unshielded | 50 uH | 10 % | 8 A | 30 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 28.58 mm | 21.34 mm | Ferrite | IH0 | Bulk | ||||||||
0In Stock | Filter Inductor | Radial | 20.32 mm x 22.23 mm | Unshielded | 50 uH | 10 % | 5.6 A | 50 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 22.23 mm | 20.32 mm | Ferrite | IH0 | ||||||||||
0In Stock | Filter Inductor | Radial | 15.88 mm x 28.58 mm | Unshielded | 10 uH | 10 % | 12 A | 15 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 28.58 mm | 15.88 mm | Ferrite | IH0 | ||||||||||
0In Stock | Filter Inductor | Radial | 20.32 mm x 41.28 mm | Unshielded | 250 uH | 10 % | 5 A | 90 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 41.28 mm | 20.32 mm | Ferrite | IH0 | ||||||||||
0In Stock | Filter Inductor | Radial | 15.8 mm x22.23 mm | Unshielded | 5 uH | 10 % | 14 A | 12 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 22.23 mm | 15.8 mm | Ferrite | IH0 | ||||||||||
0In Stock | Filter Inductor | Radial | 21.34 mm x 22.23 mm | Unshielded | 27 uH | 10 % | 9 A | 25 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 22.23 mm | 21.34 mm | Ferrite | IH0 | ||||||||||
0In Stock | Filter Inductor | Radial | 20.32 mm x 22.23 mm | Unshielded | 27 uH | 10 % | 7 A | 35 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 22.23 mm | 20.32 mm | Ferrite | IH0 | ||||||||||
0In Stock | Filter Inductor | Radial | 15.24 mm x 22.23 mm | Unshielded | 5 uH | 10 % | 10 A | 15 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 22.23 mm | 15.24 mm | Ferrite | IH0 | ||||||||||
0In Stock | Filter Inductor | Radial | 21.84 mm x 34.93 mm | Unshielded | 100 uH | 10 % | 7.5 A | 50 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 34.93 mm | 21.84 mm | Ferrite | IH0 | ||||||||||
0In Stock | Filter Inductor | Radial | 21.84 mm x 41.28 mm | Unshielded | 150 uH | 10 % | 7 A | 60 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 41.28 mm | 21.84 mm | Ferrite | IH0 | ||||||||||
0In Stock | Filter Inductor | Radial | 21.84 mm x28.58 mm | Unshielded | 68 uH | 10 % | 7.5 A | 35 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 28.58 mm | 21.84 mm | Ferrite | IH0 |