HRP3822X - Power Inductors - Leaded
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HRP3822X-R68M TTI: HRP3822X-R68M Bourns Availability: 0In StockPower Inductors - Leaded Ind,38.1x38.1x21.7mm,0.68uH+/-20%,154A | 0In Stock | Through Hole | 38.1 mm x 38.1 mm | Shielded | 680 nH | 20 % | 130 mOhms | 420 A | - 40 C | + 125 C | 20 | 20 MHz | Standard | PCB Mount | 38.1 mm | 38.1 mm | 21.7 mm | Metal Alloy | HRP3822X | Tray | ||||||
Mfr: HRP3822X-2R2M TTI: HRP3822X-2R2M Bourns Availability: 0In StockPower Inductors - Leaded Ind,38.1x38.1x21.7mm,2.2uH+/-20%,115A | 0In Stock | Through Hole | 38.1 mm x 38.1 mm | Shielded | 2.2 uH | 20 % | 360 mOhms | 150 A | - 40 C | + 125 C | 60 | 11 MHz | Standard | PCB Mount | 38.1 mm | 38.1 mm | 21.7 mm | Metal Alloy | HRP3822X | Tray | ||||||
Mfr: HRP3822X-R82M TTI: HRP3822X-R82M Bourns Availability: 0In StockPower Inductors - Leaded Ind,38.1x38.1x21.7mm,0.82uH+/-20%,132A | 0In Stock | Through Hole | 38.1 mm x 38.1 mm | Shielded | 820 nH | 20 % | 200 mOhms | 332 A | - 40 C | + 125 C | 20 | 18 MHz | Standard | PCB Mount | 38.1 mm | 38.1 mm | 21.7 mm | Metal Alloy | HRP3822X | Tray | ||||||
Mfr: HRP3822X-R82M TTI: HRP3822X-1R5M Bourns Availability: 0In StockPower Inductors - Leaded Ind,38.1x38.1x21.7mm,1.5uH+/-20%,120A | 0In Stock | Through Hole | 38.1 mm x 38.1 mm | Shielded | 1.5 uH | 20 % | 260 mOhms | 193 A | - 40 C | + 125 C | 60 | 13 MHz | Standard | PCB Mount | 38.1 mm | 38.1 mm | 21.7 mm | Metal Alloy | HRP3822X | Tray | ||||||
Mfr: HRP3822X-3R3M TTI: HRP3822X-3R3M Bourns Availability: 0In StockPower Inductors - Leaded Ind,38.1x38.1x21.7mm,3.3uH+/-20%,96A | 0In Stock | Through Hole | 38.1 mm x 38.1 mm | Shielded | 3.3 uH | 20 % | 420 mOhms | 124 A | - 40 C | + 125 C | 60 | 8 MHz | Standard | PCB Mount | 38.1 mm | 38.1 mm | 21.7 mm | Metal Alloy | HRP3822X | Tray |