HHBC - Power Inductors - Leaded
24 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HHBC8S-0R6A0043V TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 43uH 2A 20% DCR=54.1mOhms | 0In Stock | Toroidal | Radial | 17 mm x 9.1 mm x 17 mm | Unshielded | 43 uH | 20 % | 2 A | 54.1 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 9.1 mm | 17 mm | 17 mm | Ferrite | HHBC | Tray | UALC8S0R6A0043 | |||||||
Mfr: HHBC12-1R0A0051V TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 51uH 5A 20% DCR=28mOhms | 0In Stock | Toroidal | Radial | 26 mm x 12.4 mm x 26 mm | Unshielded | 51 uH | 20 % | 5 A | 28 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 12.4 mm | 26 mm | 26 mm | Ferrite | HHBC | Tray | UALC121R0A0051 | |||||||
Mfr: HHBC20-1R7A0097V TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 97uH 12A 20% DCR=16mOhms | 0In Stock | Toroidal | Radial | 41.2 mm x 20.3 mm x 41.2 mm | Unshielded | 97 uH | 20 % | 12 A | 16 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 41.2 mm | 41.2 mm | Ferrite | HHBC | Tray | UALC201R7A0097 | ||||||||
Mfr: HHBC24W-2R1A0311V TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 311uH 15A 20% DCR=20.1mOhms | 0In Stock | Toroidal | Radial | 57.6 mm x 30.5 mm x 57.6 mm | Unshielded | 311 uH | 20 % | 15 A | 20.1 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 57.6 mm | 57.6 mm | Ferrite | HHBC | Tray | UALC4W2R1A0311 | ||||||||
Mfr: HHBC12-1R0A0080V TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 80uH 5A 20% DCR=35.6mOhms | 0In Stock | Toroidal | Radial | 26.4 mm x 13.3 mm x 26.4 mm | Unshielded | 80 uH | 20 % | 5 A | 35.6 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 13.3 mm | 26.4 mm | 26.4 mm | Ferrite | HHBC | Tray | UALC121R0A0080 | |||||||
Mfr: HHBC13-1R2A0081V TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 81uH 6A 20% DCR=24.7mOhms | 0In Stock | Toroidal | Radial | 30 mm x 15.7 mm x 30 mm | Unshielded | 81 uH | 20 % | 6 A | 24.7 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 15.7 mm | 30 mm | 30 mm | Ferrite | HHBC | Tray | UALC131R2A0081 | |||||||
Mfr: HHBC10-0R8A0068V TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 68uH 3A 20% DCR=42.3mOhms | 0In Stock | Toroidal | Radial | 21.5 mm x 12.3 mm x 21.5 mm | Unshielded | 68 uH | 20 % | 3 A | 42.3 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 12.3 mm | 21.5 mm | 21.5 mm | Ferrite | HHBC | Tray | UALC100R8A0068 | |||||||
Mfr: HHBC10-0R8A0038V TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 38uH 2A 20% DCR=31.2mOhms | 0In Stock | Toroidal | Radial | 21.5 mm x 11.7 mm x 21.5 mm | Unshielded | 38 uH | 20 % | 3 A | 31.2 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 11.7 mm | 21.5 mm | 21.5 mm | Ferrite | HHBC | Tray | UALC100R8A0038 | |||||||
Mfr: HHBC13-1R2A0127V TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 127uH 6A 20% DCR=31.7mOhms | 0In Stock | Toroidal | Radial | 30 mm x 16.2 mm x 30 mm | Unshielded | 127 uH | 20 % | 6 A | 31.7 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 16.2 mm | 30 mm | 30 mm | Ferrite | HHBC | Tray | UALC131R2A0127 | |||||||
Mfr: HHBC24N-2R0A0219V TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 219uH 12A 20% DCR=19.5mOhms | 0In Stock | Toroidal | Radial | 50.5 mm x 26.5 mm x 50.5 mm | Unshielded | 219 uH | 20 % | 15 A | 19.5 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 50.5 mm | 50.5 mm | Ferrite | HHBC | Tray | UALC4N2R0A0219 | ||||||||
Mfr: HHBC13-1R2A0045V TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 45uH 5A 20% DCR=18.3mOhms | 0In Stock | Toroidal | Radial | 30 mm x 14.9 mm x 30 mm | Unshielded | 45 uH | 20 % | 6 A | 18.3 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 14.9 mm | 30 mm | 30 mm | Ferrite | HHBC | Tray | UALC131R2A0045 | |||||||
Mfr: HHBC14-1R2A0187V TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 187uH 8A 20% DCR=37.6mOhms | 0In Stock | Toroidal | Radial | 34 mm x 19.4 mm x 34 mm | Unshielded | 187 uH | 20 % | 8 A | 37.6 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 19.4 mm | 34 mm | 34 mm | Ferrite | HHBC | Tray | UALC141R2A0187 | |||||||
Mfr: HHBC14-1R2A0067V TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 67uH 6A 20% DCR=22.2mOhms | 0In Stock | Toroidal | Radial | 33.5 mm x 17.1 mm x 33.5 mm | Unshielded | 67 uH | 20 % | 8 A | 22.2 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 17.1 mm | 33.5 mm | 33.5 mm | Ferrite | HHBC | Tray | UALC141R2A0067 | |||||||
Mfr: HHBC20-1R7A0054V TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 54uH 8A 20% DCR=11.5mOhms | 0In Stock | Toroidal | Radial | 41.2 mm x 19.5 mm x 41.2 mm | Unshielded | 54 uH | 20 % | 12 A | 11.5 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 19.5 mm | 41.2 mm | 41.2 mm | Ferrite | HHBC | Tray | UALC201R7A0054 | |||||||
Mfr: HHBC10-0R8A0107V TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 107uH 3A 20% DCR=53mOhms | 0In Stock | Toroidal | Radial | 22 mm x 12.1 mm x 22 mm | Unshielded | 107 uH | 20 % | 3 A | 53 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 12.1 mm | 22 mm | 22 mm | Ferrite | HHBC | Tray | UALC100R8A0107 | |||||||
Mfr: HHBC12-1R0A0028V TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 28uH 3A 20% DCR=21.1mOhms | 0In Stock | Toroidal | Radial | 26 mm x 12.1 mm x 26 mm | Unshielded | 28 uH | 20 % | 5 A | 21.1 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 12.1 mm | 26 mm | 26 mm | Ferrite | HHBC | Tray | UALC121R0A0028 | |||||||
Mfr: HHBC14-1R2A0120V TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 120uH 8A 20% DCR=29.9mOhms | 0In Stock | Toroidal | Radial | 34 mm x 18.6 mm x 34 mm | Unshielded | 120 uH | 20 % | 8 A | 29.9 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 18.6 mm | 34 mm | 34 mm | Ferrite | HHBC | Tray | UALC141R2A0120 | |||||||
Mfr: HHBC20-1R7A0152V TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 152uH 12A 20% DCR=20.4mOhms | 0In Stock | Toroidal | Radial | 41.2 mm x 20.4 mm x 41.2 mm | Unshielded | 152 uH | 20 % | 12 A | 20.4 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 20.4 mm | 41.2 mm | 41.2 mm | Ferrite | HHBC | Tray | UALC201R7A0152 | |||||||
Mfr: HHBC24N-2R1B0039V TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 39uH 20A 20% DCR=68mOhms | 0In Stock | Toroidal | Radial | 50.1 mm x 25.7 mm x 50.1 mm | Unshielded | 39 uH | 20 % | 30 A | 6.8 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 25.7 mm | 50.1 mm | 50.1 mm | Ferrite | HHBC | Tray | UALC4N2R1B0039 | |||||||
Mfr: HHBC24W-2R1B0065V TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 65uH 30A 20% DCR=62mOhms | 0In Stock | Toroidal | Radial | 57.6 mm x 31.2 mm x 57.6 mm | Unshielded | 65 uH | 20 % | 30 A | 6.2 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 31.2 mm | 57.6 mm | 57.6 mm | Ferrite | HHBC | Tray | UALC4W2R1B0065 | |||||||
Mfr: HHBC24N-2R3A0104V TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 104uH 15A 20% DCR=10.4mOhms | 0In Stock | Toroidal | Radial | 49.5 mm x 25.8 mm x 49.5 mm | Unshielded | 104 uH | 20 % | 20 A | 10.4 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 49.5 mm | 49.5 mm | Ferrite | HHBC | Tray | UALC4N2R3A0104 | ||||||||
Mfr: HHBC24W-2R4A0174V TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 174uH 20A 20% DCR=11.8mOhms | 0In Stock | AC Line Filter | Radial | 57.6 mm x 30.9 mm x 57.6 mm | Unshielded | 174 uH | 20 % | 20 A | 11.8 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 30.9 mm | 57.6 mm | 57.6 mm | Ferrite | HHBC | Tray | UALC4W2R4A0174 | |||||||
Mfr: HHBC8S-0R6A0024V TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 24uH 5A 20% DCR=41.1mOhms | 0In Stock | Toroidal | Radial | 16 mm x 16 mm x 8.8 mm | Unshielded | 24 uH | 20 % | 2 A | 41.1 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 8.8 mm | 16 mm | 16 mm | Ferrite | HHBC | Tray | UALC8S0R6A0024 | |||||||
Mfr: HHBC8S-0R6A0067V TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 67uH 2A 20% DCR=67.8mOhms | 0In Stock | Toroidal | Radial | 17 mm x 9.6 mm x 17 mm | Unshielded | 67 uH | 20 % | 2 A | 67.8 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 9.6 mm | 17 mm | 17 mm | Ferrite | HHBC | Tray | UALC8S0R6A0067 |