HC - Power Inductors - Leaded
29 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Filter Choke | Radial | 5 uH | 137 mOhms | Standard | PCB Mount | 34.93 mm | 18.42 mm | HC | Bulk | 15HC-5 B50 | ||||||||||||||||
0In Stock | Filter Choke | Radial | 5 uH | 137 mOhms | Standard | PCB Mount | 28.58 mm | 17.45 mm | HC | Bulk | 10HC-5 B50 | ||||||||||||||||
0In Stock | Filter Choke | Radial | 10 uH | 137 mOhms | Standard | PCB Mount | 28.58 mm | 16.26 mm | HC | Bulk | 5HC-10 B50 | ||||||||||||||||
0In Stock | Filter Choke | Radial | 28.58 mm x 20.62 mm | Unshielded | 100 uH | 10 % | 3 A | 65 mOhms | 8 A | Standard | PCB Mount | 28.58 mm | 20.62 mm | Ferrite | HC | Bulk | 3HC-100 B50 | ||||||||||
0In Stock | Filter Choke | Radial | 150 uH | 137 mOhms | Standard | PCB Mount | 34.93 mm | 20.62 mm | HC | Bulk | 3HC-150 B50 | ||||||||||||||||
0In Stock | Filter Choke | Radial | 50 uH | 137 mOhms | Standard | PCB Mount | 28.58 mm | 20.62 mm | HC | Bulk | 3HC-50 B50 | ||||||||||||||||
0In Stock | Filter Choke | Radial | 5 uH | 137 mOhms | Standard | PCB Mount | 22.23 mm | 15.88 mm | HC | Bulk | 3HC-5 B50 | ||||||||||||||||
0In Stock | Filter Choke | Radial | 27 uH | 137 mOhms | Standard | PCB Mount | 22.23 mm | 20.62 mm | HC | Bulk | 3HC-27 B50 | ||||||||||||||||
0In Stock | Filter Choke | Radial | 500 uH | 137 mOhms | Standard | PCB Mount | 41.28 mm | 24.13 mm | HC | Bulk | 3HC-500 B50 | ||||||||||||||||
0In Stock | Filter Choke | Radial | Unshielded | 5 uH | 10 % | 5 A | 12 mOhms | 20 A | Standard | PCB Mount | 22.23 mm | 16.26 mm | Ferrite | HC | Bulk | 5HC-5 B50 | |||||||||||
0In Stock | Filter Choke | Radial | 27 uH | 137 mOhms | Standard | PCB Mount | 28.58 mm | 23.8 mm | HC | Bulk | 10HC-27 B50 | ||||||||||||||||
0In Stock | Filter Choke | Radial | 68 uH | 137 mOhms | Standard | PCB Mount | 34.93 mm | 23.8 mm | HC | Bulk | 10HC-68 B50 | ||||||||||||||||
0In Stock | Filter Choke | Radial | 10 uH | 137 mOhms | Standard | PCB Mount | 34.93 mm | 17.45 mm | HC | Bulk | 10HC-10 B50 | ||||||||||||||||
0In Stock | Filter Choke | Radial | 15 uH | 137 mOhms | Standard | PCB Mount | 41.28 mm | 17.45 mm | HC | Bulk | 10HC-15 B50 | ||||||||||||||||
0In Stock | Filter Choke | Radial | 100 uH | 137 mOhms | Standard | PCB Mount | 41.28 mm | 23.8 mm | HC | Bulk | 10HC-100 B50 | ||||||||||||||||
0In Stock | Filter Choke | Radial | 250 uH | 137 mOhms | Standard | PCB Mount | 41.28 mm | 20.62 mm | HC | Bulk | 3HC-250 B50 | ||||||||||||||||
0In Stock | Filter Choke | Radial | 68 uH | 137 mOhms | Standard | PCB Mount | 28.58 mm | 22.23 mm | HC | Bulk | 5HC-68 B50 | ||||||||||||||||
0In Stock | Filter Choke | Radial | 27 uH | 137 mOhms | Standard | PCB Mount | 34.93 mm | 25.4 mm | HC | Bulk | 15HC-27 B50 | ||||||||||||||||
0In Stock | Filter Choke | Radial | Unshielded | 200 uH | 10 % | 3 A | 80 mOhms | 4 A | Standard | PCB Mount | 41.28 mm | 20.62 mm | Ferrite | HC | Bulk | 3HC-200 B50 | |||||||||||
0In Stock | Filter Choke | Radial | 100 uH | 137 mOhms | Standard | PCB Mount | 34.93 mm | 22.23 mm | HC | Bulk | 5HC-100 B50 | ||||||||||||||||
0In Stock | Filter Choke | Radial | 250 uH | 137 mOhms | Standard | PCB Mount | 41.28 mm | 27.94 mm | HC | Bulk | 5HC-250 B50 | ||||||||||||||||
0In Stock | Filter Choke | Radial | 10 uH | 137 mOhms | Standard | PCB Mount | 42.85 mm | 18.42 mm | HC | Bulk | 15HC-10 B50 | ||||||||||||||||
0In Stock | Filter Choke | Radial | 41.28 mm x 25.4 mm | 50 uH | 10 % | 15 A | 20 mOhms | Standard | PCB Mount | 41.28 mm | 25.4 mm | Ferrite | HC | Bulk | 15HC-50 B50 | ||||||||||||
0In Stock | Filter Choke | Radial | 10 uH | 137 mOhms | Standard | PCB Mount | 28.58 mm | 15.88 mm | HC | Bulk | 3HC-10 B50 | ||||||||||||||||
0In Stock | Filter Choke | Radial | 50 uH | 137 mOhms | Standard | PCB Mount | 34.93 mm | 23.8 mm | HC | Bulk | 10HC-50 B50 |
- 1
- 2