DC780R - Power Inductors - Leaded
41 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Power Line Choke | Radial | Unshielded | 180 uH | 10 % | 4 A | 110 mOhms | 8.1 A | - 55 C | + 125 C | Standard | PCB Mount | 20.7 mm | 19.6 mm | Ferrite | DC780R | Bulk | DC780R-184K B100 | |||||||||
0In Stock | Power Line Choke | Radial | Unshielded | 560 uH | 10 % | 1.6 A | 388 mOhms | 4.6 A | - 55 C | + 125 C | Standard | PCB Mount | 20.7 mm | 19.6 mm | Ferrite | DC780R | Bulk | DC780R-564K B100 | |||||||||
0In Stock | Filter Choke | Radial | Unshielded | 33 uH | 10 % | 5.5 A | 29 mOhms | 19 A | - 55 C | + 125 C | 1 kHz | Standard | PCB Mount | 20.7 mm | 19.6 mm | Ferrite | DC780R | Bulk | DC780R-333K B100 | ||||||||
0In Stock | Power Line Choke | Radial | Unshielded | 2.2 mH | 10 % | 800 mA | 1.54 Ohms | 2.3 A | - 55 C | + 125 C | Standard | PCB Mount | 20.7 mm | 19.6 mm | Ferrite | DC780R | Bulk | DC780R-225K B100 | |||||||||
Mfr: DC780R-823K TTI: Not Assigned Delevan Availability: Not Available OnlinePower Inductors - Leaded 82 uH | Not Available Online | Power Line Choke | Radial | 82 uH | 10 % | 4.8 A | 60 mOhms | 1 kHz | Standard | PCB Mount | 20.7 mm | 19.6 mm | DC780R | Bulk | DC780R-823K B100 | ||||||||||||
0In Stock | Power Line Choke | Radial | Unshielded | 220 uH | 10 % | 2.8 A | 150 mOhms | 7.4 A | - 55 C | + 125 C | Standard | PCB Mount | 20.7 mm | 19.6 mm | Ferrite | DC780R | Bulk | DC780R-224K B100 | |||||||||
0In Stock | Power Line Choke | Radial | Unshielded | 1 uH | 15 % | 11.4 A | 3 mOhms | 110 A | - 55 C | + 125 C | Standard | PCB Mount | 20.7 mm | 19.6 mm | Ferrite | DC780R | Bulk | DC780R-102L B100 | |||||||||
0In Stock | Power Line Choke | Radial | 3.9 uH | 15 % | 11.4 A | 5 mOhms | 1 kHz | Standard | PCB Mount | 20.7 mm | 19.6 mm | DC780R | Bulk | DC780R-392L B100 | |||||||||||||
0In Stock | Power Line Choke | Radial | 15 uH | 10 % | 9 A | 13 mOhms | 1 kHz | Standard | PCB Mount | 20.7 mm | 19.6 mm | DC780R | Bulk | DC780R-153K B100 | |||||||||||||
0In Stock | Power Line Choke | Radial | Unshielded | 2.2 uH | 15 % | 11.4 A | 4 mOhms | 73 A | - 55 C | + 125 C | Standard | PCB Mount | 20.7 mm | 19.6 mm | Ferrite | DC780R | Bulk | DC780R-222L B100 | |||||||||
0In Stock | Power Line Choke | Radial | 1.2 uH | 15 % | 11.4 A | 3 mOhms | 1 kHz | Standard | PCB Mount | 20.7 mm | 19.6 mm | DC780R | Bulk | DC780R-122L B100 | |||||||||||||
0In Stock | Power Line Choke | Radial | 270 uH | 10 % | 2 A | 213 mOhms | 1 kHz | Standard | PCB Mount | 20.7 mm | 19.6 mm | DC780R | Bulk | DC780R-274K B100 | |||||||||||||
0In Stock | Power Line Choke | Radial | 1 mH | 10 % | 1 A | 818 mOhms | Standard | PCB Mount | 20.7 mm | 19.6 mm | DC780R | Bulk | DC780R-105K B100 | ||||||||||||||
0In Stock | Power Line Choke | Radial | Unshielded | 1.8 uH | 15 % | 11.4 A | 3 mOhms | 81 A | - 55 C | + 125 C | Standard | PCB Mount | 20.7 mm | 19.6 mm | Ferrite | DC780R | Bulk | DC780R-182L B100 | |||||||||
0In Stock | Power Line Choke | Radial | 18 uH | 10 % | 7.2 A | 18 mOhms | 1 kHz | Standard | PCB Mount | 20.7 mm | 19.6 mm | DC780R | Bulk | DC780R-183K B100 | |||||||||||||
0In Stock | Power Line Choke | Radial | 1.8 mH | 10 % | 800 mA | 1.39 Ohms | 1 kHz | Standard | PCB Mount | 20.7 mm | 19.6 mm | DC780R | Bulk | DC780R-185K B100 | |||||||||||||
0In Stock | Power Line Choke | Radial | 4.7 uH | 15 % | 11.4 A | 5 mOhms | 1 kHz | Standard | PCB Mount | 20.7 mm | 19.6 mm | DC780R | Bulk | DC780R-472L B100 | |||||||||||||
0In Stock | Power Line Choke | Radial | Unshielded | 1.5 uH | 15 % | 11.4 A | 3 mOhms | 89 A | - 55 C | + 125 C | Standard | PCB Mount | 20.7 mm | 19.6 mm | Ferrite | DC780R | Bulk | DC780R-152L B100 | |||||||||
0In Stock | Power Line Choke | Radial | 39 uH | 10 % | 5.5 A | 30 mOhms | 1 kHz | Standard | PCB Mount | 20.7 mm | 19.6 mm | DC780R | Bulk | DC780R-393K B100 | |||||||||||||
0In Stock | Power Line Choke | Radial | 27 uH | 10 % | 5.5 A | 26 mOhms | 1 kHz | Standard | PCB Mount | 20.7 mm | 19.6 mm | DC780R | Bulk | DC780R-273K B100 | |||||||||||||
0In Stock | Power Line Choke | Radial | 120 uH | 10 % | 4 A | 90 mOhms | 1 kHz | Standard | PCB Mount | 20.7 mm | 19.6 mm | DC780R | Bulk | DC780R-124K B100 | |||||||||||||
Mfr: DC780R-103K TTI: Not Assigned Delevan Availability: Not Available OnlinePower Inductors - Leaded 10 uH | Not Available Online | Power Line Choke | Radial | Unshielded | 10 uH | 10 % | 11.4 A | 9 mOhms | 34.5 A | - 55 C | + 125 C | 1 kHz | PCB Mount | 20.7 mm | 19.6 mm | DC780R | Bulk | DC780R-103K B100 | |||||||||
0In Stock | Power Line Choke | Radial | Unshielded | 1.5 mH | 10 % | 800 mA | 1.26 Ohms | 2.8 A | - 55 C | + 125 C | Standard | PCB Mount | 20.7 mm | 19.6 mm | Ferrite | DC780R | Bulk | DC780R-155K B100 | |||||||||
0In Stock | Power Line Choke | Radial | 390 uH | 10 % | 1.6 A | 320 mOhms | 1 kHz | Standard | PCB Mount | 20.7 mm | 19.6 mm | DC780R | Bulk | DC780R-394K B100 | |||||||||||||
0In Stock | Power Line Choke | Radial | 22 uH | 10 % | 7.2 A | 19 mOhms | 1 kHz | Standard | PCB Mount | 20.7 mm | 19.6 mm | DC780R | Bulk | DC780R-223K B100 |
- 1
- 2