DC630R - Power Inductors - Leaded
33 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DC630R-224K TTI: DC630R-224K Delevan Availability: 0In StockPower Inductors - Leaded 220uH 10% .168ohm | 0In Stock | Power Line Choke | Radial | Unshielded | 220 uH | 10 % | 2.42 A | 168 mOhms | 4.6 A | - 55 C | + 125 C | Standard | PCB Mount | 20.57 mm | 16 mm | Ferrite | DC630R | Bulk | DC630R-224K B100 | ||||||||
Mfr: DC630R-333K TTI: Not Assigned Delevan Availability: Not Available OnlinePower Inductors - Leaded 33uH 10% .04ohm | Not Available Online | Power Line Choke | Radial | Unshielded | 33 uH | 10 % | 4.95 A | 40 mOhms | 11.9 A | - 55 C | + 125 C | Standard | PCB Mount | 20.57 mm | 16 mm | Ferrite | DC630R | Bulk | DC630R-333K B100 | ||||||||
Mfr: DC630R-334K TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 330uH 10% .315ohm | 0In Stock | Power Line Choke | Radial | Unshielded | 330 uH | 10 % | 1.72 A | 315 mOhms | 3.8 A | - 55 C | + 125 C | PCB Mount | 20.57 mm | 16 mm | Ferrite | DC630R | Bulk | DC630R-334K B100 | |||||||||
Mfr: DC630R-472M TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 4.7uH 20% .007ohm | 0In Stock | Power Line Choke | Radial | 4.7 uH | 20 % | 11.7 A | 7 mOhms | Standard | PCB Mount | 20.57 mm | 16 mm | DC630R | Bulk | DC630R-472M B100 | |||||||||||||
Mfr: DC630R-104K TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 100uH 10% .095ohm | 0In Stock | Power Line Choke | Radial | Unshielded | 100 uH | 10 % | 3.21 A | 95 mOhms | 6.8 A | - 55 C | + 125 C | Standard | PCB Mount | 20.57 mm | 16 mm | Ferrite | DC630R | Bulk | DC630R-104K B100 | ||||||||
Mfr: DC630R-562M TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 5.6uH 20% .007ohm | 0In Stock | Power Line Choke | Radial | Unshielded | 5.6 uH | 20 % | 11.7 A | 7 mOhms | 29 A | - 55 C | + 125 C | Standard | PCB Mount | 20.57 mm | 16 mm | Ferrite | DC630R | Bulk | DC630R-562M B100 | ||||||||
Mfr: DC630R-682M TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 6.8uH 20% .008ohm | 0In Stock | Power Line Choke | Radial | Unshielded | 6.8 uH | 20 % | 10.5 A | 8 mOhms | 26 A | - 55 C | + 125 C | PCB Mount | 20.57 mm | 16 mm | Ferrite | DC630R | Bulk | DC630R-682M B100 | |||||||||
Mfr: DC630R-102M TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 1uH 20% .003ohm | 0In Stock | Power Line Choke | Radial | Unshielded | 1 uH | 20 % | 14 A | 3 mOhms | 68 A | - 55 C | + 125 C | Standard | PCB Mount | 20.57 mm | 16 mm | Ferrite | DC630R | Bulk | DC630R-102M B100 | ||||||||
Mfr: DC630R-153K TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 15uH 10% .015ohm | 0In Stock | Power Line Choke | Radial | Unshielded | 15 uH | 10 % | 8.09 A | 15 mOhms | 17.5 A | - 55 C | + 125 C | Standard | PCB Mount | 20.57 mm | 16 mm | Ferrite | DC630R | Bulk | DC630R-153K B100 | ||||||||
Mfr: DC630R-473K TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 47uH 10% .062ohm | 0In Stock | Power Line Choke | Radial | 47 uH | 10 % | 3.98 A | 62 mOhms | Standard | PCB Mount | 20.57 mm | 16 mm | DC630R | Bulk | DC630R-473K B100 | |||||||||||||
Mfr: DC630R-564K TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 560uH 10% .408ohm | 0In Stock | Power Line Choke | Radial | 560 uH | 10 % | 1.52 A | 408 mOhms | Standard | PCB Mount | 20.57 mm | 16 mm | DC630R | Bulk | DC630R-564K B100 | |||||||||||||
Mfr: DC630R-124K TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 120uH 10% .1ohm | 0In Stock | Power Line Choke | Radial | Unshielded | 120 uH | 10 % | 3.12 A | 100 mOhms | 6.2 A | - 55 C | + 125 C | Standard | PCB Mount | 20.57 mm | 16 mm | Ferrite | DC630R | Bulk | DC630R-124K B100 | ||||||||
Mfr: DC630R-394K TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 390uH 10% .342ohm | 0In Stock | Power Line Choke | Radial | 390 uH | 10 % | 1.66 A | 342 mOhms | Standard | PCB Mount | 20.57 mm | 16 mm | DC630R | Bulk | DC630R-394K B100 | |||||||||||||
Mfr: DC630R-823K TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 82uH 10% .083ohm | 0In Stock | Power Line Choke | Radial | 82 uH | 10 % | 3.44 A | 83 mOhms | Standard | PCB Mount | 20.57 mm | 16 mm | DC630R | Bulk | DC630R-823K B100 | |||||||||||||
Mfr: DC630R-474K TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 470uH 10% .377ohm | 0In Stock | Power Line Choke | Radial | 470 uH | 10 % | 1.58 A | 377 mOhms | Standard | PCB Mount | 20.57 mm | 16 mm | DC630R | Bulk | DC630R-474K B100 | |||||||||||||
Mfr: DC630R-684K TTI: Not Assigned Delevan Availability: Not Available OnlinePower Inductors - Leaded 680uH 10% | Not Available Online | Power Line Choke | Radial | Unshielded | 680 uH | 10 % | 1.42 A | 468 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 20.57 mm | 16 mm | Ferrite | DC630R | Bulk | DC630R-684K B100 | |||||||||
Mfr: DC630R-683K TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 68uH 10% .077ohm | 0In Stock | Power Line Choke | Radial | 68 uH | 10 % | 3.57 A | 77 mOhms | Standard | PCB Mount | 20.57 mm | 16 mm | DC630R | Bulk | DC630R-683K B100 | |||||||||||||
Mfr: DC630R-273K TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 27uH 10% .03ohm | 0In Stock | Power Line Choke | Radial | 27 uH | 10 % | 5.72 A | 30 mOhms | Standard | PCB Mount | 20.57 mm | 16 mm | DC630R | Bulk | DC630R-273K B100 | |||||||||||||
Mfr: DC630R-393K TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 39uH 10% .05ohm | 0In Stock | Power Line Choke | Radial | 39 uH | 10 % | 4.43 A | 50 mOhms | Standard | PCB Mount | 20.57 mm | 16 mm | DC630R | Bulk | DC630R-393K B100 | |||||||||||||
Mfr: DC630R-563K TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 56uH 10% .069ohm | 0In Stock | Power Line Choke | Radial | 56 uH | 10 % | 3.77 A | 69 mOhms | Standard | PCB Mount | 20.57 mm | 16 mm | DC630R | Bulk | DC630R-563K B100 | |||||||||||||
Mfr: DC630R-274K TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 270uH 10% .225ohm | 0In Stock | Power Line Choke | Radial | 270 uH | 10 % | 2.09 A | 225 mOhms | Standard | PCB Mount | 20.57 mm | 16 mm | DC630R | Bulk | DC630R-274K B100 | |||||||||||||
Mfr: DC630R-223K TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 22uH 10% .025ohm | 0In Stock | Power Line Choke | Radial | 22 uH | 10 % | 6.26 A | 25 mOhms | Standard | PCB Mount | 20.57 mm | 16 mm | DC630R | Bulk | DC630R-223K B100 | |||||||||||||
Mfr: DC630R-154K TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 150uH 10% .111ohm | 0In Stock | Power Line Choke | Radial | Unshielded | 150 uH | 10 % | 2.97 A | 111 mOhms | 5.6 A | - 55 C | + 125 C | PCB Mount | 20.57 mm | 16 mm | Ferrite | DC630R | Bulk | DC630R-154K B100 | |||||||||
Mfr: DC630R-184K TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 180uH 10% .125ohm | 0In Stock | Power Line Choke | Radial | 180 uH | 10 % | 2.8 A | 125 mOhms | Standard | PCB Mount | 20.57 mm | 16 mm | DC630R | Bulk | DC630R-184K B100 | |||||||||||||
Mfr: DC630R-103K TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 10uH 10% .01ohm | 0In Stock | Power Line Choke | Radial | 10 uH | 10 % | 9.5 A | 10 mOhms | Standard | PCB Mount | 20.57 mm | 16 mm | DC630R | Bulk | DC630R-103K B100 |
- 1
- 2