9250A - Power Inductors - Leaded
83 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 9250A-104-RC TTI: 9250A-104-RC Bourns Availability: 1,500In StockPower Inductors - Leaded 100uH 10% | 1,500In Stock | Molded | Axial | 10.41 mm x 4.11 mm | Unshielded | 100 uH | 10 % | 160 mA | 3.12 Ohms | - 55 C | + 125 C | 50 | 10 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 9250A | Bulk | ||||||
Mfr: 9250A-105-RC TTI: 9250A-105-RC Bourns Availability: 800In StockPower Inductors - Leaded 1000uH 10% | 800In Stock | Molded | Axial | 10.41 mm x 4.11 mm | Unshielded | 1 mH | 10 % | 70 mA | 17.5 Ohms | - 55 C | + 125 C | 60 | 3.8 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 9250A | Bulk | ||||||
210In Stock | Molded | Axial | 10.41 mm x 4.11 mm | Unshielded | 10 uH | 10 % | 220 mA | 1.62 Ohms | - 55 C | + 125 C | 50 | 46 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 9250A | Bulk | |||||||
Mfr: 9250A-335-RC TTI: 9250A-335-RC Bourns Availability: 1,883In Stock500 On Order Expected 28-Jan-27 Power Inductors - Leaded 3.3K 10% | 1,883In Stock500 On Order Expected 28-Jan-27 | Molded | Axial | 10.41 mm x 4.11 mm | Unshielded | 3.3 mH | 10 % | 40 mA | 53 Ohms | - 55 C | + 125 C | 45 | 840 kHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 9250A | Bulk | ||||||
722In Stock | Molded | Axial | 10.41 mm x 4.11 mm | Unshielded | 47 uH | 10 % | 195 mA | 2.11 Ohms | - 55 C | + 125 C | 50 | 27 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 9250A | Bulk | |||||||
300In Stock | Molded | Axial | 10.41 mm x 4.11 mm | Unshielded | 15 uH | 10 % | 315 mA | 800 mOhms | - 55 C | + 125 C | 45 | 49 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 9250A | Bulk | |||||||
Mfr: 9250A-333-RC TTI: 9250A-333-RC Bourns Availability: 180In Stock1,000 On Order Expected 12-Apr-27 Power Inductors - Leaded 33uH 10% | 180In Stock1,000 On Order Expected 12-Apr-27 | Molded | Axial | 10.41 mm x 4.11 mm | Unshielded | 33 uH | 10 % | 240 mA | 1.37 Ohms | - 55 C | + 125 C | 45 | 34 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 9250A | Bulk | ||||||
Mfr: 9250A-224-RC TTI: 9250A-224-RC Bourns Availability: 1,000In StockPower Inductors - Leaded 220uH 10% | 1,000In Stock | Molded | Axial | 10.41 mm x 4.11 mm | Unshielded | 220 uH | 10 % | 125 mA | 5 Ohms | - 55 C | + 125 C | 55 | 7.5 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 9250A | Reel | ||||||
Mfr: 9250A-825-RC TTI: 9250A-825-RC Bourns Availability: 1,255In StockPower Inductors - Leaded 8.2K 10% | 1,255In Stock | Molded | Axial | 10.41 mm x 4.11 mm | Unshielded | 8.2 mH | 10 % | 26 mA | 119 Ohms | - 55 C | + 125 C | 40 | 540 kHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 9250A | Bulk | ||||||
146In Stock | Molded | Axial | 10.41 mm x 4.11 mm | Unshielded | 4.7 mH | 10 % | 31 mA | 81.6 Ohms | - 55 C | + 125 C | 45 | 740 kHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 9250A | Bulk | |||||||
314In Stock | Molded | Axial | 10.41 mm x 4.11 mm | Unshielded | 1.2 mH | 10 % | 60 mA | 22.1 Ohms | - 55 C | + 125 C | 45 | 1.5 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 9250A | Bulk | |||||||
Mfr: 9250A-185-RC TTI: 9250A-185-RC Bourns Availability: 1,000In StockPower Inductors - Leaded 1.8K 10% | 1,000In Stock | Molded | Axial | 10.41 mm x 4.11 mm | Unshielded | 1.8 mH | 10 % | 50 mA | 29.9 Ohms | - 55 C | + 125 C | 45 | 1 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 9250A | Bulk | ||||||
Mfr: 9250A-224-TR-RC TTI: 9250A-224-TR-RC Bourns Availability: 0In Stock5,000 On Order Expected 29-Dec-26 Power Inductors - Leaded Choke, Axial Molded | 0In Stock5,000 On Order Expected 29-Dec-26 | Molded | Axial | 10.41 mm x 4.11 mm | Shielded | 220 uH | 10 % | 125 mA | 5 Ohms | - 55 C | + 125 C | 55 | 7.5 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 9250A | Reel | ||||||
0In Stock | Molded | Axial | 10.41 mm x 4.11 mm | Unshielded | 470 uH | 10 % | 92 mA | 9.5 Ohms | - 55 C | + 125 C | 60 | 5.7 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 9250A | Bulk | |||||||
0In Stock | Molded | Axial | 10.41 mm x 4.11 mm | Unshielded | 22 uH | 10 % | 290 mA | 960 mOhms | - 55 C | + 125 C | 45 | 41 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 9250A | Bulk | |||||||
0In Stock | Molded | Axial | 10.41 mm x 4.11 mm | Unshielded | 2.2 mH | 10 % | 50 mA | 33.8 Ohms | - 55 C | + 125 C | 45 | 970 kHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 9250A | Bulk | |||||||
0In Stock | Molded | Axial | 10.41 mm x 4.11 mm | Unshielded | 4.7 uH | 10 % | 380 mA | 550 mOhms | - 55 C | + 125 C | 44 | 70 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 9250A | Bulk | |||||||
0In Stock | Molded | Axial | 10.41 mm x 4.11 mm | Unshielded | 2.7 mH | 10 % | 40 mA | 47.3 Ohms | - 55 C | + 125 C | 45 | 920 kHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 9250A | Bulk | |||||||
0In Stock | Molded | Axial | 10.41 mm x 4.11 mm | Unshielded | 820 uH | 10 % | 80 mA | 13 Ohms | - 55 C | + 125 C | 60 | 4.2 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 9250A | Bulk | |||||||
0In Stock | Molded | Axial | 10.41 mm x 4.11 mm | Unshielded | 1 uH | 10 % | 1.07 A | 70 mOhms | - 55 C | + 125 C | 40 | 140 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 9250A | Bulk | |||||||
0In Stock | Molded | Axial | 10.41 mm x 4.11 mm | Unshielded | 1.5 mH | 10 % | 55 mA | 26.5 Ohms | - 55 C | + 125 C | 45 | 1.2 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 9250A | Bulk | |||||||
0In Stock | Molded | Axial | 10.41 mm x 4.11 mm | Unshielded | 27 uH | 10 % | 260 mA | 1.19 Ohms | - 55 C | + 125 C | 45 | 38 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 9250A | Bulk | |||||||
0In Stock | Molded | Axial | 10.41 mm x 4.11 mm | Unshielded | 18 uH | 10 % | 300 mA | 890 mOhms | - 55 C | + 125 C | 45 | 45 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 9250A | Bulk | |||||||
Mfr: 9250A-471-RC TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - Leaded .47uH 10% | Not Available Online | Molded | Axial | 10.41 mm x 4.11 mm | Unshielded | 470 nH | 10 % | 565 mA | 250 mOhms | - 55 C | + 125 C | 44 | 235 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 9250A | Bulk | ||||||
0In Stock | Molded | Axial | 10.41 mm x 4.11 mm | Unshielded | 6.8 uH | 10 % | 280 mA | 1.02 Ohms | - 55 C | + 125 C | 50 | 55 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 9250A | Bulk |