9230 - Power Inductors - Leaded
104 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,900In Stock | Molded | Axial | Unshielded | 10 uH | 10 % | 180 mA | 3.7 Ohms | - 55 C | + 125 C | 55 | 50 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Ferrite | 9230 | Bulk | ||||||||
2,000In Stock | Molded | Axial | Unshielded | 100 uH | 10 % | 125 mA | 8 Ohms | - 55 C | + 125 C | 50 | 13 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Ferrite | 9230 | Bulk | ||||||||
830In Stock | Molded | Axial | Unshielded | 33 uH | 10 % | 187 mA | 3.4 Ohms | - 55 C | + 125 C | 45 | 24 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Ferrite | 9230 | Bulk | ||||||||
740In Stock | Molded | Axial | Unshielded | 680 nH | 10 % | 450 mA | 600 mOhms | - 55 C | + 125 C | 28 | 275 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 9230 | Bulk | ||||||||
600In Stock | Molded | Axial | Unshielded | 68 uH | 10 % | 135 mA | 6.7 Ohms | - 55 C | + 125 C | 50 | 15 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Ferrite | 9230 | Bulk | ||||||||
1,000In Stock | Molded | Axial | Unshielded | 2.7 uH | 10 % | 495 mA | 500 mOhms | - 55 C | + 125 C | 37 | 100 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Ferrite | 9230 | Bulk | ||||||||
1,000In Stock | Molded | Axial | Unshielded | 22 uH | 10 % | 190 mA | 3.3 Ohms | - 55 C | + 125 C | 50 | 25 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Ferrite | 9230 | Bulk | ||||||||
1,000In Stock | Molded | Axial | Unshielded | 3.3 uH | 10 % | 380 mA | 850 mOhms | - 55 C | + 125 C | 45 | 90 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Ferrite | 9230 | Bulk | ||||||||
481In Stock | Molded | Axial | Unshielded | 1 mH | 10 % | 38 mA | 72 Ohms | - 55 C | + 125 C | 30 | 3.4 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Ferrite | 9230 | Bulk | ||||||||
1,151In Stock | Molded | Axial | Unshielded | 2.2 uH | 10 % | 550 mA | 400 mOhms | - 55 C | + 125 C | 30 | 115 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Ferrite | 9230 | Bulk | ||||||||
578In Stock | Choke | Axial | Unshielded | 270 nH | 10 % | 875 mA | 160 mOhms | - 55 C | + 125 C | 33 | 430 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 9230 | Bulk | ||||||||
912In Stock | Molded | Axial | Unshielded | 56 uH | 10 % | 145 mA | 5.7 Ohms | - 55 C | + 125 C | 45 | 18 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Ferrite | 9230 | Bulk | ||||||||
323In Stock | Molded | Axial | Unshielded | 330 uH | 10 % | 62 mA | 28 Ohms | - 55 C | + 125 C | 30 | 7 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Ferrite | 9230 | Bulk | ||||||||
Mfr: 9230-36-RC TTI: 9230-36-RC Bourns Availability: 0In Stock1,000 On Order Expected 16-Dec-26 Power Inductors - Leaded 4.7uH 10% | 0In Stock1,000 On Order Expected 16-Dec-26 | Molded | Axial | Unshielded | 4.7 uH | 10 % | 320 mA | 1.2 Ohms | - 55 C | + 125 C | 45 | 75 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Ferrite | 9230 | Bulk | |||||||
0In Stock | Choke | Axial | Unshielded | 12 uH | 10 % | 210 mA | 2.7 Ohms | 45 | 40 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 9230 | Bulk | |||||||||||
0In Stock | Molded | Axial | Unshielded | 1.5 uH | 10 % | 745 mA | 220 mOhms | - 55 C | + 125 C | 28 | 140 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Ferrite | 9230 | Bulk | ||||||||
0In Stock | Molded | Axial | Unshielded | 470 nH | 10 % | 590 mA | 350 mOhms | - 55 C | + 125 C | 30 | 340 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 9230 | Bulk | ||||||||
0In Stock | Molded | Axial | Unshielded | 27 uH | 10 % | 185 mA | 3.5 Ohms | - 55 C | + 125 C | 50 | 22 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Ferrite | 9230 | Bulk | ||||||||
0In Stock | Molded | Axial | Unshielded | 6.8 uH | 10 % | 245 mA | 2 Ohms | - 55 C | + 125 C | 50 | 60 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Ferrite | 9230 | Bulk | ||||||||
0In Stock | Molded | Axial | Unshielded | 560 nH | 10 % | 495 mA | 500 mOhms | - 55 C | + 125 C | 30 | 300 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 9230 | Bulk | ||||||||
0In Stock | Molded | Axial | Unshielded | 180 nH | 10 % | 1.01 A | 120 mOhms | - 55 C | + 125 C | 35 | 550 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 9230 | Bulk | ||||||||
0In Stock | Molded | Axial | Unshielded | 8.2 uH | 10 % | 210 mA | 2.7 Ohms | - 55 C | + 125 C | 55 | 55 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Ferrite | 9230 | Bulk | ||||||||
0In Stock | Molded | Axial | Unshielded | 100 nH | 10 % | 1.1 A | 70 mOhms | - 55 C | + 125 C | 40 | 690 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 9230 | Bulk | ||||||||
0In Stock | Molded | Axial | Unshielded | 150 uH | 10 % | 85 mA | 15 Ohms | - 55 C | + 125 C | 30 | 11 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Ferrite | 9230 | Bulk | ||||||||
0In Stock | Molded | Axial | Unshielded | 390 nH | 10 % | 640 mA | 300 mOhms | - 55 C | + 125 C | 30 | 380 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 9230 | Bulk |