8230 - Power Inductors - Leaded
50 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19In Stock | RF Choke | Axial | Unshielded | 10 uH | 10 % | 180 mA | 3.7 Ohms | - 55 C | + 105 C | 55 | 50 MHz | Standard | PCB Mount | 7.62 mm | 3.05 mm | Ferrite | 8230 | Bulk | ||||||||
1,000In Stock | RF Choke | Axial | Unshielded | 560 nH | 10 % | 495 mA | 500 mOhms | - 55 C | + 105 C | 30 | 300 MHz | Standard | PCB Mount | 7.62 mm | 3.05 mm | Phenolic | 8230 | Bulk | ||||||||
2,000In Stock | RF Choke | Axial | Unshielded | 1.2 uH | 10 % | 825 mA | 180 mOhms | - 55 C | + 105 C | 25 | 150 MHz | Standard | PCB Mount | 7.62 mm | 3.05 mm | Ferrite | 8230 | Bulk | ||||||||
0In Stock | RF Choke | Axial | Unshielded | 47 uH | 10 % | 165 mA | 4.5 Ohms | - 55 C | + 105 C | 45 | 20 MHz | Standard | PCB Mount | 7.62 mm | 3.05 mm | Ferrite | 8230 | Bulk | ||||||||
0In Stock | RF Choke | Axial | Unshielded | 56 uH | 10 % | 145 mA | 5.7 Ohms | - 55 C | + 105 C | 45 | 18 MHz | Standard | PCB Mount | 7.62 mm | 3.05 mm | Ferrite | 8230 | Bulk | ||||||||
Mfr: 8230-06-RC TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - Leaded 0.27uH 10% | Not Available Online | Axial | Unshielded | 270 nH | 10 % | 875 mA | 160 mOhms | - 55 C | + 105 C | 33 | 430 MHz | Standard | PCB Mount | 7.62 mm | 3.05 mm | Phenolic | 8230 | Bulk | ||||||||
Mfr: 8230-52-RC TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - Leaded 22uH 10% | Not Available Online | RF Choke | Axial | Unshielded | 22 uH | 10 % | 190 mA | 3.3 Ohms | - 55 C | + 105 C | 50 | 25 MHz | Standard | PCB Mount | 7.62 mm | 3.05 mm | Ferrite | 8230 | Bulk | |||||||
0In Stock | Axial | Unshielded | 120 uH | 10 % | 97 mA | 13 Ohms | - 55 C | + 105 C | 30 | 12 MHz | Standard | PCB Mount | 7.62 mm | 3.05 mm | Ferrite | 8230 | Bulk | |||||||||
0In Stock | Axial | 560 uH | 10 % | 48 mA | 46 Ohms | 30 | 5 MHz | Standard | PCB Mount | 7.62 mm | 3.05 mm | 8230 | Bulk | |||||||||||||
0In Stock | RF Choke | Axial | Unshielded | 300 nH | 10 % | 780 mA | 200 mOhms | - 55 C | + 105 C | 30 | 410 MHz | Standard | PCB Mount | 7.62 mm | 3.05 mm | Phenolic | 8230 | Bulk | ||||||||
0In Stock | RF Choke | Axial | Unshielded | 68 uH | 10 % | 135 mA | 6.7 Ohms | - 55 C | + 105 C | 50 | 15 MHz | Standard | PCB Mount | 7.62 mm | 3.05 mm | Ferrite | 8230 | Bulk | ||||||||
Mfr: 8230-84-RC TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - Leaded 470uH 10% | Not Available Online | RF Choke | Axial | Unshielded | 470 uH | 10 % | 50 mA | 42 Ohms | - 55 C | + 105 C | 30 | 6 MHz | Standard | PCB Mount | 7.62 mm | 3.05 mm | Ferrite | 8230 | Bulk | |||||||
0In Stock | RF Choke | Axial | Unshielded | 8.2 uH | 10 % | 210 mA | 2.7 Ohms | - 55 C | + 105 C | 55 | 55 MHz | Standard | PCB Mount | 7.62 mm | 3.05 mm | Ferrite | 8230 | Bulk | ||||||||
0In Stock | RF Choke | Axial | Unshielded | 1 mH | 10 % | 38 mA | 72 Ohms | - 55 C | + 105 C | 30 | 3.4 MHz | Standard | PCB Mount | 7.62 mm | 3.05 mm | Ferrite | 8230 | Bulk | ||||||||
Mfr: 8230-80-RC TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - Leaded 330uH 10% | Not Available Online | RF Choke | Axial | Unshielded | 330 uH | 10 % | 62 mA | 28 Ohms | - 55 C | + 105 C | 30 | 4 MHz | Standard | PCB Mount | 7.62 mm | 3.05 mm | Ferrite | 8230 | Bulk | |||||||
0In Stock | RF Choke | Axial | Unshielded | 1 uH | 10 % | 350 mA | 1 Ohms | - 55 C | + 105 C | 25 | 230 MHz | Standard | PCB Mount | 7.62 mm | 3.05 mm | Phenolic | 8230 | Bulk | ||||||||
0In Stock | RF Choke | Axial | Unshielded | 15 uH | 10 % | 205 mA | 2.8 Ohms | - 55 C | + 105 C | 45 | 35 MHz | Standard | PCB Mount | 7.62 mm | 3.05 mm | Ferrite | 8230 | Bulk | ||||||||
0In Stock | RF Choke | Axial | Unshielded | 100 uH | 10 % | 125 mA | 8 Ohms | - 55 C | + 105 C | 50 | 13 MHz | Standard | PCB Mount | 7.62 mm | 3.05 mm | Ferrite | 8230 | Bulk | ||||||||
0In Stock | RF Choke | Axial | Unshielded | 180 nH | 10 % | 1.01 A | 120 mOhms | - 55 C | + 105 C | 35 | 550 MHz | Standard | PCB Mount | 7.62 mm | 3.05 mm | Phenolic | 8230 | Bulk | ||||||||
Mfr: 8230-10-RC TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - Leaded 0.39uH 10% | Not Available Online | RF Choke | Axial | Unshielded | 390 nH | 10 % | 640 mA | 300 mOhms | - 55 C | + 105 C | 30 | 380 MHz | Standard | PCB Mount | 7.62 mm | 3.05 mm | Phenolic | 8230 | Bulk | |||||||
0In Stock | RF Choke | Axial | Unshielded | 2.2 uH | 10 % | 550 mA | 400 mOhms | - 55 C | + 105 C | 30 | 115 MHz | Standard | PCB Mount | 7.62 mm | 3.05 mm | Ferrite | 8230 | Bulk | ||||||||
0In Stock | RF Choke | Axial | Unshielded | 220 uH | 10 % | 73 mA | 21 Ohms | - 55 C | + 105 C | 30 | 9 MHz | Standard | PCB Mount | 7.62 mm | 3.05 mm | Ferrite | 8230 | Bulk | ||||||||
0In Stock | RF Choke | Axial | Unshielded | 150 uH | 10 % | 85 mA | 15 Ohms | - 55 C | + 105 C | 30 | 11 MHz | Standard | PCB Mount | 7.62 mm | 3.05 mm | Ferrite | 8230 | Bulk | ||||||||
0In Stock | RF Choke | Axial | Unshielded | 2.7 uH | 10 % | 495 mA | 500 mOhms | - 55 C | + 105 C | 37 | 100 MHz | Standard | PCB Mount | 7.62 mm | 3.05 mm | Ferrite | 8230 | Bulk | ||||||||
0In Stock | Axial | Unshielded | 4.7 uH | 600 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 7.62 mm | 3.05 mm | Ferrite | 8230 | Bulk |
- 1
- 2