5700 - Power Inductors - Leaded
17 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
216In Stock | Toroidal | Radial | Shielded | 75 uH | 15 % | 5 A | 40 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 14.275 mm | 28.575 mm | 5700 | Tray | |||||||||||
211In Stock | Toroidal | Radial | Shielded | 150 uH | 15 % | 4.75 A | 46 mOhms | - 55 C | + 105 C | 36 | Standard | PCB Mount | 15.875 mm | 31.75 mm | 5700 | Tray | ||||||||||
320In Stock | Toroidal | Radial | Shielded | 10 uH | 15 % | 11 A | 8 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 11.1 mm | 22.225 mm | 5700 | Tray | |||||||||||
164In Stock | Toroidal | Radial | Shielded | 450 uH | 15 % | 1.5 A | 490 mOhms | - 55 C | + 105 C | 92 | Standard | PCB Mount | 11.1 mm | 22.225 mm | 5700 | Tray | ||||||||||
0In Stock256 On Order Expected 07-May-27 | Toroidal | Radial | Shielded | 4 mH | 15 % | 1.75 A | 1.16 Ohms | - 55 C | + 105 C | Standard | PCB Mount | 23.8 mm | 53.975 mm | 5700 | Tray | |||||||||||
0In Stock | Toroidal | Radial | Shielded | 25 uH | 15 % | 2.5 A | 40 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 5.588 mm | 13.97 mm | 5700 | Tray | |||||||||||
0In Stock | Toroidal | Radial | Shielded | 125 uH | 15 % | 2.75 A | 120 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 11.1 mm | 22.225 mm | 5700 | Tray | |||||||||||
0In Stock | Toroidal | Radial | Shielded | 50 uH | 15 % | 9.5 A | 12 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 15.875 mm | 31.75 mm | 5700 | Tray | |||||||||||
0In Stock | Toroidal | Radial | Shielded | 400 uH | 15 % | 2.25 A | 330 mOhms | - 55 C | + 105 C | 95 | Standard | PCB Mount | 14.275 mm | 28.575 mm | 5700 | Tray | ||||||||||
0In Stock | Toroidal | Radial | Shielded | 2.25 mH | 15 % | 1.75 A | 920 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 19.05 mm | 46.025 mm | 5700 | Tray | |||||||||||
Not Available Online | Toroidal | Radial | Shielded | 100 uH | 15 % | 2.5 A | 80 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 9.144 mm | 21.59 mm | 5700 | Tray | |||||||||||
0In Stock | Toroidal | Radial | Shielded | 4.5 mH | 15 % | 1.25 A | 2.64 Ohms | - 55 C | + 105 C | Standard | PCB Mount | 19.05 mm | 46.025 mm | 5700 | Tray | |||||||||||
0In Stock | Toroidal | Radial | Shielded | 50 uH | 15 % | 2.5 A | 60 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 8.128 mm | 19.05 mm | 5700 | Tray | |||||||||||
0In Stock | Toroidal | Radial | Shielded | 25 uH | 15 % | 5.5 A | 14 mOhms | - 55 C | + 105 C | 87 | Standard | PCB Mount | 11.1 mm | 22.225 mm | 5700 | Tray | ||||||||||
Not Available Online | Toroidal | Radial | Shielded | 275 uH | 15 % | 2 A | 240 mOhms | - 55 C | + 105 C | 95 | Standard | PCB Mount | 11.1 mm | 22.225 mm | 5700 | Tray | ||||||||||
0In Stock | Toroidal | Radial | 800 uH | 15 % | 1.75 A | 640 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 14.275 mm | 28.575 mm | 5700 | Tray | ||||||||||||
Not Available Online | Toroidal | Radial | Unshielded | 50 uH | 15 % | 9.5 A | 12 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 15.875 mm | 31.75 mm | 5700 |