4590/R - Power Inductors - Leaded
216 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 4590R-333K BULK TTI: 4590R-333K Delevan Availability: 770In Stock2,500 On Order Expected 28-Dec-26 Power Inductors - Leaded 33 uH 10% | 770In Stock2,500 On Order Expected 28-Dec-26 | Wirewound | Axial | Unshielded | 33 uH | 10 % | 4.87 A | 28 mOhms | 2.9 A | - 55 C | + 125 C | Standard | PCB Mount | 22.86 mm | 11.55 mm | Ferrite | 4590/R | Bulk | 4590R-333K B500 | ||||||||
Mfr: 4590R-104K BULK TTI: 4590R-104K Delevan Availability: 1,500In StockPower Inductors - Leaded 100 uH 10% | 1,500In Stock | Molded | Axial | Unshielded | 100 uH | 10 % | 2.82 A | 84 mOhms | 5.2 A | - 55 C | + 125 C | 1 kHz | Standard | PCB Mount | 22.86 mm | 11.55 mm | Ferrite | 4590/R | Bulk | 4590R-104K B500 | |||||||
Mfr: 4590R-107K BULK TTI: 4590R-107K Delevan Availability: 200In StockPower Inductors - Leaded 100000 uH 10% | 200In Stock | Molded | Axial | Unshielded | 100 mH | 10 % | 90 mA | 76 Ohms | 60 mA | - 55 C | + 125 C | 1 kHz | Standard | PCB Mount | 22.86 mm | 11.55 mm | Ferrite | 4590/R | Bulk | 4590R-107K B500 | |||||||
Mfr: 4590R-223K BULK TTI: 4590R-223K Delevan Availability: 500In StockPower Inductors - Leaded 22 uH 10% | 500In Stock | Wirewound | Axial | Unshielded | 22 uH | 10 % | 5.26 A | 24 mOhms | 3.5 A | - 55 C | + 125 C | Standard | PCB Mount | 22.86 mm | 11.55 mm | Ferrite | 4590/R | Bulk | 4590R-223K B500 | ||||||||
Mfr: 4590R-105K BULK TTI: 4590R-105K Delevan Availability: 500In StockPower Inductors - Leaded 1000 uH 10% | 500In Stock | Wirewound | Axial | Unshielded | 1 mH | 10 % | 890 mA | 844 mOhms | 560 mA | - 55 C | + 125 C | Standard | PCB Mount | 22.86 mm | 11.55 mm | Ferrite | 4590/R | Bulk | 4590R-105K B500 | ||||||||
Mfr: 4590R-562K BULK TTI: 4590R-562K Delevan Availability: 1,000In Stock500 On Order Expected 21-Dec-26 Power Inductors - Leaded 5.6 uH 10% | 1,000In Stock500 On Order Expected 21-Dec-26 | Axial | Unshielded | 5.6 uH | 10 % | 7.77 A | 11 mOhms | 6.9 A | - 55 C | + 125 C | 1 kHz | PCB Mount | 22.86 mm | 11.55 mm | Ferrite | 4590/R | Bulk | 4590R-562K B500 | |||||||||
Mfr: 4590-104K BULK TTI: 4590-104K Delevan Availability: 500In StockPower Inductors - Leaded 100 uH 10% | 500In Stock | Wirewound | Axial | Unshielded | 100 uH | 10 % | 2.82 A | 84 mOhms | 1.7 A | - 55 C | + 125 C | Standard | PCB Mount | 22.86 mm | 11.55 mm | Ferrite | 4590/R | Bulk | 4590-104K B500 | ||||||||
Mfr: 4590R-334K BULK TTI: 4590R-334K Delevan Availability: 200In StockPower Inductors - Leaded 330 uH 10% | 200In Stock | Wirewound | Axial | Unshielded | 330 uH | 10 % | 1.61 A | 257 mOhms | 960 mA | - 55 C | + 125 C | Standard | PCB Mount | 22.86 mm | 11.55 mm | Ferrite | 4590/R | Bulk | 4590R-334K B500 | ||||||||
Mfr: 4590-105K BULK TTI: 4590-105K Delevan Availability: 100In StockPower Inductors - Leaded 1000 uH 10% | 100In Stock | Axial | 1 mH | 10 % | 890 mA | 844 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 22.86 mm | 11.55 mm | Ferrite | 4590/R | Bulk | 4590-105K B500 | |||||||||||
Mfr: 4590R-274K BULK TTI: 4590R-274K Delevan Availability: 0In StockPower Inductors - Leaded 270 uH 10% | 0In Stock | Molded | Axial | Unshielded | 270 uH | 10 % | 1.72 A | 226 mOhms | 1.1 A | - 55 C | + 125 C | 1 kHz | Standard | PCB Mount | 22.86 mm | 11.55 mm | Ferrite | 4590/R | Bulk | 4590R-274K B500 | |||||||
Mfr: 4590R-224K BULK TTI: 4590R-224K Delevan Availability: 0In StockPower Inductors - Leaded 220 uH 10% | 0In Stock | Molded | Axial | Unshielded | 220 uH | 10 % | 2.03 A | 162 mOhms | 1.2 A | - 55 C | + 125 C | 1 kHz | Standard | PCB Mount | 22.86 mm | 11.55 mm | Ferrite | 4590/R | Bulk | 4590R-224K B500 | |||||||
Mfr: 4590R-106K BULK TTI: 4590R-106K Delevan Availability: 0In StockPower Inductors - Leaded 10000 uH 10% | 0In Stock | Wirewound | Axial | Unshielded | 10 mH | 10 % | 300 mA | 7.3 Ohms | 180 mA | - 55 C | + 125 C | Standard | PCB Mount | 22.86 mm | 11.55 mm | Ferrite | 4590/R | Bulk | 4590R-106K B500 | ||||||||
Mfr: 4590R-225K BULK TTI: 4590R-225K Delevan Availability: 0In StockPower Inductors - Leaded 2200 uH 10% | 0In Stock | Molded | Axial | Unshielded | 2.2 mH | 10 % | 615 mA | 1.76 Ohms | 380 mA | - 55 C | + 125 C | 1 kHz | Standard | PCB Mount | 22.86 mm | 11.55 mm | Ferrite | 4590/R | Bulk | 4590R-225K B500 | |||||||
0In Stock | Molded | Axial | Unshielded | 22 mH | 10 % | 190 mA | 18 Ohms | 120 mA | - 55 C | + 125 C | 1 kHz | Standard | PCB Mount | 22.86 mm | 11.55 mm | Ferrite | 4590/R | Bulk | 4590R-226K B500 | ||||||||
0In Stock | Wirewound | Axial | Unshielded | 6.8 mH | 10 % | 340 mA | 5.75 Ohms | 220 mA | - 55 C | + 125 C | Standard | PCB Mount | 22.86 mm | 11.55 mm | Ferrite | 4590/R | Bulk | 4590R-685K B500 | |||||||||
0In Stock | Axial | Unshielded | 68 mH | 10 % | 110 mA | 52.8 Ohms | 70 mA | - 55 C | + 125 C | 1 kHz | PCB Mount | 22.86 mm | 11.55 mm | Ferrite | 4590/R | Bulk | 4590-686K B500 | ||||||||||
0In Stock | Wirewound | Axial | Unshielded | 68 uH | 10 % | 3.36 A | 59 mOhms | 2.1 A | - 55 C | + 125 C | Standard | PCB Mount | 22.86 mm | 11.55 mm | Ferrite | 4590/R | Bulk | 4590R-683K B500 | |||||||||
Mfr: 4590R-394K TTI: Not Assigned Delevan Availability: Not Available OnlinePower Inductors - Leaded 390 uH 10% | Not Available Online | Wirewound | Axial | Unshielded | 390 uH | 10 % | 1.52 A | 288 mOhms | 880 mA | - 55 C | + 125 C | Standard | PCB Mount | 22.86 mm | 11.55 mm | Ferrite | 4590/R | Bulk | 4590R-394K B500 | ||||||||
0In Stock | Axial | 100 uH | 5 % | 2.82 A | 84 mOhms | Standard | PCB Mount | 22.86 mm | 11.55 mm | 4590/R | Bulk | 4590-104J B500 | |||||||||||||||
Mfr: 4590R-154K TTI: Not Assigned Delevan Availability: Not Available OnlinePower Inductors - Leaded 150 uH 10% | Not Available Online | Molded | Axial | Unshielded | 150 uH | 10 % | 2.27 A | 129 mOhms | 4.3 A | - 55 C | + 125 C | 1 kHz | Standard | PCB Mount | 22.86 mm | 11.55 mm | Ferrite | 4590/R | Bulk | 4590R-154K B500 | |||||||
Mfr: 4590R-475K TTI: Not Assigned Delevan Availability: Not Available OnlinePower Inductors - Leaded 4700 uH 10% | Not Available Online | Wirewound | Axial | Unshielded | 4.7 mH | 10 % | 415 mA | 3.79 Ohms | 260 mA | - 55 C | + 125 C | Standard | PCB Mount | 22.86 mm | 11.55 mm | Ferrite | 4590/R | Bulk | 4590R-475K B500 | ||||||||
0In Stock | Molded | Axial | Unshielded | 15 mH | 10 % | 250 mA | 10.7 Ohms | 250 mA | - 55 C | + 125 C | 1 kHz | Standard | PCB Mount | 22.86 mm | 11.55 mm | Ferrite | 4590/R | Bulk | 4590R-156K B500 | ||||||||
0In Stock | Wirewound | Axial | Unshielded | 820 uH | 10 % | 1.02 A | 643 mOhms | 610 mA | - 55 C | + 125 C | Standard | PCB Mount | 22.86 mm | 11.55 mm | Ferrite | 4590/R | Bulk | 4590R-824K B500 | |||||||||
0In Stock | Molded | Axial | Unshielded | 4.7 uH | 10 % | 9.11 A | 8 mOhms | 7.5 A | - 55 C | + 125 C | 1 kHz | Standard | PCB Mount | 22.86 mm | 11.55 mm | Ferrite | 4590/R | Bulk | 4590R-472K B500 | ||||||||
Mfr: 4590R-124K TTI: Not Assigned Delevan Availability: Not Available OnlinePower Inductors - Leaded 120 uH 10% | Not Available Online | Wirewound | Axial | Unshielded | 120 uH | 10 % | 2.43 A | 113 mOhms | 1.6 A | - 55 C | + 125 C | Standard | PCB Mount | 22.86 mm | 11.55 mm | Ferrite | 4590/R | Bulk | 4590R-124K B500 |