• Power Inductors - Leaded

2256/R - Power Inductors - Leaded

367 Results
367 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils
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
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Mounting Style
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: 2256R-53L
TTI: Not Assigned
Delevan
Availability:

0In Stock

Power Inductors - Leaded 22mH 15% 50mA ThruHole Chk Pwr Ind

0In Stock

Please adjust quantity to Min / Mult value
Power Choke
Axial
22 mH
15 %
50 mA
160 Ohms
Standard
PCB Mount
14.48 mm
5.72 mm
2256/R
Reel
2256R-53L
T1000
Datasheet
Mfr: 2256-31L
TTI: Not Assigned
Delevan
Availability:

0In Stock

Power Inductors - Leaded 330uH 15% 2.51ohm ThruHole Chk Pwr Ind

0In Stock

Please adjust quantity to Min / Mult value
Power Choke
Axial
330 uH
15 %
390 mA
2.51 Ohms
Standard
PCB Mount
14.48 mm
5.72 mm
2256/R
Reel
2256-31L
T1000
Datasheet
Mfr: 2256R-17L
TTI: Not Assigned
Delevan
Availability:

0In Stock

Power Inductors - Leaded 22uH MOLDED AXIAL

0In Stock

Please adjust quantity to Min / Mult value
Power Choke
Axial
Unshielded
22 uH
15 %
1.61 A
152 mOhms
1.61 A
- 55 C
+ 125 C
1 kHz
Standard
PCB Mount
14.48 mm
5.72 mm
Ferrite
2256/R
Reel
2256R-17L
T100
Datasheet
Mfr: 2256R-05K
TTI: 2256R-05K
Delevan
Availability:

0In Stock

Power Inductors - Leaded 2.2uH 10% .029ohm ThruHole Chk Pwr Ind

0In Stock

Please adjust quantity to Min / Mult value
Power Choke
Axial
2.2 uH
10 %
3.7 A
29 mOhms
Standard
PCB Mount
14.48 mm
5.72 mm
2256/R
Bulk
2256R-05K
T1000
Datasheet
Mfr: 2256-13L R500
TTI: 2256-13L
Delevan
Availability:

0In Stock

Power Inductors - Leaded 10uH 15% .071ohm ThruHole Chk Pwr Ind

0In Stock

Please adjust quantity to Min / Mult value
Power Choke
Axial
Unshielded
10 uH
15 %
2.36 A
71 mOhms
2.36 A
- 55 C
+ 125 C
Standard
PCB Mount
14.48 mm
5.72 mm
Ferrite
2256/R
Reel
2256-13L
T1000
Datasheet
Mfr: 2256R-33L BULK
TTI: 2256R-33L
Delevan
Availability:

0In Stock

Power Inductors - Leaded 470uH 15% 3.25ohm ThruHole Chk Pwr Ind

0In Stock

Please adjust quantity to Min / Mult value
Power Choke
Axial
470 uH
15 %
350 mA
3.25 Ohms
Standard
PCB Mount
14.48 mm
5.72 mm
2256/R
Bulk
2256R-33L
T1000
Datasheet
Mfr: 2256-10J
TTI: Not Assigned
Delevan
Availability:

0In Stock

Power Inductors - Leaded 5.6uH 5% .051ohm ThruHole Chk Pwr Ind

0In Stock

Please adjust quantity to Min / Mult value
Power Choke
Axial
5.6 uH
5 %
2.79 A
51 mOhms
Standard
PCB Mount
14.48 mm
5.72 mm
2256/R
Reel
2256-10J
T1000
Datasheet
Mfr: 2256R-12J
TTI: Not Assigned
Delevan
Availability:

0In Stock

Power Inductors - Leaded 8.2uH 5% .063ohm ThruHole Chk Pwr Ind

0In Stock

Please adjust quantity to Min / Mult value
Power Choke
Axial
8.2 uH
5 %
2.51 A
63 mOhms
Standard
PCB Mount
14.48 mm
5.72 mm
2256/R
Reel
2256R-12J
T1000
Datasheet
Mfr: 2256R-18K
TTI: Not Assigned
Delevan
Availability:

0In Stock

Power Inductors - Leaded 27uH 10% .179ohm ThruHole Chk Pwr Ind

0In Stock

Please adjust quantity to Min / Mult value
Power Choke
Axial
27 uH
10 %
1.48 A
179 mOhms
Standard
PCB Mount
14.48 mm
5.72 mm
2256/R
Reel
2256R-18K
T1000
Datasheet
Mfr: 2256R-20K
TTI: Not Assigned
Delevan
Availability:

0In Stock

Power Inductors - Leaded 39uH 10% .315ohm ThruHole Chk Pwr Ind

0In Stock

Please adjust quantity to Min / Mult value
Power Choke
Axial
39 uH
10 %
1.12 A
315 mOhms
Standard
PCB Mount
14.48 mm
5.72 mm
2256/R
Reel
2256R-20K
T1000
Datasheet
Mfr: 2256R-30J
TTI: Not Assigned
Delevan
Availability:

0In Stock

Power Inductors - Leaded 270uH 5% 1.77ohm ThruHole Chk Pwr Ind

0In Stock

Please adjust quantity to Min / Mult value
Power Choke
Axial
270 uH
5 %
470 mA
1.77 Ohms
Standard
PCB Mount
14.48 mm
5.72 mm
2256/R
Reel
2256R-30J
T1000
Datasheet
Mfr: 2256R-33K
TTI: Not Assigned
Delevan
Availability:

0In Stock

Power Inductors - Leaded 470uH 10% 3.25ohm ThruHole Chk Pwr Ind

0In Stock

Please adjust quantity to Min / Mult value
Power Choke
Axial
470 uH
10 %
350 mA
3.25 Ohms
Standard
PCB Mount
14.48 mm
5.72 mm
2256/R
Reel
2256R-33K
T1000
Datasheet
Mfr: 2256-25L
TTI: Not Assigned
Delevan
Availability:

0In Stock

Power Inductors - Leaded 100uH 15% .672ohm ThruHole Chk Pwr Ind

0In Stock

Please adjust quantity to Min / Mult value
Power Choke
Axial
100 uH
15 %
760 mA
672 mOhms
Standard
PCB Mount
14.48 mm
5.72 mm
2256/R
Reel
2256-25L
T1000
Datasheet
Mfr: 2256-28J
TTI: Not Assigned
Delevan
Availability:

0In Stock

Power Inductors - Leaded 180uH 5% 1.37ohm ThruHole Chk Pwr Ind

0In Stock

Please adjust quantity to Min / Mult value
Power Choke
Axial
180 uH
5 %
530 mA
1.37 Ohms
Standard
PCB Mount
14.48 mm
5.72 mm
2256/R
Reel
2256-28J
T1000
Datasheet
Mfr: 2256-29K
TTI: Not Assigned
Delevan
Availability:

0In Stock

Power Inductors - Leaded 220uH 10% 1.58ohm ThruHole Chk Pwr Ind

0In Stock

Please adjust quantity to Min / Mult value
Power Choke
Axial
220 uH
10 %
500 mA
1.58 Ohms
Standard
PCB Mount
14.48 mm
5.72 mm
2256/R
Reel
2256-29K
T1000
Datasheet
Mfr: 2256-31K
TTI: Not Assigned
Delevan
Availability:

0In Stock

Power Inductors - Leaded 330uH 10% 2.51ohm ThruHole Chk Pwr Ind

0In Stock

Please adjust quantity to Min / Mult value
Power Choke
Axial
330 uH
10 %
390 mA
2.51 Ohms
Standard
PCB Mount
14.48 mm
5.72 mm
2256/R
Reel
2256-31K
T1000
Datasheet
Mfr: 2256R-43J
TTI: Not Assigned
Delevan
Availability:

0In Stock

Power Inductors - Leaded 3.3mH 5% 0.126A ThruHole Chk Pwr Ind

0In Stock

Please adjust quantity to Min / Mult value
Power Choke
Axial
3.3 mH
5 %
126 mA
25 Ohms
Standard
PCB Mount
14.48 mm
5.72 mm
2256/R
Reel
2256R-43J
T1000
Datasheet
Mfr: 2256R-46K
TTI: Not Assigned
Delevan
Availability:

0In Stock

Power Inductors - Leaded 5.6mH 10% 0.1A ThruHole Chk Pwr Ind

0In Stock

Please adjust quantity to Min / Mult value
Power Choke
Axial
5.6 mH
10 %
100 mA
40 Ohms
Standard
PCB Mount
14.48 mm
5.72 mm
2256/R
Reel
2256R-46K
T1000
Datasheet
Mfr: 2256R-48J
TTI: Not Assigned
Delevan
Availability:

0In Stock

Power Inductors - Leaded 8.2mH 5% 77mA ThruHole Chk Pwr Ind

0In Stock

Please adjust quantity to Min / Mult value
Power Choke
Axial
8.2 mH
5 %
77 mA
66 Ohms
Standard
PCB Mount
14.48 mm
5.72 mm
2256/R
Reel
2256R-48J
T1000
Datasheet
Mfr: 2256R-49L
TTI: Not Assigned
Delevan
Availability:

0In Stock

Power Inductors - Leaded 10mH 15% 71mA ThruHole Chk Pwr Ind

0In Stock

Please adjust quantity to Min / Mult value
Power Choke
Axial
10 mH
15 %
71 mA
74 Ohms
Standard
PCB Mount
14.48 mm
5.72 mm
2256/R
Reel
2256R-49L
T1000
Datasheet
Mfr: 2256R-51K
TTI: Not Assigned
Delevan
Availability:

0In Stock

Power Inductors - Leaded 15mH 10% 61mA ThruHole Chk Pwr Ind

0In Stock

Please adjust quantity to Min / Mult value
Power Choke
Axial
15 mH
10 %
61 mA
105 Ohms
Standard
PCB Mount
14.48 mm
5.72 mm
2256/R
Reel
2256R-51K
T1000
Datasheet
Mfr: 2256-01L
TTI: Not Assigned
Delevan
Availability:

0In Stock

Power Inductors - Leaded 1uH 15% .013ohm ThruHole Chk Pwr Ind

0In Stock

Please adjust quantity to Min / Mult value
Power Choke
Axial
1 uH
15 %
5.5 A
13 mOhms
Standard
PCB Mount
14.48 mm
5.72 mm
2256/R
Reel
2256-01L
T1000
Datasheet
Mfr: 2256-01K
TTI: Not Assigned
Delevan
Availability:

0In Stock

Power Inductors - Leaded 1uH 10% .013ohm ThruHole Chk Pwr Ind

0In Stock

Please adjust quantity to Min / Mult value
Power Choke
Axial
1 uH
10 %
5.5 A
13 mOhms
Standard
PCB Mount
14.48 mm
5.72 mm
2256/R
Reel
2256-01K
T1000
Datasheet
Mfr: 2256-01J
TTI: Not Assigned
Delevan
Availability:

0In Stock

Power Inductors - Leaded 1uH 5% .013ohm ThruHole Chk Pwr Ind

0In Stock

Please adjust quantity to Min / Mult value
Power Choke
Axial
1 uH
5 %
5.5 A
13 mOhms
Standard
PCB Mount
14.48 mm
5.72 mm
2256/R
Reel
2256-01J
T1000
Datasheet
Mfr: 2256-03J
TTI: Not Assigned
Delevan
Availability:

0In Stock

Power Inductors - Leaded 1.5uH 5% .02ohm ThruHole Chk Pwr Ind

0In Stock

Please adjust quantity to Min / Mult value
Power Choke
Axial
1.5 uH
5 %
4.45 A
20 mOhms
Standard
PCB Mount
14.48 mm
5.72 mm
2256/R
Reel
2256-03J
T1000
  • 1
  • 2
  • 3
  • 4