2200HT - Power Inductors - Leaded
136 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2200HT-101-H-RC TTI: 2200HT-101-H-RC Bourns Availability: 64In StockPower Inductors - Leaded 100uH 15% Horizontal | 64In Stock | Toroidal | Radial | Unshielded | 100 uH | 15 % | 5.3 A | 61 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 13.97 mm | 24.13 mm | Ferrite | 2200HT | Tray | |||||||||
Mfr: 2200HT-681-H-RC TTI: 2200HT-681-H-RC Bourns Availability: 64In StockPower Inductors - Leaded 680uH 15% Horizontal | 64In Stock | Toroidal | Radial | Unshielded | 680 uH | 15 % | 2.6 A | 270 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 13.97 mm | 24.13 mm | Ferrite | 2200HT | Tray | |||||||||
Mfr: 2200HT-390-V-RC TTI: 2200HT-390-V-RC Bourns Availability: 16In StockPower Inductors - Leaded 39uH 15% Vertical | 16In Stock | Toroidal | Radial | Unshielded | 39 uH | 15 % | 8.1 A | 26 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 13.97 mm | 24.13 mm | Ferrite | 2200HT | Tray | |||||||||
Mfr: 2200HT-221-V-RC TTI: 2200HT-221-V-RC Bourns Availability: 0In Stock308 On Order Expected Power Inductors - Leaded 220uH 15% Vertical | 0In Stock308 On Order Expected | Toroidal | Radial | Unshielded | 220 uH | 15 % | 4.3 A | 91 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 13.97 mm | 24.13 mm | Ferrite | 2200HT | Tray | |||||||||
Mfr: 2200HT-181-H-RC TTI: 2200HT-181-H-RC Bourns Availability: 0In Stock128 On Order Expected 25-Jun-27 Power Inductors - Leaded 180uH 15% Horizontal | 0In Stock128 On Order Expected 25-Jun-27 | Toroidal | Radial | Unshielded | 180 uH | 15 % | 4.6 A | 82 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 13.97 mm | 24.13 mm | Ferrite | 2200HT | Tray | |||||||||
Mfr: 2200HT-390-H-RC TTI: 2200HT-390-H-RC Bourns Availability: 0In StockPower Inductors - Leaded 39uH 15% Horizontal | 0In Stock | Toroidal | Radial | Unshielded | 39 uH | 15 % | 8.1 A | 26 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 13.97 mm | 24.13 mm | Ferrite | 2200HT | Tray | |||||||||
Mfr: 2200HT-101-V-RC TTI: 2200HT-101-V-RC Bourns Availability: 0In StockPower Inductors - Leaded 100uH 15% Vertical | 0In Stock | Toroidal | Radial | Unshielded | 100 uH | 15 % | 5.3 A | 61 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 13.97 mm | 24.13 mm | Ferrite | 2200HT | Tray | |||||||||
0In Stock | Toroidal | Radial | Unshielded | 330 uH | 15 % | 3.1 A | 180 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 13.97 mm | 24.13 mm | Ferrite | 2200HT | Tray | ||||||||||
Mfr: 2200HT-331-V-RC TTI: 2200HT-331-V-RC Bourns Availability: 0In StockPower Inductors - Leaded 330uH 15% Vertical | 0In Stock | Toroidal | Radial | Unshielded | 330 uH | 15 % | 3.1 A | 180 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 13.97 mm | 24.13 mm | Ferrite | 2200HT | Tray | |||||||||
Mfr: 2200HT-100-H-RC TTI: 2200HT-100-H-RC Bourns Availability: 0In StockPower Inductors - Leaded 10uH 15% Horizontal | 0In Stock | Toroidal | Radial | Unshielded | 10 uH | 15 % | 11.2 A | 14 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 13.97 mm | 24.13 mm | Ferrite | 2200HT | Tray | |||||||||
Mfr: 2200HT-470-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 47uH 15% Horizontal | 0In Stock | Toroidal | Radial | Unshielded | 47 uH | 15 % | 6.4 A | 42 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 13.97 mm | 24.13 mm | Ferrite | 2200HT | Tray | |||||||||
Mfr: 2200HT-3R3-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 3.3uH 15% Horizontal | 0In Stock | Toroidal | Radial | Unshielded | 3.3 uH | 15 % | 18.8 A | 5 mOhms | Standard | PCB Mount | 13.97 mm | 24.13 mm | Ferrite | 2200HT | Tray | |||||||||||
Mfr: 2200HT-8R2-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 8.2uH 15% Horizontal | 0In Stock | Toroidal | Radial | Unshielded | 8.2 uH | 15 % | 15.1 A | 8 mOhms | Standard | PCB Mount | 13.97 mm | 24.13 mm | Ferrite | 2200HT | Tray | |||||||||||
Mfr: 2200HT-2R2-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 2.2uH 15% Horizontal | 0In Stock | Toroidal | Radial | Unshielded | 2.2 uH | 15 % | 20.1 A | 5 mOhms | Standard | PCB Mount | 13.97 mm | 24.13 mm | Ferrite | 2200HT | Tray | |||||||||||
Mfr: 2200HT-391-V-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 390uH 15% Vertical | 0In Stock | Toroidal | Radial | Unshielded | 390 uH | 15 % | 3 A | 190 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 13.97 mm | 24.13 mm | Ferrite | 2200HT | Tray | |||||||||
Mfr: 2200HT-561-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 560uH 15% Horizontal | 0In Stock | Toroidal | Radial | Unshielded | 560 uH | 15 % | 2.7 A | 230 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 13.97 mm | 24.13 mm | Ferrite | 2200HT | Tray | |||||||||
Mfr: 2200HT-120-V-RC TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - Leaded 12uH 15% Vertical | Not Available Online | Toroidal | Radial | Unshielded | 12 uH | 15 % | 10.9 A | 15 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 13.97 mm | 24.13 mm | Ferrite | 2200HT | Tray | |||||||||
Mfr: 2200HT-2R2-V-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 2.2uH 15% Vertical | 0In Stock | Toroidal | Radial | Unshielded | 2.2 uH | 15 % | 20.1 A | 5 mOhms | Standard | PCB Mount | 13.97 mm | 24.13 mm | Ferrite | 2200HT | Tray | |||||||||||
Mfr: 2200HT-271-V-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 270uH 15% Vertical | 0In Stock | Toroidal | Radial | Unshielded | 270 uH | 15 % | 3.3 A | 160 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 13.97 mm | 24.13 mm | Ferrite | 2200HT | Tray | |||||||||
Mfr: 2200HT-391-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 390uH 15% Horizontal | 0In Stock | Toroidal | Radial | Unshielded | 390 uH | 15 % | 3 A | 190 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 13.97 mm | 24.13 mm | Ferrite | 2200HT | Tray | |||||||||
Mfr: 2200HT-150-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 15uH 15% Horizontal | 0In Stock | Toroidal | Radial | Unshielded | 15 uH | 15 % | 10.3 A | 17 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 13.97 mm | 24.13 mm | Ferrite | 2200HT | Tray | |||||||||
Mfr: 2200HT-6R8-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 6.8uH 15% Horizontal | 0In Stock | Toroidal | Radial | Unshielded | 6.8 uH | 15 % | 15.7 A | 7 mOhms | Standard | PCB Mount | 13.97 mm | 24.13 mm | Ferrite | 2200HT | Tray | |||||||||||
Mfr: 2200HT-4R7-V-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 4.7uH 15% Vertical | 0In Stock | Toroidal | Radial | Unshielded | 4.7 uH | 15 % | 16.9 A | 6 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 13.97 mm | 24.13 mm | Ferrite | 2200HT | Tray | |||||||||
Mfr: 2200HT-560-V-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 56uH 15% Vertical | 0In Stock | Toroidal | Radial | Unshielded | 56 uH | 15 % | 6.1 A | 46 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 13.97 mm | 24.13 mm | Ferrite | 2200HT | Tray | |||||||||
Mfr: 2200HT-1R2-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 1.2uH 15% Horizontal | 0In Stock | Toroidal | Radial | Unshielded | 1.2 uH | 15 % | 23.8 A | 3 mOhms | Standard | PCB Mount | 13.97 mm | 24.13 mm | Ferrite | 2200HT | Tray |