2100 - Power Inductors - Leaded
96 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Toroidal | Radial | Unshielded | 330 uH | 15 % | 1.7 A | 230 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100 | Bulk | 2118-V-LF | ||||||||||
200In Stock | Toroidal | Radial | Unshielded | 470 uH | 15 % | 1.6 A | 280 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100 | Bulk | 2120-H-LF | ||||||||||
300In Stock | Toroidal | Radial | Unshielded | 150 uH | 15 % | 3.4 A | 62 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100 | Bulk | 2114-H-LF | ||||||||||
11In Stock | Toroidal | Radial | Unshielded | 10 uH | 15 % | 10.8 A | 6 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100 | Bulk | 2101-V-LF | ||||||||||
80In Stock | Toroidal | Radial | Unshielded | 100 uH | 15 % | 2.4 A | 130 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100 | Bulk | 2112-V-LF | ||||||||||
273In Stock | Toroidal | Radial | Unshielded | 220 uH | 15 % | 2.4 A | 120 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100 | Bulk | 2116-V-LF | ||||||||||
0In Stock170 On Order Expected 27-May-27 | Toroidal | Radial | Unshielded | 560 uH | 15 % | 1.5 A | 300 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100 | Bulk | 2121-H-LF | ||||||||||
0In Stock200 On Order Expected 09-Apr-27 | Toroidal | Radial | Unshielded | 220 uH | 15 % | 2.4 A | 120 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100 | Bulk | 2116-H-LF | ||||||||||
0In Stock1,440 On Order Expected 17-Mar-27 | Toroidal | Radial | Unshielded | 150 uH | 15 % | 3.4 A | 62 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100 | Bulk | 2114-V-LF | ||||||||||
0In Stock120 On Order Expected 25-Aug-27 | Toroidal | Radial | Unshielded | 1 mH | 15 % | 1.3 A | 400 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100 | Bulk | 2124-H-LF | ||||||||||
0In Stock238 On Order Expected 29-Jan-27 | Toroidal | Radial | Unshielded | 1 mH | 15 % | 1.3 A | 400 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100 | Bulk | 2124-V-LF | ||||||||||
0In Stock40 On Order Expected 28-May-27 | Toroidal | Radial | Unshielded | 33 uH | 15 % | 5 A | 29 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100 | Bulk | 2107-H-LF | ||||||||||
0In Stock308 On Order Expected 05-Feb-27 | Toroidal | Radial | Unshielded | 15 uH | 15 % | 7.7 A | 12 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100 | Bulk | 2103-V-LF | ||||||||||
0In Stock200 On Order Expected 05-Feb-27 | Toroidal | Radial | Unshielded | 10 uH | 15 % | 10.8 A | 6 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100 | Bulk | 2101-H-LF | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 22 uH | 15 % | 7 A | 15 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100 | Bulk | 2105-H-LF | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 15 uH | 15 % | 7.7 A | 12 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100 | Bulk | 2103-H-LF | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 33 uH | 15 % | 5 A | 29 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100 | Bulk | 2107-V-LF | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 560 uH | 15 % | 1.5 A | 300 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100 | Bulk | 2121-V-LF | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 68 uH | 15 % | 3.3 A | 67 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100 | Bulk | 2111-H-LF | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 270 uH | 15 % | 1.8 A | 210 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100 | Bulk | 2117-H-LF | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 820 uH | 15 % | 1.4 A | 370 mOhms | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100 | Bulk | 2123-H-LF | ||||||||||||
0In Stock | Toroidal | Radial | Unshielded | 47 uH | 15 % | 3.6 A | 55 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100 | Bulk | 2109-V-LF | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 22 uH | 15 % | 7 A | 15 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100 | Bulk | 2105-V-LF | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 820 uH | 15 % | 1.4 A | 370 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100 | Bulk | 2123-V-LF | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 120 uH | 15 % | 2.2 A | 150 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100 | Bulk | 2113-H-LF |