1900R - Power Inductors - Leaded
25 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
480In Stock | Power Filter | Radial | 12 mm x 21 mm | Unshielded | 1 mH | 10 % | 730 mA | 844 mOhms | - 40 C | + 95 C | Standard | PCB Mount | 21 mm | 12 mm | Ferrite | 1900R | Bulk | |||||||||
80In Stock | Power Filter | Radial | 12 mm x 21 mm | Unshielded | 100 mH | 10 % | 70 mA | 90 Ohms | - 40 C | + 95 C | Standard | PCB Mount | 21 mm | 12 mm | Ferrite | 1900R | Bulk | |||||||||
80In Stock | Power Filter | Radial | 12 mm x 21 mm | Unshielded | 47 mH | 10 % | 110 mA | 36 Ohms | - 40 C | + 95 C | Standard | PCB Mount | 21 mm | 12 mm | Ferrite | 1900R | Bulk | |||||||||
240In Stock | Power Filter | Radial | 12 mm x 21 mm | Unshielded | 150 uH | 10 % | 1.9 A | 129 mOhms | - 40 C | + 95 C | Standard | PCB Mount | 21 mm | 12 mm | Ferrite | 1900R | Bulk | |||||||||
80In Stock | Power Filter | Radial | 12 mm x 21 mm | Unshielded | 68 mH | 10 % | 90 mA | 57 Ohms | - 40 C | + 95 C | Standard | PCB Mount | 21 mm | 12 mm | Ferrite | 1900R | Bulk | |||||||||
0In Stock80 On Order Expected 10-Feb-27 | Power Filter | Radial | 12 mm x 21 mm | Unshielded | 10 uH | 10 % | 6 A | 17 mOhms | - 40 C | + 95 C | Standard | PCB Mount | 21 mm | 12 mm | Ferrite | 1900R | Bulk | |||||||||
0In Stock7,680 On Order Expected 03-Feb-27 | Power Filter | Radial | 12 mm x 21 mm | Unshielded | 2.2 mH | 10 % | 500 mA | 2 Ohms | - 40 C | + 95 C | Standard | PCB Mount | 21 mm | 12 mm | Ferrite | 1900R | Bulk | |||||||||
0In Stock | Power Filter | Radial | 12 mm x 21 mm | Unshielded | 22 uH | 10 % | 4 A | 26 mOhms | - 40 C | + 95 C | Standard | PCB Mount | 21 mm | 12 mm | Ferrite | 1900R | Bulk | |||||||||
0In Stock | Power Filter | Radial | 12 mm x 21 mm | Unshielded | 15 mH | 10 % | 190 mA | 12 Ohms | - 40 C | + 95 C | Standard | PCB Mount | 21 mm | 12 mm | Ferrite | 1900R | Bulk | |||||||||
0In Stock | Power Filter | Radial | 12 mm x 21 mm | Unshielded | 4.7 uH | 20 % | 7.8 A | 8 mOhms | - 40 C | + 95 C | Standard | PCB Mount | 21 mm | 12 mm | 1900R | Box | ||||||||||
0In Stock | Power Filter | Radial | 12 mm x 21 mm | Unshielded | 4.7 mH | 10 % | 350 mA | 3.5 Ohms | - 40 C | + 95 C | Standard | PCB Mount | 21 mm | 12 mm | Ferrite | 1900R | Bulk | |||||||||
0In Stock | Power Filter | Radial | 12 mm x 21 mm | Unshielded | 680 uH | 10 % | 910 mA | 548 mOhms | - 40 C | + 95 C | Standard | PCB Mount | 21 mm | 12 mm | Ferrite | 1900R | Bulk | |||||||||
0In Stock | Power Filter | Radial | 12 mm x 21 mm | Unshielded | 33 mH | 10 % | 130 mA | 26 Ohms | - 40 C | + 95 C | Standard | PCB Mount | 21 mm | 12 mm | Ferrite | 1900R | Bulk | |||||||||
0In Stock | Power Filter | Radial | 12 mm x 21 mm | Unshielded | 10 mH | 10 % | 230 mA | 7.3 Ohms | - 40 C | + 95 C | Standard | PCB Mount | 21 mm | 12 mm | Ferrite | 1900R | Bulk | |||||||||
0In Stock | Power Filter | Radial | 12 mm x 21 mm | Unshielded | 100 uH | 10 % | 2.2 A | 90 mOhms | - 40 C | + 95 C | Standard | PCB Mount | 21 mm | 12 mm | Ferrite | 1900R | Bulk | |||||||||
0In Stock | Power Filter | Radial | 12 mm x 21 mm | Unshielded | 33 uH | 10 % | 3.7 A | 32 mOhms | - 40 C | + 95 C | Standard | PCB Mount | 21 mm | 12 mm | Ferrite | 1900R | Bulk | |||||||||
0In Stock | Power Filter | Radial | 12 mm x 21 mm | Unshielded | 68 uH | 10 % | 2.9 A | 55 mOhms | - 40 C | + 95 C | Standard | PCB Mount | 21 mm | 12 mm | Ferrite | 1900R | Bulk | |||||||||
0In Stock | Power Filter | Radial | 12 mm x 21 mm | Unshielded | 3.3 mH | 10 % | 420 mA | 2.5 Ohms | - 40 C | + 95 C | Standard | PCB Mount | 21 mm | 12 mm | Ferrite | 1900R | Bulk | |||||||||
0In Stock | Power Filter | Radial | 12 mm x 21 mm | Unshielded | 47 uH | 10 % | 3.4 A | 38 mOhms | - 40 C | + 95 C | Standard | PCB Mount | 21 mm | 12 mm | Ferrite | 1900R | Bulk | |||||||||
0In Stock | Power Filter | Radial | 12 mm x 21 mm | Unshielded | 6.8 mH | 10 % | 290 mA | 5.7 Ohms | - 40 C | + 95 C | Standard | PCB Mount | 21 mm | 12 mm | Ferrite | 1900R | Bulk | |||||||||
0In Stock | Power Filter | Radial | 12 mm x 21 mm | Unshielded | 1.5 mH | 10 % | 630 mA | 1.2 Ohms | - 40 C | + 95 C | Standard | PCB Mount | 21 mm | 12 mm | Ferrite | 1900R | Bulk | |||||||||
0In Stock | Power Filter | Radial | 12 mm x 21 mm | Unshielded | 470 uH | 10 % | 1.09 A | 380 mOhms | - 40 C | + 95 C | Standard | PCB Mount | 21 mm | 12 mm | Ferrite | 1900R | Bulk | |||||||||
0In Stock | Power Filter | Radial | 12 mm x 21 mm | Unshielded | 220 uH | 10 % | 1.6 A | 162 mOhms | - 40 C | + 95 C | Standard | PCB Mount | 21 mm | 12 mm | Ferrite | 1900R | Bulk | |||||||||
0In Stock | Power Filter | Radial | 12 mm x 21 mm | Unshielded | 330 uH | 10 % | 1.34 A | 240 mOhms | - 40 C | + 95 C | Standard | PCB Mount | 21 mm | 12 mm | Ferrite | 1900R | Bulk | |||||||||
0In Stock | Power Filter | Radial | 12 mm x 21 mm | Unshielded | 22 mH | 10 % | 150 mA | 22 Ohms | - 40 C | + 95 C | Standard | PCB Mount | 21 mm | 12 mm | Ferrite | 1900R | Bulk |