1500 - Power Inductors - Leaded
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40In Stock | Wirewound | Radial | 16.8 mm x 21.3 mm | Unshielded | 100 uH | 10 % | 2.62 A | 110 mOhms | - 40 C | + 85 C | 89 | 3 MHz | Standard | PCB Mount | 21.3 mm | 16.8 mm | Ferrite | 1500 | Bulk | |||||||
Not Available Online | Wirewound | Radial | 16.8 mm x 21.3 mm | Unshielded | 22 uH | 10 % | 6.8 A | 18.8 mOhms | - 40 C | + 85 C | 102 | 11 MHz | Standard | PCB Mount | 21.3 mm | 16.8 mm | Ferrite | 1500 | Box | |||||||
Not Available Online | Wirewound | Radial | 16.8 mm x 21.3 mm | Unshielded | 1 uH | 20 % | 16.2 A | 2.76 mOhms | - 40 C | + 85 C | 151 | 142 MHz | Standard | PCB Mount | 21.3 mm | 16.8 mm | 1500 | Bulk | ||||||||
Not Available Online | Wirewound | Radial | 16.8 mm x 21.3 mm | Unshielded | 2.2 uH | 20 % | 15 A | 4.2 mOhms | - 40 C | + 85 C | 127 | 82 MHz | Standard | PCB Mount | 21.3 mm | 16.8 mm | Ferrite | 1500 | Bulk | |||||||
Not Available Online | Wirewound | Radial | 16.8 mm x 21.3 mm | Unshielded | 10 uH | 10 % | 9.01 A | 10.6 mOhms | - 40 C | + 85 C | 112 | 30 MHz | Standard | PCB Mount | 21.3 mm | 16.8 mm | Ferrite | 1500 | Bulk | |||||||
Not Available Online | Wirewound | Radial | 16.8 mm x 21.3 mm | Unshielded | 33 uH | 10 % | 5.08 A | 31.2 mOhms | - 40 C | + 85 C | 107 | 8 MHz | Standard | PCB Mount | 21.3 mm | 16.8 mm | Ferrite | 1500 | Bulk | |||||||
Not Available Online | Wirewound | Radial | 16.8 mm x 21.3 mm | Unshielded | 1 mH | 10 % | 910 mA | 887 mOhms | - 40 C | + 85 C | 96 | 800 kHz | Standard | PCB Mount | 21.3 mm | 16.8 mm | Ferrite | 1500 | Bulk | |||||||
Not Available Online | Wirewound | Radial | 16.8 mm x 21.3 mm | Unshielded | 220 uH | 10 % | 2.08 A | 185 mOhms | - 40 C | + 85 C | 69 | 2 MHz | Standard | PCB Mount | 21.3 mm | 16.8 mm | Ferrite | 1500 | Bulk | |||||||
Not Available Online | Wirewound | Radial | 16.8 mm x 21.3 mm | Unshielded | 4.7 uH | 20 % | 11.7 A | 6.48 mOhms | - 40 C | + 85 C | 131 | 60 MHz | Standard | PCB Mount | 21.3 mm | 16.8 mm | Ferrite | 1500 | Bulk |