1400 - Power Inductors - Leaded
51 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25In Stock750 On Order Expected 11-Jan-27 | Wirewound | Radial | 24.4 mm x 14 mm | Unshielded | 22 uH | 15 % | 11 A | 14 mOhms | - 40 C | + 85 C | 64 | 9.3 MHz | Standard | PCB Mount | 14 mm | 24.4 mm | Ferrite | 1400 | Bulk | |||||||
25In Stock | Wirewound | Radial | 24.4 mm x 14 mm | Unshielded | 1.5 mH | 10 % | 1.3 A | 680 mOhms | - 40 C | + 85 C | 34 | 1 MHz | Standard | PCB Mount | 14 mm | 24.4 mm | Ferrite | 1400 | Bulk | |||||||
25In Stock | Wirewound | Radial | 24.4 mm x 18.5 mm | Unshielded | 1.5 mH | 10 % | 1.4 A | 550 mOhms | - 40 C | + 85 C | 47 | 800 kHz | Standard | PCB Mount | 18.5 mm | 24.4 mm | Ferrite | 1400 | Bulk | |||||||
25In Stock | Wirewound | Radial | 24.4 mm x 14 mm | Unshielded | 100 uH | 10 % | 5.4 A | 46 mOhms | - 40 C | + 85 C | 24 | 4.6 MHz | Standard | PCB Mount | 14 mm | 24.4 mm | Ferrite | 1400 | Bulk | |||||||
30In Stock | Wirewound | Radial | 29.8 mm x 21.8 mm | Unshielded | 100 uH | 10 % | 7.8 A | 40 mOhms | - 40 C | + 85 C | 34 | 3.3 MHz | Standard | PCB Mount | 21.8 mm | 29.8 mm | Ferrite | 1400 | Bulk | |||||||
52In Stock | Wirewound | Radial | 24.4 mm x 18.5 mm | Unshielded | 68 uH | 15 % | 7.3 A | 25 mOhms | - 40 C | + 85 C | 45 | 5.3 MHz | Standard | PCB Mount | 18.5 mm | 24.4 mm | Ferrite | 1400 | Bulk | |||||||
240In Stock | Wirewound | Radial | 29.8 mm x 21.8 mm | Unshielded | 470 uH | 10 % | 4 A | 125 mOhms | - 40 C | + 85 C | 24 | 1.4 MHz | Standard | PCB Mount | 21.8 mm | 29.8 mm | Ferrite | 1400 | Bulk | |||||||
30In Stock | Wirewound | Radial | 29.8 mm x 21.8 mm | Unshielded | 3.3 mH | 10 % | 1.2 A | 930 mOhms | - 40 C | + 85 C | 20 | 500 kHz | Standard | PCB Mount | 21.8 mm | 29.8 mm | Ferrite | 1400 | Bulk | |||||||
15In Stock | Wirewound | Radial | 29.8 mm x 21.8 mm | Unshielded | 220 uH | 10 % | 5.5 A | 62 mOhms | - 40 C | + 85 C | 30 | 2.2 MHz | Standard | PCB Mount | 21.8 mm | 29.8 mm | Ferrite | 1400 | Bulk | |||||||
25In Stock | Wirewound | Radial | 24.4 mm x 14 mm | Unshielded | 1 mH | 10 % | 1.6 A | 460 mOhms | - 40 C | + 85 C | 30 | 1.4 MHz | Standard | PCB Mount | 14 mm | 24.4 mm | Ferrite | 1400 | Bulk | |||||||
15In Stock | Wirewound | Radial | 29.8 mm x 21.8 mm | Unshielded | 330 uH | 10 % | 4.5 A | 91 mOhms | - 40 C | + 85 C | 25 | 1.6 MHz | Standard | PCB Mount | 21.8 mm | 29.8 mm | Ferrite | 1400 | Bulk | |||||||
25In Stock | Wirewound | Radial | 24.4 mm x 18.5 mm | Unshielded | 330 uH | 10 % | 3.3 A | 120 mOhms | - 40 C | + 85 C | 29 | 2 MHz | Standard | PCB Mount | 18.5 mm | 24.4 mm | Ferrite | 1400 | Bulk | |||||||
30In Stock | Wirewound | Radial | 29.8 mm x 21.8 mm | Unshielded | 10 mH | 10 % | 600 mA | 2.6 Ohms | - 40 C | + 85 C | 48 | 200 kHz | Standard | PCB Mount | 21.8 mm | 29.8 mm | Ferrite | 1400 | Bulk | |||||||
100In Stock | Wirewound | Radial | 24.4 mm x 14 mm | Unshielded | 470 uH | 10 % | 2.3 A | 250 mOhms | - 40 C | + 85 C | 34 | 2 MHz | Standard | PCB Mount | 14 mm | 24.4 mm | Ferrite | 1400 | Bulk | |||||||
0In Stock | Wirewound | Radial | 24.4 mm x 14 mm | Unshielded | 68 uH | 15 % | 6.2 A | 32 mOhms | - 40 C | + 85 C | 32 | 5.3 MHz | Standard | PCB Mount | 14 mm | 24.4 mm | Ferrite | 1400 | Box | |||||||
0In Stock | Wirewound | Radial | 24.4 mm x 18.5 mm | Unshielded | 10 mH | 10 % | 500 mA | 3.6 Ohms | - 40 C | + 85 C | 48 | 300 kHz | Standard | PCB Mount | 18.5 mm | 24.4 mm | Ferrite | 1400 | Bulk | |||||||
Not Available Online | Wirewound | Radial | 24.4 mm x 18.5 mm | Unshielded | 4.7 mH | 10 % | 800 mA | 1.6 Ohms | - 40 C | + 85 C | 65 | 500 kHz | Standard | PCB Mount | 18.5 mm | 24.4 mm | Ferrite | 1400 | Bulk | |||||||
Not Available Online | Power Filter | Radial | 24.4 mm x 14 mm | Unshielded | 4.7 mH | 10 % | 600 mA | 2.2 Ohms | - 40 C | + 85 C | 60 | 600 kHz | Standard | PCB Mount | 14 mm | 24.4 mm | 1400 | Bulk | ||||||||
0In Stock | Power Filter | Radial | 24.4 mm x 18.5 mm | Unshielded | 680 uH | 10 % | 2.2 A | 226 mOhms | - 40 C | + 85 C | 28 | 1.3 MHz | Standard | PCB Mount | 18.5 mm | 24.4 mm | 1400 | Bulk | ||||||||
Not Available Online | Wirewound | Radial | 29.8 mm x 21.8 mm | Unshielded | 150 uH | 10 % | 6.5 A | 42 mOhms | - 40 C | + 85 C | 46 | 2.4 MHz | Standard | PCB Mount | 21.8 mm | 29.8 mm | Ferrite | 1400 | Box | |||||||
0In Stock | Wirewound | Radial | 29.8 mm x 21.8 mm | Unshielded | 300 uH | 10 % | 5 A | 80 mOhms | - 40 C | + 85 C | 28 | 1.7 MHz | Standard | PCB Mount | 21.8 mm | 29.8 mm | Ferrite | 1400 | Bulk | |||||||
Not Available Online | Wirewound | Radial | 24.4 mm x 14 mm | Unshielded | 15 uH | 15 % | 12 A | 9 mOhms | - 40 C | + 85 C | 42 | 12.7 MHz | Standard | PCB Mount | 14 mm | 24.4 mm | Ferrite | 1400 | Bulk | |||||||
0In Stock | Wirewound | Radial | 24.4 mm x 18.5 mm | Unshielded | 6.8 mH | 10 % | 700 mA | 2.3 Ohms | - 40 C | + 85 C | 47 | 400 kHz | Standard | PCB Mount | 14 mm | 24.4 mm | Ferrite | 1400 | Bulk | |||||||
0In Stock | Wirewound | Radial | 24.4 mm x 18.5 mm | Unshielded | 3.3 mH | 10 % | 1 A | 1.992 Ohms | - 40 C | + 85 C | 20 | 700 kHz | Standard | PCB Mount | 18.5 mm | 24.4 mm | Ferrite | 1400 | Bulk | |||||||
Not Available Online | Wirewound | Radial | 24.4 mm x 18.5 mm | Unshielded | 15 mH | 10 % | 400 mA | 5.5 Ohms | - 40 C | + 85 C | 61 | 200 kHz | Standard | PCB Mount | 18.5 mm | 24.4 mm | Ferrite | 1400 | Bulk |