1200 RS - Power Inductors - Leaded
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock15,250 On Order Expected | Wirewound | Radial | 10.5 mm x 10.5 mm | Shielded | 22 uH | 20 % | 3.3 A | 42 mOhms | - 40 C | + 85 C | Standard | PCB Mount | 10.5 mm | 10.5 mm | Ferrite | 1200 RS | Bulk | |||||||||
Not Available Online | Wirewound | Radial | 10.5 mm x 10.5 mm | Shielded | 33 uH | 15 % | 2.7 A | 57 mOhms | - 40 C | + 85 C | Standard | PCB Mount | 10.5 mm | 10.5 mm | Ferrite | 1200 RS | Bulk | |||||||||
Not Available Online | Wirewound | Radial | 10.5 mm x 10.5 mm | Shielded | 1 mH | 15 % | 440 mA | 1.5 Ohms | - 40 C | + 85 C | Standard | PCB Mount | 10.5 mm | 10.5 mm | Ferrite | 1200 RS | Bulk | |||||||||
Not Available Online | Wirewound | Radial | 10.5 mm x 10.5 mm | Shielded | 68 uH | 15 % | 1.8 A | 150 mOhms | - 40 C | + 85 C | Standard | PCB Mount | 10.5 mm | 10.5 mm | Ferrite | 1200 RS | Bulk | |||||||||
Not Available Online | Power Filter | Radial | Shielded | 10 uH | 20 % | 4.6 A | 23 mOhms | - 40 C | + 85 C | Standard | PCB Mount | 10.5 mm | 10.5 mm | 1200 RS | Bulk | |||||||||||
Not Available Online | Wirewound | Radial | 10.5 mm x 10.5 mm | Shielded | 100 uH | 15 % | 1.4 A | 190 mOhms | - 40 C | + 85 C | Standard | PCB Mount | 10.5 mm | 10.5 mm | Ferrite | 1200 RS | Bulk | |||||||||
Not Available Online | Wirewound | Radial | 10.5 mm x 10.5 mm | Shielded | 220 uH | 15 % | 1.1 A | 290 mOhms | - 40 C | + 85 C | Standard | PCB Mount | 10.5 mm | 10.5 mm | Ferrite | 1200 RS | Bulk | |||||||||
Not Available Online | Wirewound | Radial | Shielded | 150 uH | 15 % | 1.25 A | 230 mOhms | - 40 C | + 85 C | Standard | PCB Mount | 10.5 mm | 10.5 mm | 1200 RS | Tray | |||||||||||
Not Available Online | Wirewound | Radial | 10.5 mm x 10.5 mm | Shielded | 680 uH | 15 % | 550 mA | 1.2 Ohms | - 40 C | + 85 C | Standard | PCB Mount | 10.5 mm | 10.5 mm | Ferrite | 1200 RS | Tray | |||||||||
Not Available Online | Wirewound | Radial | 10.5 mm x 10.5 mm | Shielded | 47 uH | 15 % | 2.2 A | 100 mOhms | - 40 C | + 85 C | Standard | PCB Mount | 10.5 mm | 10.5 mm | Ferrite | 1200 RS | Tray | |||||||||
Not Available Online | Wirewound | Radial | 10.5 mm x 10.5 mm | Shielded | 470 uH | 15 % | 720 mA | 980 mOhms | - 40 C | + 85 C | Standard | PCB Mount | 10.5 mm | 10.5 mm | Ferrite | 1200 RS | Tray | |||||||||
Not Available Online | Wirewound | Radial | 10.5 mm x 10.5 mm | Shielded | 15 uH | 20 % | 4 A | 36 mOhms | - 40 C | + 85 C | Standard | PCB Mount | 10.5 mm | 10.5 mm | Ferrite | 1200 RS | Tray | |||||||||
Not Available Online | Wirewound | Radial | 10.5 mm x 10.5 mm | Shielded | 330 uH | 15 % | 850 mA | 510 mOhms | - 40 C | + 85 C | Standard | PCB Mount | 10.5 mm | 10.5 mm | Ferrite | 1200 RS | Tray |