1110 - Power Inductors - Leaded
68 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
283In Stock | Choke | Radial | Unshielded | 100 uH | 10 % | 2.8 A | 95 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 21.336 mm | 16.764 mm | Ferrite | 1110 | Bulk | ||||||||||
0In Stock | Choke | Radial | Unshielded | 10 uH | 10 % | 9 A | 10 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 21.336 mm | 16.764 mm | Ferrite | 1110 | Bulk | ||||||||||
0In Stock | Choke | Radial | Unshielded | 15 uH | 10 % | 7.2 A | 15 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 21.336 mm | 16.764 mm | Ferrite | 1110 | Bulk | ||||||||||
0In Stock | Choke | Radial | Unshielded | 12 uH | 10 % | 9 A | 11 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 21.336 mm | 16.764 mm | Ferrite | 1110 | Bulk | ||||||||||
0In Stock | Choke | Radial | Unshielded | 22 uH | 10 % | 5.5 A | 20 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 21.336 mm | 16.764 mm | Ferrite | 1110 | Bulk | ||||||||||
0In Stock | Choke | Radial | Unshielded | 47 uH | 10 % | 2.8 A | 62 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 21.336 mm | 16.764 mm | Ferrite | 1110 | Bulk | ||||||||||
Mfr: 1110-331K-RC TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - Leaded 330uH 10% | Not Available Online | Choke | Radial | Unshielded | 330 uH | 10 % | 1.3 A | 336 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 21.336 mm | 16.764 mm | Ferrite | 1110 | Bulk | |||||||||
0In Stock | Choke | Radial | Unshielded | 220 uH | 10 % | 1.6 A | 240 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 21.336 mm | 16.764 mm | Ferrite | 1110 | Bulk | ||||||||||
0In Stock | Choke | Radial | Unshielded | 560 uH | 10 % | 800 mA | 696 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 21.336 mm | 16.764 mm | Ferrite | 1110 | Bulk | ||||||||||
0In Stock | Choke | Radial | Unshielded | 3.3 uH | 20 % | 9 A | 5 mOhms | Standard | PCB Mount | 21.336 mm | 16.764 mm | 1110 | Bulk | |||||||||||||
0In Stock | Choke | Radial | Unshielded | 56 uH | 10 % | 2.8 A | 69 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 21.336 mm | 16.764 mm | 1110 | Bulk | |||||||||||
0In Stock | Choke | Radial | Unshielded | 150 uH | 10 % | 1.6 A | 181 mOhms | Standard | PCB Mount | 21.336 mm | 16.764 mm | 1110 | Bulk | |||||||||||||
0In Stock | Choke | Radial | Unshielded | 5.6 uH | 20 % | 9 A | 7 mOhms | Standard | PCB Mount | 21.336 mm | 16.764 mm | 1110 | Bulk | |||||||||||||
0In Stock | Choke | Radial | Unshielded | 390 uH | 10 % | 1 A | 460 mOhms | Standard | PCB Mount | 21.336 mm | 16.764 mm | 1110 | Bulk | |||||||||||||
0In Stock | Choke | Radial | Unshielded | 180 uH | 10 % | 1.6 A | 217 mOhms | Standard | PCB Mount | 21.336 mm | 16.764 mm | 1110 | Bulk | |||||||||||||
Mfr: 1110-271K-RC TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - Leaded 270uH 10% | Not Available Online | Choke | Radial | Unshielded | 270 uH | 10 % | 1.6 A | 300 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 21.336 mm | 16.764 mm | Ferrite | 1110 | Bulk | |||||||||
0In Stock | Choke | Radial | Unshielded | 27 uH | 10 % | 4.5 A | 30 mOhms | Standard | PCB Mount | 21.336 mm | 16.764 mm | 1110 | Bulk | |||||||||||||
0In Stock | Choke | Radial | Unshielded | 2.2 uH | 20 % | 9 A | 5 mOhms | Standard | PCB Mount | 21.336 mm | 16.764 mm | 1110 | Bulk | |||||||||||||
0In Stock | Choke | Radial | Unshielded | 1.2 uH | 20 % | 9 A | 4 mOhms | Standard | PCB Mount | 21.336 mm | 16.764 mm | 1110 | Bulk | |||||||||||||
0In Stock | Choke | Radial | Unshielded | 1.5 uH | 20 % | 9 A | 4 mOhms | Standard | PCB Mount | 21.336 mm | 16.764 mm | 1110 | Bulk | |||||||||||||
0In Stock | Choke | Radial | Unshielded | 3.9 uH | 20 % | 9 A | 6 mOhms | Standard | PCB Mount | 21.336 mm | 16.764 mm | 1110 | Bulk | |||||||||||||
0In Stock | Choke | Radial | Unshielded | 8.2 uH | 20 % | 9 A | 9 mOhms | Standard | PCB Mount | 21.336 mm | 16.764 mm | 1110 | Bulk | |||||||||||||
0In Stock | Choke | Radial | Unshielded | 18 uH | 10 % | 7.2 A | 16 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 21.336 mm | 16.764 mm | Ferrite | 1110 | Bulk | ||||||||||
0In Stock | Choke | Radial | Unshielded | 4.7 uH | 20 % | 9 A | 7 mOhms | Standard | PCB Mount | 21.336 mm | 16.764 mm | 1110 | Bulk | |||||||||||||
Mfr: 1110-330K-RC TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - Leaded 33uH 10% | Not Available Online | Choke | Radial | Unshielded | 33 uH | 10 % | 4 A | 40 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 21.336 mm | 16.764 mm | Ferrite | 1110 | Bulk |