Toroid - Power Inductors - Leaded
1,416 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2100HT-101-H-RC TTI: 2100HT-101-H-RC Bourns Availability: 19,342In StockPower Inductors - Leaded TOROID INDUCTR 100uH HI TEMP HRZTL MT | 19,342In Stock | Toroidal | Radial | Unshielded | 100 uH | 15 % | 4.6 A | 53 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100HT | Tray | 2100HT-101 H-LF | |||||||||
Mfr: 2100HT-102-H-RC TTI: 2100HT-102-H-RC Bourns Availability: 120In Stock200 On Order Expected 11-Jan-27 Power Inductors - Leaded TOROID INDUCTOR 1K HI TEMP HRZTL MT | 120In Stock200 On Order Expected 11-Jan-27 | Toroidal | Radial | Unshielded | 1 mH | 15 % | 1.6 A | 430 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100HT | Tray | 2100HT-101-V-RC | |||||||||
525In Stock | Toroidal | Radial | Unshielded | 56 uH | 15 % | 10.2 A | 17 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | Ferrite | 2300 | Bulk | |||||||||||
Mfr: 2200HT-101-V-RC TTI: 2200HT-101-V-RC J.W. Miller Availability: 154In Stock1,155 On Order Expected Power Inductors - Leaded 100uH 15% Vertical | 154In Stock1,155 On Order Expected | Toroidal | Radial | Unshielded | 100 uH | 15 % | 5.3 A | 61 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 13.97 mm | 24.13 mm | Ferrite | 2200HT | Tray | ||||||||||
Mfr: PE-92108KNL TTI: PE-92108KNL Pulse Electronics Availability: 330In Stock1,045 On Order Expected 04-Aug-26 Power Inductors - Leaded read 100uH instead 67uH the | 330In Stock1,045 On Order Expected 04-Aug-26 | Toroidal | Radial | 24.64 mm x 15.5 mm x 27.94 mm | Unshielded | 100 uH | 20 % | 3.6 A | 45 mOhms | - 40 C | + 130 C | Standard | PCB Mount | 24.64 mm | 15.5 mm | 27.94 mm | PE-921 | Tray | |||||||||
120In Stock | Toroidal | Radial | Unshielded | 330 uH | 15 % | 3.3 A | 100 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 13.97 mm | 24.13 mm | Ferrite | 2200 | Bulk | |||||||||||
Mfr: 2200HT-221-V-RC TTI: 2200HT-221-V-RC J.W. Miller Availability: 32In StockPower Inductors - Leaded 220uH 15% Vertical | 32In Stock | Toroidal | Radial | Unshielded | 220 uH | 15 % | 4.3 A | 91 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 13.97 mm | 24.13 mm | Ferrite | 2200HT | Tray | ||||||||||
170In Stock | Toroidal | Radial | Unshielded | 560 uH | 15 % | 1.5 A | 300 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100 | Bulk | 2121-H-LF | ||||||||||
Mfr: 2200HT-681-H-RC TTI: 2200HT-681-H-RC J.W. Miller Availability: 64In StockPower Inductors - Leaded 680uH 15% Horizontal | 64In Stock | Toroidal | Radial | Unshielded | 680 uH | 15 % | 2.6 A | 270 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 13.97 mm | 24.13 mm | Ferrite | 2200HT | Tray | ||||||||||
Mfr: 2300LL-220-V-RC TTI: 2300LL-220-V-RC Bourns Availability: 360In Stock360 On Order Expected 24-Aug-26 Power Inductors - Leaded TOROID INDUCTOR 22uH LOW LOSS VERTCL MT | 360In Stock360 On Order Expected 24-Aug-26 | Toroidal | Radial | Unshielded | 22 uH | 20 % | 17.7 A | 5 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | Ferrite | 2300LL | Bulk | ||||||||||
10In Stock | Toroidal | Radial | Unshielded | 68 uH | 15 % | 7.7 A | 30 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | Ferrite | 2300 | Bulk | |||||||||||
140In Stock350 On Order Expected 01-Jun-26 | Toroidal | Radial | Unshielded | 33 uH | 15 % | 11.7 A | 13 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | Ferrite | 2300 | Bulk | |||||||||||
Mfr: 2200HT-181-H-RC TTI: 2200HT-181-H-RC Bourns Availability: 64In Stock192 On Order Expected 11-Aug-26 Power Inductors - Leaded 180uH 15% Horizontal | 64In Stock192 On Order Expected 11-Aug-26 | Toroidal | Radial | Unshielded | 180 uH | 15 % | 4.6 A | 82 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 13.97 mm | 24.13 mm | Ferrite | 2200HT | Tray | ||||||||||
Mfr: 2100LL-151-H-RC TTI: 2100LL-151-H-RC Bourns Availability: 202In StockPower Inductors - Leaded TOROID INDUCTR 150uH LOW LOSS HRTZL MT | 202In Stock | Toroidal | Radial | Unshielded | 150 uH | 20 % | 3.9 A | 43 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100LL | Box | 2100LL-151H-LF | |||||||||
Mfr: 2100LL-471-H-RC TTI: 2100LL-471-H-RC Bourns Availability: 1,440In StockPower Inductors - Leaded TOROID INDUCTR 470uH LOW LOSS HRTZL MT | 1,440In Stock | Toroidal | Radial | Unshielded | 470 uH | 20 % | 2.3 A | 124 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100LL | Box | 2100LL-471H-LF | |||||||||
336In Stock | Toroidal | Radial | Unshielded | 150 uH | 15 % | 3.4 A | 62 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100 | Bulk | 2114-V-LF | ||||||||||
15In Stock | Toroidal | Radial | Unshielded | 33 uH | 15 % | 7.4 A | 20 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 13.97 mm | 24.13 mm | Ferrite | Bulk | ||||||||||||
Mfr: 2100HT-471-H-RC TTI: 2100HT-471-H-RC Bourns Availability: 280In Stock200 On Order Expected 29-May-26 Power Inductors - Leaded TOROID INDUCTR 470uH HI TEMP HRZTL MT | 280In Stock200 On Order Expected 29-May-26 | Toroidal | Radial | Unshielded | 470 uH | 15 % | 2 A | 290 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100HT | Tray | 2100HT-471 H-LF | |||||||||
11In Stock | Toroidal | Radial | Unshielded | 10 uH | 15 % | 10.8 A | 6 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100 | Bulk | 2101-V-LF | ||||||||||
137In Stock | Toroidal | Radial | Unshielded | 56 uH | 15 % | 6.4 A | 26 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 13.97 mm | 24.13 mm | Ferrite | Bulk | ||||||||||||
Mfr: PE-52626NL TTI: PE-52626NL Pulse Electronics Availability: 2,025In StockPower Inductors - Leaded INDUCTOR | 2,025In Stock | Wirewound | Radial | 18.03 mm x 18.03 mm x 11.68 mm | Shielded | 220 uH | 20 % | 1.5 A | 420 mOhms | - 40 C | + 130 C | Standard | PCB Mount | 18.03 mm | 18.03 mm | 11.68 mm | PE-531 | Tray | |||||||||
80In Stock | Toroidal | Radial | Unshielded | 100 uH | 15 % | 2.4 A | 130 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100 | Bulk | 2112-V-LF | ||||||||||
Mfr: 2200LL-101-H-RC TTI: 2200LL-101-H-RC Bourns Availability: 11,232In StockPower Inductors - Leaded TOROID INDUCTR 100uH LOW LOSS HI CURRNT | 11,232In Stock | Toroidal | Radial | Unshielded | 100 uH | 15 % | 6.8 A | 270 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 13.97 mm | 27.94 mm | 2200LL | Box | |||||||||||
Mfr: 2000-470-V-RC TTI: 2000-470-V-RC Bourns Availability: 5In StockPower Inductors - Leaded 47uH 20% Vertical | 5In Stock | Toroidal | Radial | Unshielded | 47 uH | 15 % | 3.2 A | 64 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 10.414 mm | 17.272 mm | Ferrite | 2000 | Tray | ||||||||||
Mfr: PE-92114KNL TTI: PE-92114KNL Pulse Electronics Availability: 990In StockPower Inductors - Leaded 35.6uH 5A 0.023ohms | 990In Stock | Toroidal | Radial | 24.64 mm x 15.5 mm x 27.94 mm | Unshielded | 35.6 uH | 20 % | 5 A | 23 mOhms | - 40 C | + 130 C | Standard | PCB Mount | 24.64 mm | 15.5 mm | 27.94 mm | PE-531 | Tray |