SMD - Power Inductors - Leaded
21 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | 2020 (5050 metric) | Shielded | 120 nH | 20 % | 2.9 mOhms | 30 A | - 55 C | + 125 C | 197 MHz | Standard | PCB Mount | 5.08 mm | 5.08 mm | 2 mm | IHSR2020 | Reel | |||||||||
0In Stock | SMD/SMT | 2020 (5050 metric) | Shielded | 68 nH | 20 % | 600 uOhms | 46 A | - 55 C | + 125 C | 277 MHz | Standard | PCB Mount | 5.08 mm | 5.08 mm | 3 mm | IHSR2020 | Reel | |||||||||
0In Stock | SMD/SMT | 2020 (5050 metric) | Shielded | 140 nH | 20 % | 2.9 mOhms | 30 A | - 55 C | + 125 C | 158 MHz | Standard | PCB Mount | 5.08 mm | 5.08 mm | 3 mm | IHSR2020 | Reel | |||||||||
0In Stock | SMD/SMT | 2020 (5050 metric) | Shielded | 82 nH | 20 % | 1 mOhms | 76 A | - 55 C | + 125 C | 375 MHz | Standard | PCB Mount | 5.08 mm | 5.08 mm | 3 mm | IHSR2020 | Reel | |||||||||
0In Stock | SMD/SMT | 2020 (5050 metric) | Shielded | 110 nH | 20 % | 2.9 mOhms | 49 A | - 55 C | + 125 C | 315 MHz | Standard | PCB Mount | 5.08 mm | 5.08 mm | 3 mm | IHSR2020 | Reel | |||||||||
0In Stock | SMD/SMT | 2020 (5050 metric) | Shielded | 100 nH | 20 % | 2.9 mOhms | 44 A | - 55 C | + 125 C | 342 MHz | Standard | PCB Mount | 5.08 mm | 5.08 mm | 2 mm | IHSR2020 | Reel | |||||||||
0In Stock | SMD/SMT | 2020 (5050 metric) | Shielded | 100 nH | 20 % | 1 mOhms | 39 A | - 55 C | + 125 C | 205 MHz | Standard | PCB Mount | 5.08 mm | 5.08 mm | 3 mm | IHSR2020 | Reel | |||||||||
0In Stock | SMD/SMT | 2020 (5050 metric) | Shielded | 56 nH | 20 % | 600 uOhms | 97 A | - 55 C | + 125 C | 513 MHz | Standard | PCB Mount | 5.08 mm | 5.08 mm | 3 mm | IHSR2020 | Reel | |||||||||
Mfr: IHXL1500VZEB6R8M3A TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded | 0In Stock | Automotive, High Current | Solder | 6.8 uH | 20 % | 830 uOhms | 64 A | - 55 C | + 155 C | 8.7 MHz | Through Hole | 38.1 mm | 21.89 mm | 38.1 mm | Metal | |||||||||||
Mfr: IHXL1100OZEB100K31 TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded 10UH 41A 2.59 MOHM SMD | 0In Stock | Power Choke | Radial | Shielded | 10 uH | 10 % | 55 A | 2.59 mOhms | 51 A | - 55 C | + 155 C | 7 MHz | Standard | PCB Mount | 27.94 mm | 27.94 mm | 14.75 mm | Composite | IHXL1100OZ-31 | Bulk | ||||||
Mfr: IHXL1100OZEB3R3K31 TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded 3.3UH 76A 0.77 MOHM SMD | 0In Stock | Power Choke | Radial | Shielded | 3.3 uH | 10 % | 103 A | 770 uOhms | 86 A | - 55 C | + 155 C | 15 MHz | Standard | PCB Mount | 27.94 mm | 27.94 mm | 14.75 mm | Composite | IHXL1100OZ-31 | Bulk | ||||||
Mfr: IHXL1100OZEB4R7K31 TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded 4.7UH 65A 1.01 MOHM SMD | 0In Stock | Power Choke | Radial | Shielded | 4.7 uH | 10 % | 88 A | 1.01 mOhms | 70 A | - 55 C | + 155 C | 11 MHz | Standard | PCB Mount | 27.94 mm | 27.94 mm | 14.75 mm | Composite | IHXL1100OZ-31 | Bulk | ||||||
Mfr: IHXL1100OZEB2R2K31 TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded 2.2UH 79A 0.52 MOHM SMD | 0In Stock | Power Choke | Radial | Shielded | 2.2 uH | 10 % | 118 A | 520 uOhms | 114 A | - 55 C | + 155 C | 19 MHz | Standard | PCB Mount | 27.94 mm | 27.94 mm | 14.75 mm | Composite | IHXL1100OZ-31 | Bulk | ||||||
Mfr: IHXL1100OZEB1R0K31 TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded 1UH 138A 0.31 MOHM SMD | 0In Stock | Power Choke | Radial | Shielded | 1 uH | 10 % | 191 A | 310 uOhms | 149 A | - 55 C | + 155 C | 29 MHz | Standard | PCB Mount | 27.94 mm | 27.94 mm | 14.75 mm | Composite | IHXL1100OZ-31 | Bulk | ||||||
Mfr: IHDF1300AEEH100K10 TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded | 0In Stock | Power Choke | SMD/SMT | 10 uH | 10 % | 59 A | 1.11 mOhms | 35 A | - 55 C | + 125 C | 9 MHz | Standard | PCB Mount | 33 mm | 29.8 mm | 19 mm | Ferrite | IHDF-1300AE-10 | Reel | |||||||
Mfr: IHDF1300AEEH5R0K10 TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded IHDF1300AE horizontal 5uH 10% | 0In Stock | Power Choke | SMD/SMT | 5 uH | 10 % | 59 A | 1.11 mOhms | 78 A | - 55 C | + 125 C | 15 MHz | Standard | PCB Mount | 33 mm | 29.8 mm | 19 mm | Ferrite | IHDF-1300AE-10 | Reel | |||||||
Mfr: IHXL1500VZEB6R8M31 TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded | 0In Stock | Solder | 6.8 uH | 20 % | 830 uOhms | 64 A | - 55 C | + 155 C | 8.7 MHz | Through Hole | 38.1 mm | 21.89 mm | 38.1 mm | Metal | ||||||||||||
Mfr: IHXL1500VZEBR68M31 TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded | 0In Stock | Solder | 680 nH | 20 % | 130 uOhms | 235 A | - 55 C | + 155 C | 37.8 MHz | Through Hole | 38.1 mm | 21.89 mm | 38.1 mm | Metal | ||||||||||||
Mfr: IHXL1500VZEBR68M3A TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded | 0In Stock | Automotive, High Current | Solder | 680 nH | 20 % | 130 uOhms | 235 A | - 55 C | + 155 C | 37.8 MHz | Through Hole | 38.1 mm | 21.89 mm | 38.1 mm | Metal | |||||||||||
Mfr: IHDF1300AEEH1R0K10 TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded | 0In Stock | Power Choke | SMD/SMT | 1 uH | 10 % | 72 A | 790 mOhms | 230 A | - 55 C | + 125 C | 39 MHz | Standard | PCB Mount | 33 mm | 29.8 mm | 19 mm | Ferrite | IHDF-1300AE-10 | Reel | |||||||
Mfr: 8032186050 TTI: 8032186050 MEDER electronic Availability: 0In StockPower Inductors - Leaded PLANAR INDUCTOR | 0In Stock | Planar Inductor | SMD/SMT | Unshielded | 6 uH | 57 A | 1.5 mOhms | 51 A | - 30 C | + 125 C | Standard | PCB Mount | 32.5 mm | 22.5 mm | 18 mm | Bulk |