Power Inductors - Leaded
12,111 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RLB9012-220KL TTI: RLB9012-220KL Bourns Availability: 2,200In StockPower Inductors - Leaded 22uH 10% 2.4A | 2,200In Stock | Wirewound | Radial | Unshielded | 22 uH | 10 % | 2.4 A | 70 mOhms | - 55 C | + 125 C | 40 | 9.2 MHz | Standard | PCB Mount | 12.2 mm | 9 mm | Ferrite | RLB | Bulk | ||||||||
19In Stock | RF Choke | Axial | Unshielded | 10 uH | 10 % | 180 mA | 3.7 Ohms | - 55 C | + 105 C | 55 | 50 MHz | Standard | PCB Mount | 7.62 mm | 3.05 mm | Ferrite | 8230 | Bulk | |||||||||
25In Stock | Wirewound | Radial | 24.4 mm x 14 mm | Unshielded | 1 mH | 10 % | 1.6 A | 460 mOhms | - 40 C | + 85 C | 30 | 1.4 MHz | Standard | PCB Mount | 14 mm | 24.4 mm | Ferrite | 1400 | Bulk | ||||||||
830In Stock | Molded | Axial | Unshielded | 33 uH | 10 % | 187 mA | 3.4 Ohms | - 55 C | + 125 C | 45 | 24 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Ferrite | 9230 | Bulk | |||||||||
Mfr: RLB9012-333KL TTI: RLB9012-333KL Bourns Availability: 600In StockPower Inductors - Leaded MAGNETICS-FIX INDUCT THROUGH HOLE | 600In Stock | Wirewound | Radial | Unshielded | 33 mH | 10 % | 91.5 Ohms | - 55 C | + 125 C | 15 | 170 kHz | Standard | PCB Mount | 12.2 mm | 9 mm | Ferrite | RLB | Bulk | |||||||||
40In Stock | Wirewound | Radial | 16.8 mm x 21.3 mm | Unshielded | 100 uH | 10 % | 2.62 A | 110 mOhms | - 40 C | + 85 C | 89 | 3 MHz | Standard | PCB Mount | 21.3 mm | 16.8 mm | Ferrite | 1500 | Bulk | ||||||||
150In Stock | Toroidal | Radial | Unshielded | 820 uH | 15 % | 2.6 A | 270 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | Ferrite | 2300 | Bulk | |||||||||||
300In Stock | Toroidal | Radial | Unshielded | 150 uH | 15 % | 3.4 A | 62 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100 | Bulk | 2114-H-LF | ||||||||||
Mfr: RLB0608-222KL TTI: RLB0608-222KL Bourns Availability: 1,600In StockPower Inductors - Leaded MAGNETICS-FIX INDUCT THROUGH HOLE | 1,600In Stock | Wirewound | Radial | Unshielded | 2.2 mH | 10 % | 85 mA | 20 Ohms | - 40 C | + 105 C | 50 | 1 MHz | Standard | PCB Mount | 6.5 mm | 5 mm | Ferrite | RLB | Bulk | ||||||||
Mfr: 9250A-224-RC TTI: 9250A-224-RC Bourns Availability: 1,000In StockPower Inductors - Leaded 220uH 10% | 1,000In Stock | Molded | Axial | 10.41 mm x 4.11 mm | Unshielded | 220 uH | 10 % | 125 mA | 5 Ohms | - 55 C | + 125 C | 55 | 7.5 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 9250A | Reel | |||||||
Mfr: LPA1020-102KL TTI: LPA1020-102KL Bourns Availability: 180In StockPower Inductors - Leaded 1KuH 10% 5AMP 400 mA | 180In Stock | Wirewound | Axial | Unshielded | 1 mH | 10 % | 400 mA | 2.2 Ohms | - 40 C | + 85 C | Standard | PCB Mount | 20 mm | 10 mm | Ferrite | LPA | Bulk | ||||||||||
Mfr: RLB1014-473KL TTI: RLB1014-473KL Bourns Availability: 1,200In StockPower Inductors - Leaded 47000uH 10% 20mA | 1,200In Stock | Wirewound | Radial | Unshielded | 47 mH | 10 % | 20 mA | 150 Ohms | - 40 C | + 105 C | 35 | 160 kHz | Standard | PCB Mount | 12 mm | 8.7 mm | Ferrite | RLB | Bulk | ||||||||
1,000In Stock | Molded | Axial | Unshielded | 2.7 uH | 10 % | 495 mA | 500 mOhms | - 55 C | + 125 C | 37 | 100 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Ferrite | 9230 | Bulk | |||||||||
Mfr: RLB0812-273KL TTI: RLB0812-273KL Bourns Availability: 1,200In StockPower Inductors - Leaded 27000uH 10% 22mA | 1,200In Stock | Wirewound | Radial | Unshielded | 27 mH | 10 % | 22 mA | 102 Ohms | - 40 C | + 105 C | 60 | 200 kHz | Standard | PCB Mount | 10 mm | 6.7 mm | Ferrite | RLB | Bulk | ||||||||
Mfr: 2300LL-561-H-RC TTI: 2300LL-561-H-RC Bourns Availability: 480In StockPower Inductors - Leaded TOROID IND 560uH LOW LOSS HRTZL MT | 480In Stock | Toroidal | Radial | Unshielded | 560 uH | 15 % | 4 A | 103 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | Ferrite | 2300LL | Bulk | ||||||||||
1,000In Stock | Molded | Axial | Unshielded | 22 uH | 10 % | 190 mA | 3.3 Ohms | - 55 C | + 125 C | 50 | 25 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Ferrite | 9230 | Bulk | |||||||||
Mfr: LPA1020-251KL TTI: LPA1020-251KL Bourns Availability: 180In StockPower Inductors - Leaded 250uH 10% 5AMP | 180In Stock | Wirewound | Axial | Unshielded | 250 uH | 10 % | 800 mA | 500 mOhms | - 40 C | + 85 C | Standard | PCB Mount | 20 mm | 10 mm | Ferrite | LPA | Bulk | ||||||||||
150In Stock | Toroidal | Radial | Unshielded | 100 uH | 15 % | 7 A | 37 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | Ferrite | 2300 | Bulk | |||||||||||
Mfr: RLB0913-331K TTI: RLB0913-331K Bourns Availability: 1,200In StockPower Inductors - Leaded 330uH 10% .56A Non-SHLD 8.5x12.5mm | 1,200In Stock | Wirewound | Radial | 8.5 mm x 12.5 mm | Unshielded | 330 uH | 10 % | 560 mA | 850 mOhms | 540 mA | - 55 C | + 125 C | 20 | 2.3 MHz | Standard | PCB Mount | 12.5 mm | 8.5 mm | Ferrite | RLB | Tray | ||||||
Mfr: IHTH1500MZEB2R2M5A TTI: IHTH1500MZEB2R2M5A Vishay / Dale Availability: 25In StockPower Inductors - Leaded 2.2uH 20% | 25In Stock | Radial | 2.2 uH | 20 % | PCB Mount | IHTH-1500MZ | Bulk | ||||||||||||||||||||
Mfr: RLB0913-820K TTI: RLB0913-820K Bourns Availability: 1,200In StockPower Inductors - Leaded 82uH 10% 1.35A Non-SHLD 8.5x12.5mm | 1,200In Stock | Wirewound | Radial | 8.5 mm x 12.5 mm | Unshielded | 82 uH | 10 % | 1.35 A | 230 mOhms | 1.1 A | - 55 C | + 125 C | 30 | 4.1 MHz | Standard | PCB Mount | 12.5 mm | 8.5 mm | Ferrite | RLB | Tray | ||||||
1,000In Stock | RF Choke | Axial | Unshielded | 560 nH | 10 % | 495 mA | 500 mOhms | - 55 C | + 105 C | 30 | 300 MHz | Standard | PCB Mount | 7.62 mm | 3.05 mm | Phenolic | 8230 | Bulk | |||||||||
80In Stock | Power Filter | Radial | 12 mm x 21 mm | Unshielded | 68 mH | 10 % | 90 mA | 57 Ohms | - 40 C | + 95 C | Standard | PCB Mount | 21 mm | 12 mm | Ferrite | 1900R | Bulk | ||||||||||
Mfr: 2300LL-470-V-RC TTI: 2300LL-470-V-RC Bourns Availability: 360In StockPower Inductors - Leaded TOROID INDUCTOR 47uH LOW LOSS VERTCL MT | 360In Stock | Toroidal | Radial | Unshielded | 47 uH | 15 % | 11.8 A | 29 Ohms | - 55 C | + 200 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | Ferrite | 2300LL | Box | ||||||||||
Mfr: IHDM1107BBEV3R0M20 TTI: IHDM1107BBEV3R0M20 Vishay / Dale Availability: 360In StockPower Inductors - Leaded 3uH 20% 50 A | 360In Stock | Solder Tab | Unshielded | 3 uH | 20 % | 50 A | 970 uOhms | 192 A | - 40 C | + 180 C | 53 MHz | Standard | PCB Mount | 26.8 mm | 17.9 mm | 22.4 mm | Iron | IHDM-1107BB-x0 | Tray |