Power Inductors - Leaded
12,111 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PE-54040NL TTI: PE-54040NL Pulse Electronics Availability: 700In StockPower Inductors - Leaded SIMPLE SWITCHER IND | 700In Stock | Toroidal | Radial | 21.08 mm x 11.43 mm x 24.13 mm | Shielded | 38 uH | 20 % | 3 A | 50 mOhms | - 40 C | + 130 C | Standard | PCB Mount | 21.08 mm | 11.43 mm | 24.13 mm | PE-54 | Tray | |||||||||
Mfr: PE-52628NL TTI: PE-52628NL Pulse Electronics Availability: 650In StockPower Inductors - Leaded INDUCTOR | 650In Stock | Wirewound | Radial | 18.03 mm x 18.03 mm x 11.68 mm | Shielded | 470 uH | 20 % | 900 mA | 1.26 Ohms | - 40 C | + 130 C | Standard | PCB Mount | 18.03 mm | 18.03 mm | 11.68 mm | Tray | ||||||||||
Mfr: 2300LL-101-V-RC TTI: 2300LL-101-V-RC Bourns Availability: 900In Stock360 On Order Expected 12-Apr-27 Power Inductors - Leaded TOROID INDUCTR 100uH LOW LOSS VERTCL MT | 900In Stock360 On Order Expected 12-Apr-27 | Toroidal | Radial | Unshielded | 100 uH | 15 % | 7.8 A | 29 Ohms | - 55 C | + 200 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | Ferrite | 2300LL | Bulk | ||||||||||
240In Stock | Wirewound | Radial | 29.8 mm x 21.8 mm | Unshielded | 470 uH | 10 % | 4 A | 125 mOhms | - 40 C | + 85 C | 24 | 1.4 MHz | Standard | PCB Mount | 21.8 mm | 29.8 mm | Ferrite | 1400 | Bulk | ||||||||
930In Stock | Wirewound | Axial | Unshielded | 100 uH | 10 % | 800 mA | 210 mOhms | 1.1 A | - 55 C | + 105 C | Standard | PCB Mount | 17.78 mm | 6.985 mm | Ferrite | 5800 | Bulk | ||||||||||
40In Stock | Power Choke | Radial | Unshielded | 100 uH | 10 % | 14.4 A | 25 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 26.162 mm | 38.1 mm | Ferrite | 1140 | Bulk | |||||||||||
Mfr: RLB1112V4-102J TTI: RLB1112V4-102J Bourns Availability: 1,000In StockPower Inductors - Leaded 1mH 5% TH 20kHz 400VDC | 1,000In Stock | Wirewound | Radial | Unshielded | 1 mH | 5 % | 510 mA | 1.15 Ohms | 500 mA | - 40 C | + 125 C | 20 | 1.1 MHz | Standard | PCB Mount | 13.5 mm | 11.5 mm | Ferrite | RLB | Reel | |||||||
Mfr: RLB0912-151KL TTI: RLB0912-151KL Bourns Availability: 2,400In StockPower Inductors - Leaded 150uH 10% .53A | 2,400In Stock | Wirewound | Radial | Unshielded | 150 uH | 10 % | 1 A | 560 mOhms | - 20 C | + 80 C | 50 | 5.7 MHz | Standard | PCB Mount | 10 mm | 8.7 mm | Ferrite | RLB | Bulk | ||||||||
Mfr: PE-92100NL TTI: PE-92100NL Pulse Electronics Availability: 440In StockPower Inductors - Leaded INDUCTOR | 440In Stock | Toroidal | Radial | 14.73 mm x 8.64 mm x 16.51 mm | Unshielded | 25 uH | 20 % | 2.6 A | 43 mOhms | - 40 C | + 130 C | Standard | PCB Mount | 14.73 mm | 8.64 mm | 16.51 mm | PE-921 | Tray | |||||||||
Mfr: 5800-122-RC TTI: 5800-122-RC Bourns Availability: 5,184In Stock3,456 On Order Expected Power Inductors - Leaded 1.2mH 10% | 5,184In Stock3,456 On Order Expected | Wirewound | Axial | Unshielded | 1.2 mH | 10 % | 230 mA | 2.7 Ohms | 330 mA | - 55 C | + 105 C | Standard | PCB Mount | 17.78 mm | 6.985 mm | Ferrite | 5800 | Reel | |||||||||
Mfr: 2300HT-331-H-RC TTI: 2300HT-331-H-RC Bourns Availability: 108In StockPower Inductors - Leaded 330uH 4.9A Horizontal | 108In Stock | Toroidal | Radial | Unshielded | 330 uH | 15 % | 4.9 A | 100 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | 2300HT | Tray | |||||||||||
Mfr: PE-51520NL TTI: PE-51520NL Pulse Electronics Availability: 400In StockPower Inductors - Leaded 400 UH 20% 3.6A | 400In Stock | Toroidal | Radial | 40.64 mm x 20.32 mm x 43.68 mm | Shielded | 400 uH | 20 % | 3.6 A | 130 mOhms | - 40 C | + 130 C | Standard | PCB Mount | 40.64 mm | 20.32 mm | 43.68 mm | PE-515 | Tray | |||||||||
Mfr: PE-52646NL TTI: PE-52646NL Pulse Electronics Availability: 120In StockPower Inductors - Leaded INDUCTOR | 120In Stock | Wirewound | Radial | 18.03 mm x 12.95 mm x 18.03 mm | Shielded | 220 uH | 20 % | 1.5 A | 420 mOhms | - 40 C | + 130 C | Standard | PCB Mount | 18.03 mm | 12.95 mm | 18.03 mm | PE-526 | Tray | |||||||||
200In Stock | Wirewound | Radial | 9.5 mm x 13.2 mm | Unshielded | 47 mH | 10 % | 45 mA | 120 Ohms | - 40 C | + 85 C | Standard | PCB Mount | 13.5 mm | 9.5 mm | Ferrite | 1300R | Bulk | ||||||||||
60In Stock | Toroidal | Radial | 21.5 mm x 10 mm x 24 mm | Unshielded | 1 mH | 15 % | 450 mA | 568 mOhms | - 40 C | + 125 C | 1.2 | 1 MHz | Standard | PCB Mount | 21.5 mm | 10 mm | 24 mm | Ferrite | 3200 | Tray | |||||||
Mfr: AIUR-06-270K TTI: AIUR-06-270K ABRACON Availability: 3,000In StockPower Inductors - Leaded 27 UH 10% | 3,000In Stock | Wirewound | Radial | 8.5 mm x 9 mm | Unshielded | 27 uH | 10 % | 3.8 A | 46 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 18 mm | 18.03 mm | 13 mm | Ferrite | AIUR | Bulk | ||||||||
Mfr: 3443R-60K BULK TTI: 3443R-60K Delevan Availability: 270In StockPower Inductors - Leaded 330 UH 10% | 270In Stock | Power Choke | Radial | Unshielded | 330 uH | 10 % | 1.7 A | 510 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 22.14 mm | 13.1 mm | 15.27 mm | 3443/R | Bulk | 3443R-60K B50 | |||||||||
212In Stock | Power Choke | Radial | Unshielded | 560 uH | 20 % | 4 A | 205 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 21.336 mm | 27.94 mm | Ferrite | 1130 | Bulk | |||||||||||
Mfr: 2100HT-102-H-RC TTI: 2100HT-102-H-RC Bourns Availability: 200In StockPower Inductors - Leaded TOROID INDUCTOR 1K HI TEMP HRZTL MT | 200In Stock | Toroidal | Radial | Unshielded | 1 mH | 15 % | 1.6 A | 430 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100HT | Tray | 2100HT-101-V-RC | |||||||||
120In Stock | Toroidal | Radial | Unshielded | 330 uH | 15 % | 3.3 A | 100 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 13.97 mm | 24.13 mm | Ferrite | 2200 | Bulk | |||||||||||
539In Stock | Wirewound | Axial | Unshielded | 47 uH | 10 % | 1 A | 136 mOhms | 1.7 A | - 55 C | + 105 C | Standard | PCB Mount | 17.78 mm | 6.985 mm | Ferrite | 5800 | Bulk | ||||||||||
80In StockLimited Supply | Power Choke | Axial | 13.97 mm x 20.32 mm | Unshielded | 27 uH | 10 % | 4.8 A | 40 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 20.32 mm | 13.97 mm | Ferrite | Bulk | |||||||||||
652In Stock | Wirewound | Axial | Unshielded | 180 uH | 10 % | 500 mA | 520 mOhms | 900 mA | - 55 C | + 105 C | Standard | PCB Mount | 17.78 mm | 6.985 mm | Ferrite | 5800 | Bulk | ||||||||||
218In Stock | Power Choke | Radial | Unshielded | 68 uH | 20 % | 4.8 A | 53 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 21.336 mm | 20.574 mm | Ferrite | 1120 | Bulk | |||||||||||
Mfr: RLB0912-2R2ML TTI: RLB0912-2R2ML Bourns Availability: 4,880In StockPower Inductors - Leaded 2.2uH 20% 4.5A | 4,880In Stock | Wirewound | Radial | Unshielded | 2.2 uH | 20 % | 7.5 A | 10 mOhms | - 20 C | + 80 C | 60 | 63 MHz | Standard | PCB Mount | 10 mm | 8.7 mm | Ferrite | RLB | Bulk |