Power Inductors - Leaded
12,111 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RLB1314-682KL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 6800uH 10% .12A | 0In Stock | Wirewound | Radial | Unshielded | 6.8 mH | 10 % | 120 mA | 9.4 Ohms | - 40 C | + 105 C | 60 | 650 kHz | Standard | PCB Mount | 12 mm | 11.7 mm | Ferrite | RLB | Bulk | ||||||||
Mfr: RLB0912-1R5ML TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 1.5uH 20% 5.4A | 0In Stock | Wirewound | Radial | Unshielded | 1.5 uH | 20 % | 8 A | 8 mOhms | 8 A | - 20 C | + 80 C | 30 | 78 MHz | Standard | PCB Mount | 10 mm | 8.7 mm | Ferrite | RLB | Bulk | |||||||
Mfr: IHXL1500VZEBR82M31 TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded 0.82UH 159A 0.18 MOHM THT | 0In Stock | High Current | Radial | 1515 (3838 metric) | Shielded | 820 nH | 20 % | 180 uOhms | 330 A | - 55 C | + 155 C | 27.9 MHz | Standard | PCB Mount | 38.1 mm | 38.1 mm | 21.89 mm | Metal Alloy | IHXL1500VZ-31 | Tray | |||||||
Mfr: IHDF1300AEEH5R0K10 TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded IHDF1300AE horizontal 5uH 10% | 0In Stock | Power Choke | SMD/SMT | 5 uH | 10 % | 59 A | 1.11 mOhms | 78 A | - 55 C | + 125 C | 15 MHz | Standard | PCB Mount | 33 mm | 29.8 mm | 19 mm | Ferrite | IHDF-1300AE-10 | Reel | ||||||||
Mfr: IHDC1107BBEV1R5M3A TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded Mat Track; FG, IHDC-1107BB-3A 1.5 20 , | 0In Stock | High Current Inductor | Through Hole | 1.5 uH | 20 % | 87 A | 0.36 mOhms | 157 A | - 40 C | + 155 C | Standard | PCB Mount | 27.5 mm | 18.8 mm | 22.6 mm | Iron | IHDC | ||||||||||
Mfr: IHDC1107BBEV3R0M2A TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded Mat Track; FG, IHDC-1107BB-2A 3.0 20 , | 0In Stock | High Current Inductor | Through Hole | 3 uH | 20 % | 59 A | 0.83 mOhms | 164 A | - 40 C | + 155 C | 41 MHz | Standard | PCB Mount | 27.5 mm | 18.8 mm | 22.6 mm | Iron | IHDC | |||||||||
0In Stock | SMD/SMT | 2020 (5050 metric) | Shielded | 120 nH | 20 % | 2.9 mOhms | 30 A | - 55 C | + 125 C | 197 MHz | Standard | PCB Mount | 5.08 mm | 5.08 mm | 2 mm | IHSR2020 | Reel | ||||||||||
0In Stock | Bulk | ||||||||||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||||||||
0In Stock | Inductors | Through Hole | Shielded | 22 uH | 10 % | 32 A | 2 mOhms | 16.4 A | - 40 C | + 125 C | Epoxy | PCB Mount | 27.5 mm | 21 mm | 17 mm | Ferrite | ER26A | Tray | |||||||||
Mfr: DC630-562M TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 5.6uH 20% .007ohm | 0In Stock | Line Choke | Radial | 5.6 uH | 20 % | 11.7 A | 7 mOhms | Standard | PCB Mount | 20.57 mm | 16 mm | DC630 | Bulk | DC630-562M B100 | |||||||||||||
Mfr: DC630R-562M TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 5.6uH 20% .007ohm | 0In Stock | Power Line Choke | Radial | Unshielded | 5.6 uH | 20 % | 11.7 A | 7 mOhms | 29 A | - 55 C | + 125 C | Standard | PCB Mount | 20.57 mm | 16 mm | Ferrite | DC630R | Bulk | DC630R-562M B100 | ||||||||
0In Stock | Molded | Axial | 10.41 mm x 4.11 mm | Unshielded | 120 uH | 10 % | 150 mA | 3.6 Ohms | - 55 C | + 125 C | 55 | 9.7 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 9250A | Bulk | ||||||||
0In Stock | Molded | Axial | 10.41 mm x 4.11 mm | Unshielded | 180 nH | 10 % | 1.3 A | 47 mOhms | - 55 C | + 125 C | 50 | 250 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 9250A | Bulk | ||||||||
0In Stock | Filter Inductor | Axial | 11.68 mm x 22.86 mm | Unshielded | 12 uH | 15 % | 4 A | 18 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 22.86 mm | 11.68 mm | Ferrite | IHD | |||||||||||
0In Stock | Filter Inductor | Radial | 20.96 mm x 21.34 mm | Unshielded | 120 uH | 10 % | 3.2 A | 90 mOhms | - 55 C | + 80 C | Standard | PCB Mount | 21.34 mm | 20.96 mm | IHB | ||||||||||||
0In Stock | Filter Inductor | Radial | 20.96 mm x 21.34 mm | Unshielded | 3.9 uH | 20 % | 13.5 A | 5 mOhms | - 55 C | + 80 C | Standard | PCB Mount | 21.34 mm | 20.96 mm | IHB | ||||||||||||
0In Stock | Filter Inductor | Radial | 20.96 mm x 21.34 mm | Unshielded | 68 uH | 10 % | 4.1 A | 53 mOhms | - 55 C | + 80 C | Standard | PCB Mount | 21.34 mm | 20.96 mm | IHB | ||||||||||||
0In Stock | Filter Inductor | Radial | 40.64 mm x 36.83 mm | Unshielded | 82 uH | 10 % | 12.4 A | 17 mOhms | - 55 C | + 80 C | Standard | PCB Mount | 36.83 mm | 40.64 mm | IHB | ||||||||||||
0In Stock | Filter Inductor | Radial | 50.8 mm x 38.1 mm | Unshielded | 68 uH | 10 % | 20.5 A | 9 mOhms | - 55 C | + 80 C | Standard | PCB Mount | 38.1 mm | 50.8 mm | IHB | ||||||||||||
0In Stock | Filter Inductor | Radial | 50.8 mm x 38.1 mm | Unshielded | 18 mH | 10 % | 1.4 A | 1.94 Ohms | - 55 C | + 80 C | Standard | PCB Mount | 38.1 mm | 50.8 mm | IHB | ||||||||||||
0In Stock | Filter Inductor | Radial | 50.8 mm x 38.1 mm | Unshielded | 220 uH | 10 % | 11.6 A | 28 mOhms | - 55 C | + 80 C | Standard | PCB Mount | 38.1 mm | 50.8 mm | IHB | ||||||||||||
0In Stock | Filter Inductor | Axial | 6.85 mm x 17.78 mm | Unshielded | 10 mH | 15 % | 100 mA | 23.4 Ohms | - 55 C | + 125 C | Standard | PCB Mount | 17.78 mm | 6.85 mm | Ferrite | IHD |