Power Inductors - Leaded
12,111 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RLB0914-4R7ML TTI: RLB0914-4R7ML Bourns Availability: 1,960In StockPower Inductors - Leaded 4.7uH 20% 3.2A | 1,960In Stock | Wirewound | Radial | Unshielded | 4.7 uH | 20 % | 3.2 A | 33 mOhms | - 40 C | + 105 C | 20 | 50 MHz | Standard | PCB Mount | 12 mm | 8.7 mm | Ferrite | RLB | Bulk | ||||||||
Mfr: RLB0914-680KL TTI: RLB0914-680KL Bourns Availability: 5,330In StockPower Inductors - Leaded 68uH 10% 1.2A | 5,330In Stock | Wirewound | Radial | Unshielded | 68 uH | 10 % | 1.2 A | 210 mOhms | 2.7 A | - 20 C | + 80 C | 30 | 4.5 MHz | Standard | PCB Mount | 12 mm | 8.7 mm | Ferrite | RLB | Bulk | |||||||
Mfr: RLB0914-3R3ML TTI: RLB0914-3R3ML Bourns Availability: 980In StockPower Inductors - Leaded 3.3uH 3.6Amps | 980In Stock | Wirewound | Radial | Unshielded | 3.3 uH | 20 % | 3.6 A | 27 mOhms | - 20 C | + 80 C | 20 | 70 MHz | Standard | PCB Mount | 12 mm | 8.7 mm | Ferrite | RLB | Bulk | ||||||||
Mfr: PE-53145NL TTI: PE-53145NL Pulse Electronics Availability: 415In StockPower Inductors - Leaded INDUCTOR NL | 415In Stock | Toroidal | Radial | 21.59 mm x 11.43 mm x 24.13 mm | Unshielded | 220 uH | 20 % | 1.4 A | 140 mOhms | - 40 C | + 130 C | Standard | PCB Mount | 21.59 mm | 11.43 mm | 24.13 mm | Ferrite | PE-531 | Tray | ||||||||
1,109In Stock | Wirewound | Axial | Unshielded | 22 uH | 10 % | 1.7 A | 51 mOhms | 2.4 A | - 55 C | + 105 C | Standard | PCB Mount | 17.78 mm | 6.985 mm | Ferrite | 5800 | Bulk | ||||||||||
Mfr: RLB0912-101KL TTI: RLB0912-101KL Bourns Availability: 0In Stock1,200 On Order Expected 31-Mar-27 Power Inductors - Leaded 100uH 10% .1A | 0In Stock1,200 On Order Expected 31-Mar-27 | Wirewound | Radial | Unshielded | 100 uH | 10 % | 1 A | 330 mOhms | - 20 C | + 80 C | 50 | 7.2 MHz | Standard | PCB Mount | 10 mm | 8.7 mm | Ferrite | RLB | Bulk | ||||||||
740In Stock | Molded | Axial | Unshielded | 680 nH | 10 % | 450 mA | 600 mOhms | - 55 C | + 125 C | 28 | 275 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 9230 | Bulk | |||||||||
Mfr: 2300HT-330-H-RC TTI: 2300HT-330-H-RC Bourns Availability: 36In StockPower Inductors - Leaded 33uH 15% Horizontal | 36In Stock | Toroidal | Radial | Unshielded | 33 uH | 15 % | 13.6 A | 15 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | 2300HT | Tray | |||||||||||
600In Stock | Molded | Axial | Unshielded | 68 uH | 10 % | 135 mA | 6.7 Ohms | - 55 C | + 125 C | 50 | 15 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Ferrite | 9230 | Bulk | |||||||||
Mfr: PE-52647NL TTI: PE-52647NL Pulse Electronics Availability: 280In StockPower Inductors - Leaded 330uH 1A 20% | 280In Stock | Wirewound | Radial | 18.03 mm x 12.95 mm x 18.03 mm | Shielded | 330 uH | 20 % | 1 A | 780 mOhms | - 40 C | + 130 C | Standard | PCB Mount | 18.03 mm | 12.95 mm | 18.03 mm | PE-526 | Tray | |||||||||
Mfr: CTX50-2-52LP-R TTI: CTX50-2-52LP-R Eaton Electronics Availability: 164In StockPower Inductors - Leaded 50uH 4.9A 0.0326ohms Horizontal Mount | 164In Stock | Toroidal | Radial | Unshielded | 50 uH | 20 % | 4.9 A | 32.6 mOhms | 4.9 A | - 40 C | + 75 C | Standard | PCB Mount | 13.6 mm | 21.6 mm | Iron Powder | LCPI | Bulk | |||||||||
Mfr: 2100LL-151-H-RC TTI: 2100LL-151-H-RC Bourns Availability: 202In StockPower Inductors - Leaded TOROID INDUCTR 150uH LOW LOSS HRTZL MT | 202In Stock | Toroidal | Radial | Unshielded | 150 uH | 20 % | 3.9 A | 43 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100LL | Box | 2100LL-151H-LF | |||||||||
Mfr: PE-53819NL TTI: PE-53819NL Pulse Electronics Availability: 400In StockPower Inductors - Leaded 173 UH 20% TOROID | 400In Stock | Toroidal | Radial | 12.57 mm x 12.57 mm x 9.52 mm | Shielded | 173 uH | 20 % | 540 mA | 600 mOhms | - 40 C | + 130 C | Standard | PCB Mount | 12.57 mm | 12.57 mm | 9.52 mm | PE-53 | Tray | |||||||||
200In Stock | Wirewound | Radial | 9.5 mm x 13.2 mm | Unshielded | 68 mH | 10 % | 40 mA | 152 Ohms | - 40 C | + 85 C | Standard | PCB Mount | 13.5 mm | 9.5 mm | Ferrite | 1300R | Bulk | ||||||||||
Mfr: IHDF1300AEEH1R0K1A TTI: IHDF1300AEEH1R0K1A Vishay / Dale Availability: 4,860In StockPower Inductors - Leaded 1uH 10% | 4,860In Stock | Power Choke | Solder Tab | 33 mm x 29.8 mm x 15 mm | Unshielded | 1 uH | 10 % | 72 A | 790 uOhms | 230 A | - 55 C | + 155 C | 39 MHz | Standard | PCB Mount | 33 mm | 29.8 mm | 15 mm | Ferrite | IHDF-1300AE-1A | Bulk | ||||||
25In Stock | Wirewound | Radial | 24.4 mm x 18.5 mm | Unshielded | 1.5 mH | 10 % | 1.4 A | 550 mOhms | - 40 C | + 85 C | 47 | 800 kHz | Standard | PCB Mount | 18.5 mm | 24.4 mm | Ferrite | 1400 | Bulk | ||||||||
Mfr: RLB1314-3R3ML TTI: RLB1314-3R3ML Bourns Availability: 600In StockPower Inductors - Leaded 3.3uH 20% 5.6A | 600In Stock | Wirewound | Radial | Unshielded | 3.3 uH | 20 % | 5.6 A | 8 mOhms | - 20 C | + 80 C | 90 | 59 MHz | Standard | PCB Mount | 12 mm | 11.7 mm | Ferrite | RLB | Bulk | ||||||||
Mfr: 2200HT-101-H-RC TTI: 2200HT-101-H-RC Bourns Availability: 64In StockPower Inductors - Leaded 100uH 15% Horizontal | 64In Stock | Toroidal | Radial | Unshielded | 100 uH | 15 % | 5.3 A | 61 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 13.97 mm | 24.13 mm | Ferrite | 2200HT | Tray | ||||||||||
1,840In Stock | Wirewound | Axial | Unshielded | 220 uH | 10 % | 500 mA | 580 mOhms | 800 mA | - 55 C | + 105 C | Standard | PCB Mount | 17.78 mm | 6.985 mm | Ferrite | 5800 | Bulk | ||||||||||
Mfr: RLB0912-220KL TTI: RLB0912-220KL Bourns Availability: 1,310In StockPower Inductors - Leaded 22uH 10% 1.4A | 1,310In Stock | Wirewound | Radial | Unshielded | 22 uH | 10 % | 1.4 A | 86 mOhms | 2.5 A | - 20 C | + 80 C | 50 | 17 MHz | Standard | PCB Mount | 10 mm | 8.7 mm | Ferrite | RLB | Bulk | |||||||
Mfr: 2300LL-681-H-RC TTI: 2300LL-681-H-RC Bourns Availability: 140In StockPower Inductors - Leaded TOROID INDUCTR 680uH LOW LOSS HRZTL MT | 140In Stock | Toroidal | Radial | Unshielded | 680 uH | 20 % | 3.8 A | 113 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | Ferrite | 2300LL | Bulk | ||||||||||
Mfr: 1120-101K-RC TTI: 1120-101K-RC Bourns Availability: 47In Stock206 On Order Expected 04-Jan-27 Power Inductors - Leaded 100uH 10% | 47In Stock206 On Order Expected 04-Jan-27 | Power Choke | Radial | Unshielded | 100 uH | 20 % | 4 A | 80 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 21.336 mm | 20.574 mm | Ferrite | 1120 | Bulk | ||||||||||
Mfr: PE-53113NL TTI: PE-53113NL Pulse Electronics Availability: 110In StockPower Inductors - Leaded INDUCTOR NL | 110In Stock | Toroidal | Radial | 24.64 mm x 15.5 mm x 27.94 mm | Unshielded | 150 uH | 20 % | 2 A | 100 mOhms | - 40 C | + 130 C | Standard | PCB Mount | 24.64 mm | 15.5 mm | 27.94 mm | Ferrite | PE-531 | Tray | ||||||||
Mfr: PE-53119NL TTI: PE-53119NL Pulse Electronics Availability: 105In StockPower Inductors - Leaded INDUCTOR | 105In Stock | Toroidal | Radial | 33.02 mm x 17.78 mm x 35.56 mm | Unshielded | 680 uH | 20 % | 1.3 A | 200 mOhms | - 40 C | + 130 C | Standard | PCB Mount | 33.02 mm | 17.78 mm | 35.56 mm | Ferrite | PE-531 | Tray | ||||||||
Mfr: RLB9012-473KL TTI: RLB9012-473KL Bourns Availability: 1,000In Stock1,000 On Order Expected 18-Mar-27 Power Inductors - Leaded 47000uH 10% .08A | 1,000In Stock1,000 On Order Expected 18-Mar-27 | Wirewound | Radial | Unshielded | 47 mH | 10 % | 80 mA | 137.8 Ohms | - 55 C | + 125 C | 15 | 120 kHz | Standard | PCB Mount | 12.2 mm | 9 mm | Ferrite | RLB | Bulk |