Power Inductors - Leaded
12,111 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SBC4-331-591 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 330uH 10% 590mA DCR=670mOhms | 0In Stock | Wirewound | Radial | 8 mm x 10 mm | Unshielded | 330 uH | 10 % | 590 mA | 670 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 10 mm | 9 mm | Ferrite | SBC | Bulk | UPIN4331591000 | ||||||||
Mfr: SBC4-472-141 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 4700uH 10% 140mA DCR=9.78Ohms | 0In Stock | Wirewound | Radial | 8 mm x 10 mm | Unshielded | 4.7 mH | 10 % | 140 mA | 9.78 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 10 mm | 9 mm | Ferrite | SBC | Bulk | UPIN4472141000 | ||||||||
Mfr: SBC7-150-482 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 15uH 20% 4.8A DCR=30mOhms | 0In Stock | Wirewound | Radial | 14 mm x 12 mm | Unshielded | 15 uH | 20 % | 4.8 A | 30 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 12 mm | 15 mm | Ferrite | SBC | Bulk | UPIN7150482000 | ||||||||
Mfr: SBC9-222-271 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 2200uH 10% 270mA DCR=3.78Ohms | 0In Stock | Radial | 11 mm x 10 mm | Unshielded | 2.2 mH | 10 % | 270 mA | 3.78 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 10 mm | 12 mm | Ferrite | SBC | Bulk | UPIN9222271000 | |||||||||
Mfr: SBC9-470-202 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 47uH 10% 2A DCR=90mOhms | 0In Stock | Wirewound | Radial | 11 mm x 10 mm | Unshielded | 47 uH | 10 % | 2 A | 90 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 10 mm | 12 mm | Ferrite | SBC | Bulk | UPIN9470202000 | ||||||||
Mfr: SBC9-471-601 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 470uH 10% 600mA DCR=820mOhms | 0In Stock | Wirewound | Radial | 11 mm x 10 mm | Unshielded | 470 uH | 10 % | 600 mA | 820 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 10 mm | 12 mm | Ferrite | SBC | Bulk | UPIN9471601000 | ||||||||
Mfr: SBC9-682-141 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 6800uH 10% 140mA DCR=12.7Ohms | 0In Stock | Wirewound | Radial | 11 mm x 10 mm | Unshielded | 6.8 mH | 10 % | 140 mA | 12.7 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 10 mm | 12 mm | Ferrite | SBC | Bulk | UPIN9682141000 | ||||||||
Mfr: SHBC24N-2R3A0104V TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 104uH 20A 20% DCR=10.4mOhms | 0In Stock | Toroidal | Radial | 25.8 mm x 49.5 mm x 49.5 mm | Unshielded | 104 uH | 20 % | 20 A | 10.4 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 25.8 mm | 49.5 mm | Ferrite | SHBC | Tray | UALS4N2R3A0104 | ||||||||
Mfr: SBCP-47HY330B TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 33uH 20% 0.87A DCR=169mOhms | 0In Stock | Wirewound | Radial | 4.5 mm x 7 mm | Unshielded | 33 uH | 20 % | 870 mA | 169 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 18 mm | 5 mm | Ferrite | SBCP | Bulk | UPIO47HY330B00 | ||||||||
Mfr: SBCP-47HY681B TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 680uH 10% 0.19A DCR=3500mOhms | 0In Stock | Wirewound | Radial | 4.5 mm x 7 mm | Unshielded | 680 uH | 10 % | 190 mA | 3.5 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 18 mm | 5 mm | Ferrite | SBCP | Bulk | UPIO47HY681B00 | ||||||||
Mfr: SBC7-222-421 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 2200uH 10% 420mA DCR=2.18Ohms | 0In Stock | Wirewound | Radial | 14 mm x 12 mm | Unshielded | 2.2 mH | 10 % | 420 mA | 2.18 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 12 mm | 15 mm | Ferrite | SBC | Bulk | UPIN7222421000 | ||||||||
Mfr: SBC7-331-941 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 330uH 10% 940mA DCR=450mOhms | 0In Stock | Wirewound | Radial | 14 mm x 12 mm | Unshielded | 330 uH | 10 % | 940 mA | 450 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 12 mm | 15 mm | Ferrite | SBC | Bulk | UPIN7331941000 | ||||||||
Mfr: SBC7-332-361 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 3300uH 10% 360mA DCR=3.51Ohms | 0In Stock | Wirewound | Radial | 14 mm x 12 mm | Unshielded | 3.3 mH | 10 % | 360 mA | 3.51 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 12 mm | 15 mm | Ferrite | SBC | Bulk | UPIN7332361000 | ||||||||
Mfr: SBCP-14HY101B TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 100uH 10% 1.5A DCR=140mOhms | 0In Stock | Wirewound | Radial | 11 mm x 14 mm | Unshielded | 100 uH | 10 % | 1.5 A | 140 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 15 mm | 12 mm | Ferrite | SBCP | Bulk | UPIO14HY101B00 | ||||||||
Mfr: SBCP-14HY150B TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 15uH 20% 2.8A DCR=50mOhms | 0In Stock | Wirewound | Radial | 11 mm x 14 mm | Unshielded | 15 uH | 20 % | 2.8 A | 50 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 14 mm | 12 mm | Ferrite | SBCP | Bulk | UPIO14HY150B00 | ||||||||
Mfr: SBCP-14HY220B TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 22uH 20% 2.7A DCR=60mOhms | 0In Stock | Wirewound | Radial | 11 mm x 14 mm | Unshielded | 22 uH | 20 % | 2.7 A | 60 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 14 mm | 12 mm | Ferrite | SBCP | Bulk | UPIO14HY220B00 | ||||||||
Mfr: SBCP-80HY1R5H TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 1.5uH 30% 4.5A DCR=20mOhms | 0In Stock | Wirewound | Radial | 8 mm x 10 mm | Unshielded | 1.5 uH | 30 % | 4.5 A | 20 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 10 mm | 9.5 mm | Ferrite | SBCP | Reel | UPIO80HY1R5H00 | ||||||||
Mfr: SBCP-87HY330H TTI: Not Assigned KEMET Availability: Not Available OnlinePower Inductors - Leaded 33uH 20% 1.5A DCR=120mOhms | Not Available Online | Wirewound | Radial | 8 mm x 7.5 mm | Unshielded | 33 uH | 20 % | 1.5 A | 120 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 7.5 mm | 9.5 mm | Ferrite | SBCP | Reel | UPIO87HY330H00 | ||||||||
0In Stock | Wirewound | Radial | 8.5 mm x 12.5 mm | Unshielded | 8.2 mH | 10 % | 130 mA | 21 Ohms | 50 mA | - 55 C | + 125 C | 20 | 300 kHz | Standard | PCB Mount | 12.5 mm | 8.5 mm | Ferrite | RLB | Tray | |||||||
Mfr: RLB0913-823K TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 82mH 10% .04A Non-SHLD 8.5x12.5mm | 0In Stock | Wirewound | Radial | 8.5 mm x 12.5 mm | Unshielded | 82 mH | 10 % | 40 mA | 212 Ohms | 20 mA | - 55 C | + 125 C | 20 | 100 kHz | Standard | PCB Mount | 12.5 mm | 8.5 mm | Ferrite | RLB | Tray | ||||||
Mfr: RLB0913-123K TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 12mH 10% .115A Non-SHLD 8.5x12.5mm | 0In Stock | Wirewound | Radial | 8.5 mm x 12.5 mm | Unshielded | 12 mH | 10 % | 115 mA | 33 Ohms | 40 mA | - 55 C | + 125 C | 40 | 300 kHz | Standard | PCB Mount | 12.5 mm | 8.5 mm | Ferrite | RLB | Tray | ||||||
Mfr: RLB0913-683K TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 68mH 10% .045A Non-SHLD 8.5x12.5mm | 0In Stock | Wirewound | Radial | 8.5 mm x 12.5 mm | Unshielded | 68 mH | 10 % | 45 mA | 150 Ohms | 20 mA | - 55 C | + 125 C | 20 | 100 kHz | Standard | PCB Mount | 12.5 mm | 8.5 mm | Ferrite | RLB | Tray | ||||||
Mfr: RLB0913-332K TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 3.3mH 10% .195A Non-SHLD 8.5x12.5mm | 0In Stock | Wirewound | Radial | 8.5 mm x 12.5 mm | Unshielded | 3.3 mH | 10 % | 195 mA | 9 Ohms | 80 mA | - 55 C | + 125 C | 20 | 700 kHz | Standard | PCB Mount | 12.5 mm | 8.5 mm | Ferrite | RLB | Tray | ||||||
Mfr: RLB0913-333K TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 33mH 10% .07A Non-SHLD 8.5x12.5mm | 0In Stock | Wirewound | Radial | 8.5 mm x 12.5 mm | Unshielded | 33 mH | 10 % | 70 mA | 70 Ohms | 30 mA | - 55 C | + 125 C | 30 | 100 kHz | Standard | PCB Mount | 12.5 mm | 8.5 mm | Ferrite | RLB | Tray | ||||||
Mfr: RLB0913-181K TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 180uH 10% .75A Non-SHLD 8.5x12.5mm | 0In Stock | Wirewound | Radial | 8.5 mm x 12.5 mm | Unshielded | 180 uH | 10 % | 750 mA | 580 mOhms | 690 mA | - 55 C | + 125 C | 20 | 2.8 MHz | Standard | PCB Mount | 12.5 mm | 8.5 mm | Ferrite | RLB | Tray |