Power Inductors - Leaded
12,111 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Toroidal | Radial | Unshielded | 18 uH | 15 % | 7.4 A | 13 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100 | Bulk | 2104-V-LF | ||||||||||
Mfr: 2300HT-821-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 820uH 15% Horizontal | 0In Stock | Toroidal | Radial | Unshielded | 820 uH | 15 % | 3.1 A | 300 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | 2300HT | Tray | |||||||||||
Mfr: 2000-150-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 15uH 20% Horizontal | 0In Stock | Toroidal | Radial | Unshielded | 15 uH | 15 % | 4.7 A | 29 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 10.414 mm | 17.272 mm | 2000 | Tray | |||||||||||
Mfr: 2000-270-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 27uH 20% Horizontal | 0In Stock | Toroidal | Radial | Unshielded | 27 uH | 15 % | 4.1 A | 39 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 10.414 mm | 17.272 mm | 2000 | Tray | |||||||||||
Mfr: 2300HT-680-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 68uH 15% Horizontal | 0In Stock | Toroidal | Radial | Unshielded | 68 uH | 15 % | 9.2 A | 34 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | 2300HT | Tray | |||||||||||
Mfr: 2300HT-270-V-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 27uH 15% Vertical | 0In Stock | Toroidal | Radial | Unshielded | 27 uH | 15 % | 14.3 A | 14 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | 2300HT | Tray | |||||||||||
0In Stock | Choke | Radial | Unshielded | 8.2 uH | 20 % | 11.4 A | 7 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 21.336 mm | 20.574 mm | 1120 | |||||||||||||
0In Stock | Toroidal | Radial | Unshielded | 27 uH | 15 % | 5.3 A | 26 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100 | Bulk | 2106-H-LF | ||||||||||
Mfr: RLB0712-390KL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 39uH 10% 550mA | 0In Stock | Wirewound | Radial | Unshielded | 39 uH | 10 % | 1.4 A | 160 mOhms | - 20 C | + 80 C | 20 | 6 MHz | Standard | PCB Mount | 10 mm | 6.7 mm | Ferrite | RLB | Bulk | ||||||||
Mfr: RLB1014-822KL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 8200uH 10% 50mA | 0In Stock | Wirewound | Radial | Unshielded | 8.2 mH | 10 % | 150 mA | 24.5 Ohms | 155 mA | - 20 C | + 80 C | 40 | 320 kHz | Standard | PCB Mount | 12 mm | 8.7 mm | Ferrite | RLB | Bulk | |||||||
Mfr: RLB1314-100KL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 10uH 10% 2.7A | 0In Stock | Wirewound | Radial | Unshielded | 10 uH | 10 % | 3.2 A | 15 mOhms | - 40 C | + 105 C | 140 | 26 MHz | Standard | PCB Mount | 12 mm | 11.7 mm | Ferrite | RLB | Bulk | ||||||||
0In Stock | RF Choke | Axial | Unshielded | 220 uH | 10 % | 73 mA | 21 Ohms | - 55 C | + 105 C | 30 | 9 MHz | Standard | PCB Mount | 7.62 mm | 3.05 mm | Ferrite | 8230 | Bulk | |||||||||
0In Stock | Toroidal | Radial | Unshielded | 390 uH | 15 % | 2.5 A | 180 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 13.97 mm | 24.13 mm | Ferrite | Bulk | ||||||||||||
Mfr: 2200HT-4R7-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 4.7uH 15% Horizontal | 0In Stock | Toroidal | Radial | Unshielded | 4.7 uH | 15 % | 16.9 A | 6 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 13.97 mm | 24.13 mm | Ferrite | 2200HT | Tray | ||||||||||
0In Stock | Molded | Axial | Unshielded | 1.5 uH | 15 % | 5.67 A | 11 mOhms | 5.2 A | - 55 C | + 125 C | Standard | PCB Mount | 18.8 mm | 6.1 mm | Ferrite | 2474/R | Reel | 2474R-03L T100 | |||||||||
Mfr: 2200HT-820-V-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 82uH 15% Vertical | 0In Stock | Toroidal | Radial | Unshielded | 82 uH | 15 % | 5.6 A | 55 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 13.97 mm | 24.13 mm | Ferrite | 2200HT | Tray | ||||||||||
Mfr: LPA0618-251KL TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - Leaded 250uH 10% 5AMP | Not Available Online | Wirewound | Axial | Unshielded | 250 uH | 10 % | 400 mA | 1 Ohms | - 40 C | + 85 C | Standard | PCB Mount | 18 mm | 6 mm | Ferrite | LPA | Bulk | ||||||||||
Mfr: RLB0712-561KL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 560uH 10% 150mA | 0In Stock | Wirewound | Radial | Unshielded | 560 uH | 10 % | 150 mA | 1.8 Ohms | - 20 C | + 80 C | 45 | 6.5 MHz | Standard | PCB Mount | 10 mm | 6.7 mm | Ferrite | RLB | Bulk | ||||||||
Mfr: PFC3125ER-301K05B-00 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - Leaded 150W 300uH 4.9A 10% Turn Ratio=10.4 | 0In Stock | PFC Choke | Radial | PCB Mount | PFC | Bulk | PFC3125ER-301K05B-00 - | ||||||||||||||||||||
Mfr: AIAP-01-272K-T TTI: Not Assigned ABRACON Availability: Not Available OnlinePower Inductors - Leaded | Not Available Online | Wirewound | Axial | Unshielded | 2.7 mH | 10 % | 90 mA | 25 Ohms | - 40 C | + 105 C | 560 kHz | Standard | PCB Mount | 9.14 mm | 3.3 mm | AIAP-01 | Reel | ||||||||||
0In Stock | Wirewound | Axial | Unshielded | 6.8 mH | 10 % | 59 mA | 58 Ohms | - 40 C | + 105 C | 360 kHz | PCB Mount | 9.14 mm | 3.3 mm | AIAP-01 | Reel | ||||||||||||
0In Stock | Wirewound | Axial | 820 uH | 10 % | 440 mA | 1.96 Ohms | - 40 C | + 85 C | Standard | PCB Mount | 14 mm | 6.6 mm | AIAP-02 | Bulk | |||||||||||||
0In Stock | Wirewound | Axial | 4.7 mH | 10 % | 390 mA | 3.19 Ohms | - 55 C | + 125 C | Standard | PCB Mount | 22.9 mm | 11.4 mm | Ferrite | AIAP-03 | Bulk | ||||||||||||
Mfr: 2100HT-3R3-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded TOROID INDUCTR 3.3uH HI TEMP HRZTL MT | 0In Stock | Toroidal | Radial | Unshielded | 3.3 uH | 29 Ohms | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100HT | Tray | 2100HT-3R3 H-LF | |||||||||||||
0In Stock | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 150 uH | 10 % | 520 mA | 540 mOhms | - 25 C | + 70 C | 90 | 5.7 MHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | Ferrite | 2200R | Bulk |