Power Inductors - Leaded
12,111 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SBC2-151-501 TTI: Not Assigned KEMET Availability: Not Available OnlinePower Inductors - Leaded 150uH 10% 500mA DCR=640mOhms | Not Available Online | Wirewound | Radial | 6 mm x 6 mm | Unshielded | 150 uH | 10 % | 500 mA | 640 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 6 mm | 7 mm | Ferrite | SBC | Bulk | UPIN2151501000 | ||||||||
Mfr: SBC4-1R5-712 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 1.5uH 20% 7.1A DCR=10mOhms | 0In Stock | Wirewound | Radial | 8 mm x 10 mm | Unshielded | 1.5 uH | 20 % | 7.1 A | 10 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 10 mm | 9 mm | Ferrite | SBC | Bulk | UPIN41R5712000 | ||||||||
Mfr: SBC6-332-281 TTI: Not Assigned KEMET Availability: Not Available OnlinePower Inductors - Leaded 3300uH 10% 280mA DCR=4.24Ohms | Not Available Online | Wirewound | Radial | 11 mm x 13 mm | Unshielded | 3.3 mH | 10 % | 280 mA | 4.24 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 13 mm | 12 mm | Ferrite | SBC | Bulk | UPIN6332281000 | ||||||||
Mfr: SBC7-6R8-612 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 6.8uH 20% 6.1A DCR=20mOhms | 0In Stock | Wirewound | Radial | 14 mm x 12 mm | Unshielded | 6.8 uH | 20 % | 6.1 A | 20 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 12 mm | 15 mm | Ferrite | SBC | Bulk | UPIN76R8612000 | ||||||||
Mfr: SBC8-471-112 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 470uH 10% 1.1A DCR=420mOhms | 0In Stock | Wirewound | Radial | 14 mm x 17 mm | Unshielded | 470 uH | 10 % | 1.1 A | 420 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 17 mm | 15 mm | Ferrite | SBC | Bulk | UPIN8471112000 | ||||||||
Mfr: SHBC12-1R0A0028V TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 28uH 5A 20% DCR=21.1mOhms | 0In Stock | Toroidal | Radial | 12.1 mm x 26 mm x 26 mm | Unshielded | 28 uH | 20 % | 5 A | 21.1 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 12.1 mm | 26 mm | Ferrite | SHBC | Tray | UALS121R0A0028 | ||||||||
Mfr: SBC9-332-221 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 3300uH 10% 220mA DCR=5.68Ohms | 0In Stock | Wirewound | Radial | 11 mm x 10 mm | Unshielded | 3.3 mH | 10 % | 220 mA | 5.68 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 10 mm | 12 mm | Ferrite | SBC | Bulk | UPIN9332221000 | ||||||||
Mfr: SBCP-11HY220H TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 22uH 20% 2.5A DCR=60mOhms | 0In Stock | Wirewound | Radial | 11 mm x 11 mm | Unshielded | 22 uH | 20 % | 2.5 A | 60 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 11 mm | 12.5 mm | Ferrite | SBCP | Reel | UPIO11HY220H00 | ||||||||
Mfr: SBCP-14HY470B TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 47uH 10% 1.9A DCR=90mOhms | 0In Stock | Wirewound | Radial | 11 mm x 14 mm | Unshielded | 47 uH | 10 % | 1.9 A | 90 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 14 mm | 12 mm | Ferrite | SBCP | Bulk | UPIO14HY470B00 | ||||||||
Mfr: SBCP-14HY681B TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 680uH 10% 0.67A DCR=900mOhms | 0In Stock | Wirewound | Radial | 11 mm x 14 mm | Unshielded | 680 uH | 10 % | 670 mA | 900 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 14 mm | 12 mm | Ferrite | SBCP | Bulk | UPIO14HY681B00 | ||||||||
Mfr: SBCP-47HY3R9B TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 3.9uH 20% 2.15A DCR=40mOhms | 0In Stock | Wirewound | Radial | 4.5 mm x 7 mm | Unshielded | 3.9 uH | 20 % | 2.15 A | 40 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 18 mm | 5 mm | Ferrite | SBCP | Bulk | UPIO47HY3R9B00 | ||||||||
Mfr: SBCP-47HY560B TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 56uH 10% 0.65A DCR=350mOhms | 0In Stock | Wirewound | Radial | 4.5 mm x 7 mm | Unshielded | 56 uH | 10 % | 650 mA | 350 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 18 mm | 5 mm | Ferrite | SBCP | Bulk | UPIO47HY560B00 | ||||||||
Mfr: SBCP-47HY820B TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 82uH 10% 0.53A DCR=519mOhms | 0In Stock | Wirewound | Radial | 4.5 mm x 7 mm | Unshielded | 82 uH | 10 % | 530 mA | 519 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 18 mm | 5 mm | Ferrite | SBCP | Bulk | UPIO47HY820B00 | ||||||||
Mfr: SBCP-80HY4R7H TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 4.7uH 20% 3.3A DCR=40mOhms | 0In Stock | Wirewound | Radial | 8 mm x 10 mm | Unshielded | 4.7 uH | 20 % | 3.3 A | 40 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 10 mm | 9.5 mm | Ferrite | SBCP | Reel | UPIO80HY4R7H00 | ||||||||
Mfr: SBCP-87HY151H TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 150uH 10% 0.79A DCR=390mOhms | 0In Stock | Wirewound | Radial | 8 mm x 7.5 mm | Unshielded | 150 uH | 10 % | 790 mA | 390 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 7.5 mm | 9.5 mm | Ferrite | SBCP | Reel | UPIO87HY151H00 | ||||||||
Mfr: SBC3-3R3-472 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 3.3uH 20% 4.7A DCR=20mOhms | 0In Stock | Wirewound | Radial | 8 mm x 7 mm | Unshielded | 3.3 uH | 20 % | 4.7 A | 20 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 7 mm | 9 mm | Ferrite | SBC | Bulk | UPIN33R3472000 | ||||||||
Mfr: SBC3-472-121 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 4700uH 10% 120mA DCR=11.4Ohms | 0In Stock | Wirewound | Radial | 8 mm x 7 mm | Unshielded | 4.7 mH | 10 % | 120 mA | 11.4 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 7 mm | 9 mm | Ferrite | SBC | Bulk | UPIN3472121000 | ||||||||
Mfr: SBC8-472-391 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 4700uH 10% 390mA DCR=3.2Ohms | 0In Stock | Wirewound | Radial | 14 mm x 17 mm | Unshielded | 4.7 mH | 10 % | 390 mA | 3.2 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 17 mm | 15 mm | Ferrite | SBC | Bulk | UPIN8472391000 | ||||||||
Mfr: SBC3-1R2-752 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 1.2uH 20% 7.5A DCR=10mOhms | 0In Stock | Wirewound | Radial | 8 mm x 7 mm | Unshielded | 1.2 uH | 20 % | 7.5 A | 10 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 7 mm | 9 mm | Ferrite | SBC | Bulk | UPIN31R2752000 | ||||||||
Mfr: SBC3-151-791 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 150uH 10% 790mA DCR=360mOhms | 0In Stock | Wirewound | Radial | 8 mm x 7 mm | Unshielded | 150 uH | 10 % | 790 mA | 360 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 9 mm | 9 mm | Ferrite | SBC | Bulk | UPIN3151791000 | ||||||||
Mfr: RLB0913-152K TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 1.5mH 10% .285A Non-SHLD 8.5x12.5mm | 0In Stock | Wirewound | Radial | 8.5 mm x 12.5 mm | Unshielded | 1.5 mH | 10 % | 285 mA | 6.1 Ohms | 80 mA | - 55 C | + 125 C | 20 | 1 MHz | Standard | PCB Mount | 12.5 mm | 8.5 mm | Ferrite | RLB | Tray | ||||||
Mfr: RLB0913-121K TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 120uH 10% 1.05A Non-SHLD 8.5x12.5mm | 0In Stock | Wirewound | Radial | 8.5 mm x 12.5 mm | Unshielded | 120 uH | 10 % | 1.05 A | 320 mOhms | 840 mA | - 55 C | + 125 C | 20 | 3.4 MHz | Standard | PCB Mount | 12.5 mm | 8.5 mm | Ferrite | RLB | Tray | ||||||
Mfr: RLB0913-560K TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 56uH 10% 1.75A Non-SHLD 8.5x12.5mm | 0In Stock | Wirewound | Radial | 8.5 mm x 12.5 mm | Unshielded | 56 uH | 10 % | 1.75 A | 180 mOhms | 1.3 A | - 55 C | + 125 C | 30 | 5.4 MHz | Standard | PCB Mount | 12.5 mm | 8.5 mm | Ferrite | RLB | Tray | ||||||
Mfr: ATCA-01-101M-V TTI: Not Assigned ABRACON Availability: Not Available OnlinePower Inductors - Leaded | Not Available Online | Toroidal | Radial | Unshielded | 100 uH | 20 % | 2 A | 81 mOhms | - 40 C | + 105 C | Standard | PCB Mount | 11.5 mm | 18 mm | ATCA | Tray | |||||||||||
Mfr: IHTH0750IZEB6R8M51 TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded 6.8uH 20% | 0In Stock | Power Choke | Radial | Shielded | 6.8 uH | 20 % | 4.18 mOhms | 22 A | - 55 C | + 155 C | 9.5 MHz | PCB Mount | 8.738 mm | 19.177 mm | Composite | IHTH-0750IZ-51 | Bulk |